CABLE JUMPER 9POS .100 1 INCH - 2-1437140-1 - Cable, Wire
| Digi-Key Part Number | 2-1437140-1-ND |
1000 |
.74000 |
Extended Price
740.00 |
| Manufacturer Part Number | 2-1437140-1 | |||
| Description | CABLE JUMPER 9POS .100 1 INCH | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 2-1437140-1 |
| Vendor | Tyco Electronics Amp |
| Category | Cable, Wire |
| Pitch | 0.100" (2.54mm) |
| Length | 1.00" (25.4mm) |
| Number of Positions | 9 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
2 1437140 1 214371401 |
CABLE JUMPER 9POS .100 1 INCH - 2-1437140-1 (2-1437140-1-ND) - Cable, Wire
Related parts Cable, Wire :CABLE JUMPER 9POS .100 1 INCH - 2-1437140-1
Order 'cable jumper 9pos .100 1 inch - 2-1437140-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 2-1437140-1-ND.
CABLE JUMPER 4POS .100 .5 INCHES - 9-1447183-6
Order 'cable jumper 4pos .100 .5 inches - 9-1447183-6' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 9-1447183-6-ND.
CABLE JUMPER 15POS .100 1 INCH - 2-1437186-9
Order 'cable jumper 15pos .100 1 inch - 2-1437186-9' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 2-1437186-9-ND.
CABLE .100 JUMPER 6POS 1 INCH - 2-1437211-2
Order 'cable .100 jumper 6pos 1 inch - 2-1437211-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 2-1437211-2-ND.
CABLE JUMPER 8POS .100 1 INCH - 2-1437211-4
Order 'cable jumper 8pos .100 1 inch - 2-1437211-4' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 2-1437211-4-ND.
CABLE JUMPER 12POS .100 1 INCHES - 9-1437210-6
Order 'cable jumper 12pos .100 1 inches - 9-1437210-6' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 9-1437210-6-ND.
CABLE JUMPER 17POS .100 2 INCHES - 3-1437142-7
Order 'cable jumper 17pos .100 2 inches - 3-1437142-7' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 3-1437142-7-ND.
CABLE JUMPER 30POS .100 2 INCHES - 5-1437142-3
Order 'cable jumper 30pos .100 2 inches - 5-1437142-3' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 5-1437142-3-ND.
CABLE RND 24AWG CAT5E WHT 5000' - 2-57825-1
Order 'cable rnd 24awg cat5e wht 5000' - 2-57825-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 2-57825-1-ND.
CABLE ASSY SOCKT 25POS 18 INCHES - 2-1532014-3
Order 'cable assy sockt 25pos 18 inches - 2-1532014-3' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 2-1532014-3-ND.
CONN HEADER R/A .100 50POS GOLD - 2-102620-1
Order 'conn header r/a .100 50pos gold - 2-102620-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 2-102620-1-ND.
CONN HEADER VERT .100 22POS 15AU - 2-103670-1
Order 'conn header vert .100 22pos 15au - 2-103670-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 2-103670-1-ND.
CONN RECEPT 42POS .100 VERT DUAL - 2-535542-1
Order 'conn recept 42pos .100 vert dual - 2-535542-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 2-535542-1-ND.
CONN RCPT 26POS VERT .100 T/H - 2-87879-1
Order 'conn rcpt 26pos vert .100 t/h - 2-87879-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 2-87879-1-ND.
CONN PLUG 9POS MINI UNIV-MATE 2 - 794194-1
Order 'conn plug 9pos mini univ-mate 2 - 794194-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A25706-ND.
Send this link via E-Mail
Help With This Screen