CONN EDGECARD 78POS .050 SMD - ACB39DHFR - Connectors
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Board Lock ACB39DHFR
| Digi-Key Part Number | ACB39DHFR-ND |
10 |
15.76500 |
Extended Price
157.65 |
| Manufacturer Part Number | ACB39DHFR | |||
| Description | CONN EDGECARD 78POS .050 SMD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ACB39DHFR |
| Vendor | Sullins Connector Solutions |
| Category | Connectors |
| Card Thickness | 0.062" (1.57mm) |
| Card Type | Dual Edge |
| Contact Finish | Gold |
| Mounting Type | Surface Mount |
| Features | Board Lock |
| Number of Positions | 78 |
| Number of Rows | 2 |
| Pitch | 0.050" (1.27mm) |
| Packaging | Tube |
| Color | Black |
| Contact Finish Thickness | 30µin (0.76µm) |
| Gender | Female |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ACB39DHFR ACB39DHFR |
ACB39DHFR Specification Sheet
CONN EDGECARD 78POS .050 SMD - ACB39DHFR (ACB39DHFR-ND) - Connectors
Related parts Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Board Lock ACB39DHFRCONN EDGECARD 78POS .050 SMD - ACB39DHFR
Order 'conn edgecard 78pos .050 smd - ACB39DHFR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB39DHFR-ND.
CONN EDGECARD 78POS .050 SMD - ABB39DHFD
Order 'conn edgecard 78pos .050 smd - ABB39DHFD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB39DHFD-ND.
CONN EDGECARD 78POS .050 SMD - ABB39DHFN
Order 'conn edgecard 78pos .050 smd - ABB39DHFN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB39DHFN-ND.
CONN EDGECARD 78POS .050 SMD - ABB39DHFR
Order 'conn edgecard 78pos .050 smd - ABB39DHFR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB39DHFR-ND.
CONN EDGECARD 78POS .050 SMD - ABB39DHFT
Order 'conn edgecard 78pos .050 smd - ABB39DHFT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB39DHFT-ND.
CONN EDGECARD 78POS .050 SMD - ACB39DHFD
Order 'conn edgecard 78pos .050 smd - ACB39DHFD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB39DHFD-ND.
CONN EDGECARD 78POS .050 SMD - ACB39DHFN
Order 'conn edgecard 78pos .050 smd - ACB39DHFN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB39DHFN-ND.
CONN EDGECARD 78POS .050 SMD - ACB39DHFT
Order 'conn edgecard 78pos .050 smd - ACB39DHFT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB39DHFT-ND.
CONN EDGECARD 78POS .050 SMD - RBB39DHFD
Order 'conn edgecard 78pos .050 smd - RBB39DHFD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number RBB39DHFD-ND.
CONN EDGECARD 78POS .050 SMD - RBB39DHFN
Order 'conn edgecard 78pos .050 smd - RBB39DHFN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number RBB39DHFN-ND.
CONN EDGECARD 78POS .050 SMD - RBB39DHFR
Order 'conn edgecard 78pos .050 smd - RBB39DHFR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number RBB39DHFR-ND.
CONN EDGECARD 78POS .050 SMD - RBB39DHFT
Order 'conn edgecard 78pos .050 smd - RBB39DHFT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number RBB39DHFT-ND.
CONN EDGECARD 78POS .050 SMD - RCB39DHFD
Order 'conn edgecard 78pos .050 smd - RCB39DHFD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number RCB39DHFD-ND.
CONN EDGECARD 78POS .050 SMD - RCB39DHFN
Order 'conn edgecard 78pos .050 smd - RCB39DHFN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number RCB39DHFN-ND.
CONN EDGECARD 78POS .050 SMD - RCB39DHFR
Order 'conn edgecard 78pos .050 smd - RCB39DHFR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number RCB39DHFR-ND.
Options for Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Board Lock ACB39DHFR
Send this link via E-Mail
Help With This Screen
