Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - ACB39DHFN
CONN EDGECARD 78POS .050 SMD - ACB39DHFN - Connectors
| Digi-Key Part Number | ACB39DHFN-ND |
10 |
14.79000 |
Extended Price
147.90 |
| Manufacturer Part Number | ACB39DHFN | |||
| Description | CONN EDGECARD 78POS .050 SMD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ACB39DHFN |
| Vendor | Sullins Connector Solutions |
| Category | Connectors |
| Card Thickness | 0.062" (1.57mm) |
| Card Type | Dual Edge |
| Contact Finish | Gold |
| Mounting Type | Surface Mount |
| Features | - |
| Number of Positions | 78 |
| Number of Rows | 2 |
| Pitch | 0.050" (1.27mm) |
| Packaging | Tube |
| Color | Black |
| Contact Finish Thickness | 30µin (0.76µm) |
| Gender | Female |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ACB39DHFN ACB39DHFN |
ACB39DHFN Specification Sheet
CONN EDGECARD 78POS .050 SMD - ACB39DHFN (ACB39DHFN-ND) - Connectors
Related parts Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - ACB39DHFNGold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - ACB39DHFN
Order 'conn edgecard 78pos .050 smd - ACB39DHFN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB39DHFN-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABB25DHFD
Order 'conn edgecard 50pos .050 smd - ABB25DHFD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB25DHFD-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - ABB25DHFN
Order 'conn edgecard 50pos .050 smd - ABB25DHFN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB25DHFN-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Board Lock ABB25DHFR
Order 'conn edgecard 50pos .050 smd - ABB25DHFR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB25DHFR-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABB25DHFT
Order 'conn edgecard 50pos .050 smd - ABB25DHFT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB25DHFT-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABB39DHFD
Order 'conn edgecard 78pos .050 smd - ABB39DHFD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB39DHFD-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - ABB39DHFN
Order 'conn edgecard 78pos .050 smd - ABB39DHFN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB39DHFN-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Board Lock ABB39DHFR
Order 'conn edgecard 78pos .050 smd - ABB39DHFR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB39DHFR-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABB39DHFT
Order 'conn edgecard 78pos .050 smd - ABB39DHFT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB39DHFT-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABE25DHFD
Order 'conn edgecard 50pos 1mm smd - ABE25DHFD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABE25DHFD-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - ABE25DHFN
Order 'conn edgecard 50pos 1mm smd - ABE25DHFN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABE25DHFN-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Board Lock ABE25DHFR
Order 'conn edgecard 50pos 1mm smd - ABE25DHFR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABE25DHFR-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABE25DHFT
Order 'conn edgecard 50pos 1mm smd - ABE25DHFT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABE25DHFT-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABE39DHFD
Order 'conn edgecard 78pos 1mm smd - ABE39DHFD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABE39DHFD-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABE39DHFT
Order 'conn edgecard 78pos 1mm smd - ABE39DHFT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABE39DHFT-ND.
Options for Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - ACB39DHFN
Send this link via E-Mail
Help With This Screen
