Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ACB39DHFD
CONN EDGECARD 78POS .050 SMD - ACB39DHFD - Connectors
| Digi-Key Part Number | ACB39DHFD-ND |
10 |
14.79000 |
Extended Price
147.90 |
| Manufacturer Part Number | ACB39DHFD | |||
| Description | CONN EDGECARD 78POS .050 SMD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ACB39DHFD |
| Vendor | Sullins Connector Solutions |
| Category | Connectors |
| Card Thickness | 0.062" (1.57mm) |
| Card Type | Dual Edge |
| Contact Finish | Gold |
| Mounting Type | Surface Mount |
| Features | Flange |
| Number of Positions | 78 |
| Number of Rows | 2 |
| Pitch | 0.050" (1.27mm) |
| Packaging | Tube |
| Color | Black |
| Contact Finish Thickness | 30µin (0.76µm) |
| Gender | Female |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ACB39DHFD ACB39DHFD |
ACB39DHFD Specification Sheet
CONN EDGECARD 78POS .050 SMD - ACB39DHFD (ACB39DHFD-ND) - Connectors
Related parts Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ACB39DHFDGold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ACB39DHFD
Order 'conn edgecard 78pos .050 smd - ACB39DHFD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB39DHFD-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABB39DHFD
Order 'conn edgecard 78pos .050 smd - ABB39DHFD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB39DHFD-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - ABB39DHFN
Order 'conn edgecard 78pos .050 smd - ABB39DHFN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB39DHFN-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Board Lock ABB39DHFR
Order 'conn edgecard 78pos .050 smd - ABB39DHFR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB39DHFR-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABB39DHFT
Order 'conn edgecard 78pos .050 smd - ABB39DHFT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB39DHFT-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - ACB39DHFN
Order 'conn edgecard 78pos .050 smd - ACB39DHFN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB39DHFN-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Board Lock ACB39DHFR
Order 'conn edgecard 78pos .050 smd - ACB39DHFR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB39DHFR-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ACB39DHFT
Order 'conn edgecard 78pos .050 smd - ACB39DHFT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB39DHFT-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange RBB39DHFD
Order 'conn edgecard 78pos .050 smd - RBB39DHFD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number RBB39DHFD-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - RBB39DHFN
Order 'conn edgecard 78pos .050 smd - RBB39DHFN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number RBB39DHFN-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Board Lock RBB39DHFR
Order 'conn edgecard 78pos .050 smd - RBB39DHFR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number RBB39DHFR-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange RBB39DHFT
Order 'conn edgecard 78pos .050 smd - RBB39DHFT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number RBB39DHFT-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange RCB39DHFD
Order 'conn edgecard 78pos .050 smd - RCB39DHFD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number RCB39DHFD-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - RCB39DHFN
Order 'conn edgecard 78pos .050 smd - RCB39DHFN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number RCB39DHFN-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Board Lock RCB39DHFR
Order 'conn edgecard 78pos .050 smd - RCB39DHFR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number RCB39DHFR-ND.
Options for Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ACB39DHFD
Send this link via E-Mail
Help With This Screen
