CONN EDGECARD 78POS R/A .050 SLD - ACB39DHAS
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ACB39DHAS
| Digi-Key Part Number | ACB39DHAS-ND |
10 |
43.87500 |
Extended Price
438.75 |
| Manufacturer Part Number | ACB39DHAS | |||
| Description | CONN EDGECARD 78POS R/A .050 SLD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ACB39DHAS |
| Vendor | Sullins Connector Solutions |
| Category | Connectors |
| Card Thickness | 0.062" (1.57mm) |
| Card Type | Dual Edge |
| Contact Finish | Gold |
| Mounting Type | Through Hole, Right Angle |
| Features | Flange |
| Number of Positions | 78 |
| Number of Rows | 2 |
| Pitch | 0.050" (1.27mm) |
| Packaging | Tube |
| Color | Black |
| Contact Finish Thickness | 30µin (0.76µm) |
| Gender | Female |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ACB39DHAS ACB39DHAS |
ACB39DHAS Specification Sheet
CONN EDGECARD 78POS R/A .050 SLD - ACB39DHAS (ACB39DHAS-ND)
Related parts Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ACB39DHASCONN EDGECARD 78POS R/A .050 SLD - ACB39DHAS
Order 'conn edgecard 78pos r/a .050 sld - ACB39DHAS' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB39DHAS-ND.
CONN EDGECARD 78POS R/A .050 SLD - ABB39DHAD
Order 'conn edgecard 78pos r/a .050 sld - ABB39DHAD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB39DHAD-ND.
CONN EDGECARD 78POS R/A .050 SLD - ABB39DHAN
Order 'conn edgecard 78pos r/a .050 sld - ABB39DHAN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB39DHAN-ND.
CONN EDGECARD 78POS R/A .050 SLD - ABB39DHAR
Order 'conn edgecard 78pos r/a .050 sld - ABB39DHAR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB39DHAR-ND.
CONN EDGECARD 78POS R/A .050 SLD - ABB39DHAS
Order 'conn edgecard 78pos r/a .050 sld - ABB39DHAS' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB39DHAS-ND.
CONN EDGECARD 78POS R/A .050 SLD - ABB39DHAT
Order 'conn edgecard 78pos r/a .050 sld - ABB39DHAT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB39DHAT-ND.
CONN EDGECARD 78POS R/A .050 SLD - ABB39DHBD
Order 'conn edgecard 78pos r/a .050 sld - ABB39DHBD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB39DHBD-ND.
CONN EDGECARD 78POS R/A .050 SLD - ABB39DHBN
Order 'conn edgecard 78pos r/a .050 sld - ABB39DHBN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB39DHBN-ND.
CONN EDGECARD 78POS R/A .050 SLD - ABB39DHBR
Order 'conn edgecard 78pos r/a .050 sld - ABB39DHBR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB39DHBR-ND.
CONN EDGECARD 78POS R/A .050 SLD - ABB39DHBS
Order 'conn edgecard 78pos r/a .050 sld - ABB39DHBS' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB39DHBS-ND.
CONN EDGECARD 78POS R/A .050 SLD - ABB39DHBT
Order 'conn edgecard 78pos r/a .050 sld - ABB39DHBT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB39DHBT-ND.
CONN EDGECARD 78POS R/A .050 SLD - ACB39DHAD
Order 'conn edgecard 78pos r/a .050 sld - ACB39DHAD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB39DHAD-ND.
CONN EDGECARD 78POS R/A .050 SLD - ACB39DHAN
Order 'conn edgecard 78pos r/a .050 sld - ACB39DHAN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB39DHAN-ND.
CONN EDGECARD 78POS R/A .050 SLD - ACB39DHAR
Order 'conn edgecard 78pos r/a .050 sld - ACB39DHAR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB39DHAR-ND.
CONN EDGECARD 78POS R/A .050 SLD - ACB39DHAT
Order 'conn edgecard 78pos r/a .050 sld - ACB39DHAT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB39DHAT-ND.
Options for Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ACB39DHAS
Send this link via E-Mail
Help With This Screen
