CONN LEAD ASSY LGH 16 AWG - 1-837655-1
| Digi-Key Part Number | 1-837655-1-ND |
10 |
105.45000 |
Extended Price
1054.50 |
| Manufacturer Part Number | 1-837655-1 | |||
| Description | CONN LEAD ASSY LGH 16 AWG | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | 1-837655-1 |
| Vendor | AMP/Tyco Electronics |
| Category | Cable, Cable Assembly, Wire |
| Cable Type | Round |
| Connector Type | LGH to Wires |
| Overall Length | 12 in [Typ] |
| Cable Color | White |
| Voltage | 20.000 kV [Max] |
| Operating Temperature | -55 °C [Min] |
| Operating Temperature | 125 °C [Max] |
| Individual Wire Size | 16 AWG |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
1 837655 1 18376551 |
1-837655-1 Specification Sheet
CONN LEAD ASSY LGH 16 AWG - 1-837655-1 (1-837655-1-ND)
Related parts:CONN LEAD ASSY LGH 16 AWG - 1-837655-1
Order 'conn lead assy lgh 16 awg - 1-837655-1' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 1-837655-1-ND.
CONN LEAD ASSY LGH SL END 16 AWG - 4-830611-8
Order 'conn lead assy lgh sl end 16 awg - 4-830611-8' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 4-830611-8-ND.
CONN LEAD ASSY STR DBLE-END 24" - 830612-1
Order 'conn lead assy str dble-end 24" - 830612-1' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 830612-1-ND.
CONN LEAD ASSY SGL-END 16AWG 6" - 862545-1
Order 'conn lead assy sgl-end 16awg 6" - 862545-1' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 862545-1-ND.
CONN LEAD ASSY 16AWG 8.5" W/RING - 865515-1
Order 'conn lead assy 16awg 8.5" w/ring - 865515-1' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 865515-1-ND.
CONN LEAD ASSY DBL-END 6AWG 72" - 867726-1
Order 'conn lead assy dbl-end 6awg 72" - 867726-1' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 867726-1-ND.
CONN SPLICE BUTT 14-16 AWG SEAL - 55825-1
Order 'conn splice butt 14-16 awg seal - 55825-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 55825-1-ND.
CONN SPLICE BUTT 14-16 AWG PIDG - 696428-1
Order 'conn splice butt 14-16 awg pidg - 696428-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 696428-1-ND.
CONN CAP WIRE 14-16 AWG - 8-328308-1
Order 'conn cap wire 14-16 awg - 8-328308-1' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 8-328308-1-ND.
CONN SPADE FLANG 14-16 AWG #8 - 53874-1
Order 'conn spade flang 14-16 awg #8 - 53874-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A09024-ND.
CONN SPADE SPRING 14-16 AWG #10 - 52422-1
Order 'conn spade spring 14-16 awg #10 - 52422-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A09045-ND.
CONN SPADE SPRING 14-16 AWG #6 - 53123-1
Order 'conn spade spring 14-16 awg #6 - 53123-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A0945-ND.
CONN SPADE SPRING 14-16 AWG #8 - 53124-1
Order 'conn spade spring 14-16 awg #8 - 53124-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A0946-ND.
CONN SPADE SPRING 14-16 AWG #10 - 53125-1
Order 'conn spade spring 14-16 awg #10 - 53125-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A0947-ND.
CONN SPADE SPRING 14-16 AWG #6 - 52955-1
Order 'conn spade spring 14-16 awg #6 - 52955-1' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A0992CT-ND.
Send this link via E-Mail
Help With This Screen