Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

RES MO 0.500W 2K OHM 5% AXIAL - RSM 1/2 2K 5% A - Resistors

Digi-Key Part Number RSM1/22K5%A-ND
Price Break
1000
Unit Price
.03240
Extended Price
32.40
Manufacturer Part NumberRSM 1/2 2K 5% A
DescriptionRES MO 0.500W 2K OHM 5% AXIAL
Quantity Available 0
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationRSM 1/2 2K 5% A
VendorStackpole Electronics Inc
CategoryResistors
Resistance In Ohms2.00K
Power (Watts)0.5W, 1/2W
Tolerance±5%
Lead StyleThrough Hole
CaseAxial
PackagingBulk
CompositionMetal Oxide Film
Voltage - Working31.623V
Temperature Coefficient±200ppm/°C
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names RSM 1 2 2K 5% A
RSM 12 2K 5% A
RSM1 22K5%A ND
RSM122K5%AND
RSM1/22K5%A

RSM 1/2 2K 5% A Specification Sheet

Image of RES MO 0.500W 2K OHM 5% AXIAL - RSM 1/2 2K 5% A

RES MO 0.500W 2K OHM 5% AXIAL - RSM 1/2 2K 5% A (RSM1/22K5%A-ND) - Resistors

Related parts Resistors :
RES MO 1W 2K OHM 5% AXIAL - RSM 1 2K 5% A
 Order 'res mo 1w 2k ohm 5% axial - RSM 1 2K 5% A' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RSM12K5%A-ND.
RES MO 1W 2K OHM 5% AXIAL - RSM 1 2K 5% R
 Order 'res mo 1w 2k ohm 5% axial - RSM 1 2K 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RSM12K5%R-ND.
RES MO 0.500W 2K OHM 5% AXIAL - RSM 1/2 2K 5% A
 Order 'res mo 0.500w 2k ohm 5% axial - RSM 1/2 2K 5% A' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RSM1/22K5%A-ND.
RES MO 0.500W 2K OHM 5% AXIAL - RSM 1/2 2K 5% R
 Order 'res mo 0.500w 2k ohm 5% axial - RSM 1/2 2K 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RSM1/22K5%R-ND.
RES MO 1.000W 2K OHM 5% AXIAL - RS 1 2K 5% A
 Order 'res mo 1.000w 2k ohm 5% axial - RS 1 2K 5% A' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RS12K5%A-ND.
RES MO 1.000W 2K OHM 5% AXIAL - RS 1 2K 5% R
 Order 'res mo 1.000w 2k ohm 5% axial - RS 1 2K 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RS12K5%R-ND.
RES MO 0.500W 2K OHM 5% AXIAL - RS 1/2 2K 5% A
 Order 'res mo 0.500w 2k ohm 5% axial - RS 1/2 2K 5% A' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RS1/22K5%A-ND.
RES MO 0.500W 2K OHM 5% AXIAL - RS 1/2 2K 5% R
 Order 'res mo 0.500w 2k ohm 5% axial - RS 1/2 2K 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RS1/22K5%R-ND.
RES MO 0.500W 2K OHM 5% AXIAL - RS 1/2 2K 5% T
 Order 'res mo 0.500w 2k ohm 5% axial - RS 1/2 2K 5% T' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RS1/22K5%T-ND.
RES MO 1W 0.1 OHM 5% AXIAL - RSM 1 0.1 5% A
 Order 'res mo 1w 0.1 ohm 5% axial - RSM 1 0.1 5% A' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RSM10.15%A-ND.
RES MO 1W 0.1 OHM 5% AXIAL - RSM 1 0.1 5% R
 Order 'res mo 1w 0.1 ohm 5% axial - RSM 1 0.1 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RSM10.15%R-ND.
RES MO 1W 0.11 OHM 5% AXIAL - RSM 1 0.11 5% A
 Order 'res mo 1w 0.11 ohm 5% axial - RSM 1 0.11 5% A' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RSM10.115%A-ND.
RES MO 1W 0.11 OHM 5% AXIAL - RSM 1 0.11 5% R
 Order 'res mo 1w 0.11 ohm 5% axial - RSM 1 0.11 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RSM10.115%R-ND.
RES MO 1W 0.12 OHM 5% AXIAL - RSM 1 0.12 5% A
 Order 'res mo 1w 0.12 ohm 5% axial - RSM 1 0.12 5% A' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RSM10.125%A-ND.
RES MO 1W 0.13 OHM 5% AXIAL - RSM 1 0.13 5% A
 Order 'res mo 1w 0.13 ohm 5% axial - RSM 1 0.13 5% A' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RSM10.135%A-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: RES MO 0.500W 2K OHM 5% AXIAL - RS 1/2 2K 5% T Next: RES MO 0.500W 2K OHM 5% AXIAL - RSM 1/2 2K 5% R