RES MO 0.500W 24K OHM 5% AXIAL - RSM 1/2 24K 5% A - Resistors
| Digi-Key Part Number | RSM1/224K5%A-ND |
1000 |
.03240 |
Extended Price
32.40 |
| Manufacturer Part Number | RSM 1/2 24K 5% A | |||
| Description | RES MO 0.500W 24K OHM 5% AXIAL | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | RSM 1/2 24K 5% A |
| Vendor | Stackpole Electronics Inc |
| Category | Resistors |
| Resistance In Ohms | 24.0K |
| Power (Watts) | 0.5W, 1/2W |
| Tolerance | ±5% |
| Lead Style | Through Hole |
| Case | Axial |
| Packaging | Bulk |
| Composition | Metal Oxide Film |
| Voltage - Working | 109.545V |
| Temperature Coefficient | ±200ppm/°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
RSM 1 2 24K 5% A RSM 12 24K 5% A RSM1 224K5%A ND RSM1224K5%AND RSM1/224K5%A |
RSM 1/2 24K 5% A Specification Sheet
RES MO 0.500W 24K OHM 5% AXIAL - RSM 1/2 24K 5% A (RSM1/224K5%A-ND) - Resistors
Related parts Resistors :RES MO 1W 2.4K OHM 5% AXIAL - RSM 1 2.4K 5% A
Order 'res mo 1w 2.4k ohm 5% axial - RSM 1 2.4K 5% A' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RSM12.4K5%A-ND.
RES MO 1W 2.4K OHM 5% AXIAL - RSM 1 2.4K 5% R
Order 'res mo 1w 2.4k ohm 5% axial - RSM 1 2.4K 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RSM12.4K5%R-ND.
RES MO 1W 24K OHM 5% AXIAL - RSM 1 24K 5% A
Order 'res mo 1w 24k ohm 5% axial - RSM 1 24K 5% A' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RSM124K5%A-ND.
RES MO 1W 24K OHM 5% AXIAL - RSM 1 24K 5% R
Order 'res mo 1w 24k ohm 5% axial - RSM 1 24K 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RSM124K5%R-ND.
RES MO 0.500W 2.4K OHM 5% AXIAL - RSM 1/2 2.4K 5% A
Order 'res mo 0.500w 2.4k ohm 5% axial - RSM 1/2 2.4K 5% A' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RSM1/22.4K5%A-ND.
RES MO 0.500W 2.4K OHM 5% AXIAL - RSM 1/2 2.4K 5% R
Order 'res mo 0.500w 2.4k ohm 5% axial - RSM 1/2 2.4K 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RSM1/22.4K5%R-ND.
RES MO 0.500W 24K OHM 5% AXIAL - RSM 1/2 24K 5% A
Order 'res mo 0.500w 24k ohm 5% axial - RSM 1/2 24K 5% A' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RSM1/224K5%A-ND.
RES MO 0.500W 24K OHM 5% AXIAL - RSM 1/2 24K 5% R
Order 'res mo 0.500w 24k ohm 5% axial - RSM 1/2 24K 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RSM1/224K5%R-ND.
RES MO 1.000W 2.4K OHM 5% AXIAL - RS 1 2.4K 5% A
Order 'res mo 1.000w 2.4k ohm 5% axial - RS 1 2.4K 5% A' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RS12.4K5%A-ND.
RES MO 1.000W 2.4K OHM 5% AXIAL - RS 1 2.4K 5% R
Order 'res mo 1.000w 2.4k ohm 5% axial - RS 1 2.4K 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RS12.4K5%R-ND.
RES MO 1.000W 24K OHM 5% AXIAL - RS 1 24K 5% A
Order 'res mo 1.000w 24k ohm 5% axial - RS 1 24K 5% A' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RS124K5%A-ND.
RES MO 1.000W 24K OHM 5% AXIAL - RS 1 24K 5% R
Order 'res mo 1.000w 24k ohm 5% axial - RS 1 24K 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RS124K5%R-ND.
RES MO 0.500W 2.4K OHM 5% AXIAL - RS 1/2 2.4K 5% A
Order 'res mo 0.500w 2.4k ohm 5% axial - RS 1/2 2.4K 5% A' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RS1/22.4K5%A-ND.
RES MO 0.500W 2.4K OHM 5% AXIAL - RS 1/2 2.4K 5% R
Order 'res mo 0.500w 2.4k ohm 5% axial - RS 1/2 2.4K 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RS1/22.4K5%R-ND.
RES MO 0.500W 24K OHM 5% AXIAL - RS 1/2 24K 5% A
Order 'res mo 0.500w 24k ohm 5% axial - RS 1/2 24K 5% A' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RS1/224K5%A-ND.
Send this link via E-Mail
Help With This Screen