RES MO 0.500W 15 OHM 5% AXIAL - RSM 1/2 15 5% A - Resistors
| Digi-Key Part Number | RSM1/2155%A-ND |
1000 |
.03240 |
Extended Price
32.40 |
| Manufacturer Part Number | RSM 1/2 15 5% A | |||
| Description | RES MO 0.500W 15 OHM 5% AXIAL | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | RSM 1/2 15 5% A |
| Vendor | Stackpole Electronics Inc |
| Category | Resistors |
| Resistance In Ohms | 15.0 |
| Power (Watts) | 0.5W, 1/2W |
| Tolerance | ±5% |
| Lead Style | Through Hole |
| Case | Axial |
| Packaging | Bulk |
| Composition | Metal Oxide Film |
| Voltage - Working | 2.739V |
| Temperature Coefficient | ±200ppm/°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
RSM 1 2 15 5% A RSM 12 15 5% A RSM1 2155%A ND RSM12155%AND RSM1/2155%A |
RSM 1/2 15 5% A Specification Sheet
RES MO 0.500W 15 OHM 5% AXIAL - RSM 1/2 15 5% A (RSM1/2155%A-ND) - Resistors
Related parts Resistors :RES MO 1W 1.5 OHM 5% AXIAL - RSM 1 1.5 5% A
Order 'res mo 1w 1.5 ohm 5% axial - RSM 1 1.5 5% A' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RSM11.55%A-ND.
RES MO 1W 1.5 OHM 5% AXIAL - RSM 1 1.5 5% R
Order 'res mo 1w 1.5 ohm 5% axial - RSM 1 1.5 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RSM11.55%R-ND.
RES MO 1W 15 OHM 5% AXIAL - RSM 1 15 5% A
Order 'res mo 1w 15 ohm 5% axial - RSM 1 15 5% A' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RSM1155%A-ND.
RES MO 1W 15 OHM 5% AXIAL - RSM 1 15 5% R
Order 'res mo 1w 15 ohm 5% axial - RSM 1 15 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RSM1155%R-ND.
RES MO 0.500W 1.5 OHM 5% AXIAL - RSM 1/2 1.5 5% A
Order 'res mo 0.500w 1.5 ohm 5% axial - RSM 1/2 1.5 5% A' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RSM1/21.55%A-ND.
RES MO 0.500W 1.5 OHM 5% AXIAL - RSM 1/2 1.5 5% R
Order 'res mo 0.500w 1.5 ohm 5% axial - RSM 1/2 1.5 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RSM1/21.55%R-ND.
RES MO 0.500W 15 OHM 5% AXIAL - RSM 1/2 15 5% A
Order 'res mo 0.500w 15 ohm 5% axial - RSM 1/2 15 5% A' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RSM1/2155%A-ND.
RES MO 0.500W 15 OHM 5% AXIAL - RSM 1/2 15 5% R
Order 'res mo 0.500w 15 ohm 5% axial - RSM 1/2 15 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RSM1/2155%R-ND.
RES MO 1.000W 1.5 OHM 5% AXIAL - RS 1 1.5 5% A
Order 'res mo 1.000w 1.5 ohm 5% axial - RS 1 1.5 5% A' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RS11.55%A-ND.
RES MO 1.000W 1.5 OHM 5% AXIAL - RS 1 1.5 5% R
Order 'res mo 1.000w 1.5 ohm 5% axial - RS 1 1.5 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RS11.55%R-ND.
RES MO 1.000W 15 OHM 5% AXIAL - RS 1 15 5% A
Order 'res mo 1.000w 15 ohm 5% axial - RS 1 15 5% A' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RS1155%A-ND.
RES MO 1.000W 15 OHM 5% AXIAL - RS 1 15 5% R
Order 'res mo 1.000w 15 ohm 5% axial - RS 1 15 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RS1155%R-ND.
RES MO 0.500W 1.5 OHM 5% AXIAL - RS 1/2 1.5 5% A
Order 'res mo 0.500w 1.5 ohm 5% axial - RS 1/2 1.5 5% A' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RS1/21.55%A-ND.
RES MO 0.500W 1.5 OHM 5% AXIAL - RS 1/2 1.5 5% R
Order 'res mo 0.500w 1.5 ohm 5% axial - RS 1/2 1.5 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RS1/21.55%R-ND.
RES MO 0.500W 15 OHM 5% AXIAL - RS 1/2 15 5% A
Order 'res mo 0.500w 15 ohm 5% axial - RS 1/2 15 5% A' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RS1/2155%A-ND.
Send this link via E-Mail
Help With This Screen