BATT LITH COIN 3V 20MM PCB TAB - BR2032-1F2
| Digi-Key Part Number | P223-ND |
1 10 160 800 1600 4800 |
1.73000 1.55300 1.38000 1.03500 .91770 .87975 |
Extended Price
1.73 15.53 220.80 828.00 1468.32 4222.80 |
| Manufacturer Part Number | BR2032-1F2 | |||
| Description | BATT LITH COIN 3V 20MM PCB TAB | |||
| Quantity Available | 3902 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | BR2032-1F2 |
| Vendor | Panasonic Batteries |
| Category | Batteries, Chargers, Holders |
| Type | Lithium |
| Cell Type | Coin |
| Voltage | 3.000 V [Typ] |
| Battery Capacity | 190.00 mA-h [Nom] |
| Termination Style | Solder Tab |
| Diameter | 20.0000 mm [Typ] |
| Height | 3.200 mm [Typ] |
| Weight | 2.5000 g [Nom] |
| Operating Temperature | -30 °C [Min] |
| Operating Temperature | 80 °C [Max] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant by Exemption |
| Other Names |
BR2032 1F2 BR20321F2 P223 ND P223ND P223 |
BR2032-1F2 Specification Sheet
BATT LITH COIN 3V 20MM PCB TAB - BR2032-1F2 (P223-ND)
Related parts :BATT LITH COIN 3V 20MM PCB TAB - BR2032-1F2
Order 'batt lith coin 3v 20mm pcb tab - BR2032-1F2' online from Digi-Key. Manufactured by Panasonic Batteries. Digi-Key part number P223-ND.
BATT LITH COIN 3V 20MM PCB TAB - CR2016-1F2
Order 'batt lith coin 3v 20mm pcb tab - CR2016-1F2' online from Digi-Key. Manufactured by Panasonic Batteries. Digi-Key part number P222-ND.
BATT LITH COIN 3V 23MM PCB TAB - VL2320-1F2
Order 'batt lith coin 3v 23mm pcb tab - VL2320-1F2' online from Digi-Key. Manufactured by Panasonic Batteries. Digi-Key part number P221-ND.
BATT LITH COIN 3V 20MM - CR2016
Order 'batt lith coin 3v 20mm - CR2016' online from Digi-Key. Manufactured by Sanyo Energy. Digi-Key part number SY138-ND.
BATT LITH COIN 3V 20MM - CR2025
Order 'batt lith coin 3v 20mm - CR2025' online from Digi-Key. Manufactured by Sanyo Energy. Digi-Key part number SY188-ND.
BATT LITH COIN 3V 20MM - CR2032
Order 'batt lith coin 3v 20mm - CR2032' online from Digi-Key. Manufactured by Sanyo Energy. Digi-Key part number SY189-ND.
BATT LITH COIN 3V W/PVC 2 LEADS - BR2325-1HC
Order 'batt lith coin 3v w/pvc 2 leads - BR2325-1HC' online from Digi-Key. Manufactured by Panasonic Batteries. Digi-Key part number P202-ND.
BATT LITH COIN 3V HITEMP W/LEGS - BR2330A/GAE
Order 'batt lith coin 3v hitemp w/legs - BR2330A/GAE' online from Digi-Key. Manufactured by Panasonic Batteries. Digi-Key part number P224-ND.
BATT LITH COIN 3V HITEMP W/LEGS - BR2477A/GAE
Order 'batt lith coin 3v hitemp w/legs - BR2477A/GAE' online from Digi-Key. Manufactured by Panasonic Batteries. Digi-Key part number P228-ND.
BATT LITH COIN 3V HITEMP W/LEGS - BR1225A-FA
Order 'batt lith coin 3v hitemp w/legs - BR1225A-FA' online from Digi-Key. Manufactured by Panasonic Batteries. Digi-Key part number P290-ND.
BATT LITH COIN 3V HITEMP W/LEGS - BR1632A-GA
Order 'batt lith coin 3v hitemp w/legs - BR1632A-GA' online from Digi-Key. Manufactured by Panasonic Batteries. Digi-Key part number P291-ND.
BATT LITH COIN 3V RECHARGE W/LEG - ML2020/V1A
Order 'batt lith coin 3v recharge w/leg - ML2020/V1A' online from Digi-Key. Manufactured by Panasonic Batteries. Digi-Key part number P045-ND.
BATT LITH COIN 3V RECHARGE W/LEG - ML2020/G1A
Order 'batt lith coin 3v recharge w/leg - ML2020/G1A' online from Digi-Key. Manufactured by Panasonic Batteries. Digi-Key part number P046-ND.
BATT LITH COIN 3V RECHARGE W/LEG - ML2020/H1C
Order 'batt lith coin 3v recharge w/leg - ML2020/H1C' online from Digi-Key. Manufactured by Panasonic Batteries. Digi-Key part number P047-ND.
BATTERY LITH COIN 3V 20MM HORIZ - VL2020-1HF
Order 'battery lith coin 3v 20mm horiz - VL2020-1HF' online from Digi-Key. Manufactured by Panasonic Batteries. Digi-Key part number P081-ND.
Send this link via E-Mail
Help With This Screen