160 Ohm 1W Through Hole Resistors Stackpole Electronics Inc RSM 1 160 5% A
RES MO 1W 160 OHM 5% AXIAL - RSM 1 160 5% A - Resistors
| Digi-Key Part Number | RSM1160JA-ND |
1000 |
.03060 |
Extended Price
30.60 |
| Manufacturer Part Number | RSM 1 160 5% A | |||
| Description | RES MO 1W 160 OHM 5% AXIAL | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | RSM 1 160 5% A |
| Vendor | Stackpole Electronics Inc |
| Category | Resistors |
| Resistance In Ohms | 160 |
| Power (Watts) | 1W |
| Tolerance | ±5% |
| Lead Style | Through Hole |
| Case | Axial |
| Packaging | Bulk |
| Composition | Metal Oxide Film |
| Temperature Coefficient | ±200ppm/°C |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
RSM 1 160 5% A RSM 1 160 5% A RSM1160JA ND RSM1160JAND RSM1160JA |
RSM 1 160 5% A Specification Sheet
RES MO 1W 160 OHM 5% AXIAL - RSM 1 160 5% A (RSM1160JA-ND) - Resistors
Related parts 160 Ohm 1W Through Hole Resistors Stackpole Electronics Inc RSM 1 160 5% A0.10 Ohm 1W Through Hole Resistors Stackpole Electronics Inc RSM 1 0.1 2% R
Order 'res mo 1w 0.1 ohm 2% axial - RSM 1 0.1 2% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RSM10.1GR-ND.
0.22 Ohm 1W Through Hole Resistors Stackpole Electronics Inc RSM 1 0.22 2% R
Order 'res mo 1w 0.22 ohm 2% axial - RSM 1 0.22 2% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RSM10.22GR-ND.
0.47 Ohm 1W Through Hole Resistors Stackpole Electronics Inc RSM 1 0.47 2% A
Order 'res mo 1w 0.47 ohm 2% axial - RSM 1 0.47 2% A' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RSM10.47GA-ND.
1.50K Ohm 1W Through Hole Resistors Stackpole Electronics Inc RSM 1 1.5K 2% A
Order 'res mo 1w 1.5k ohm 2% axial - RSM 1 1.5K 2% A' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RSM11.5KGA-ND.
10.0 Ohm 1W Through Hole Resistors Stackpole Electronics Inc RSM 1 10 2% R
Order 'res mo 1w 10 ohm 2% axial - RSM 1 10 2% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RSM110GR-ND.
2.20K Ohm 1W Through Hole Resistors Stackpole Electronics Inc RSM 1 2.2K 2% R
Order 'res mo 1w 2.2k ohm 2% axial - RSM 1 2.2K 2% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RSM12.2KGR-ND.
22.0 Ohm 1W Through Hole Resistors Stackpole Electronics Inc RSM 1 22 2% R
Order 'res mo 1w 22 ohm 2% axial - RSM 1 22 2% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RSM122GR-ND.
240 Ohm 1W Through Hole Resistors Stackpole Electronics Inc RSM 1 240 2% A
Order 'res mo 1w 240 ohm 2% axial - RSM 1 240 2% A' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RSM1240GA-ND.
240 Ohm 1W Through Hole Resistors Stackpole Electronics Inc RSM 1 240 2% R
Order 'res mo 1w 240 ohm 2% axial - RSM 1 240 2% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RSM1240GR-ND.
3.30 Ohm 1W Through Hole Resistors Stackpole Electronics Inc RSM 1 3.3 2% R
Order 'res mo 1w 3.3 ohm 2% axial - RSM 1 3.3 2% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RSM13.3GR-ND.
56.0K Ohm 1W Through Hole Resistors Stackpole Electronics Inc RSM 1 56K 2% R
Order 'res mo 1w 56k ohm 2% axial - RSM 1 56K 2% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RSM156KGR-ND.
16.0 Ohm 1W Through Hole Resistors Stackpole Electronics Inc RS 1 16 2% A
Order 'res mo 1w 16 ohm 2% axial - RS 1 16 2% A' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RS116GA-ND.
0.12 Ohm 1W Through Hole Resistors Stackpole Electronics Inc RS 1 0.12 2% A
Order 'res mo 1w 0.12 ohm 2% axial - RS 1 0.12 2% A' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RS10.12GA-ND.
0.51 Ohm 1W Through Hole Resistors Stackpole Electronics Inc RS 1 0.51 2% A
Order 'res mo 1w 0.51 ohm 2% axial - RS 1 0.51 2% A' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RS10.51GA-ND.
1.10K Ohm 1W Through Hole Resistors Stackpole Electronics Inc RS 1 1.1K 2% A
Order 'res mo 1w 1.1k ohm 2% axial - RS 1 1.1K 2% A' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RS11.1KGA-ND.
Options for 160 Ohm 1W Through Hole Resistors Stackpole Electronics Inc RSM 1 160 5% A
Send this link via E-Mail
Help With This Screen
