RES MO 1W 150 OHM 1% AXIAL - RSM 1 150 1% R - Resistors
| Digi-Key Part Number | RSM11501%R-ND |
2500 |
.03960 |
Extended Price
99.00 |
| Manufacturer Part Number | RSM 1 150 1% R | |||
| Description | RES MO 1W 150 OHM 1% AXIAL | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | RSM 1 150 1% R |
| Vendor | Stackpole Electronics Inc |
| Category | Resistors |
| Resistance In Ohms | 150 |
| Power (Watts) | 1W |
| Tolerance | ±1% |
| Lead Style | Through Hole |
| Case | Axial |
| Packaging | Tape & Reel (TR) |
| Composition | Metal Oxide Film |
| Voltage - Working | 12.247V |
| Temperature Coefficient | ±200ppm/°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
RSM 1 150 1% R RSM 1 150 1% R RSM11501%R ND RSM11501%RND RSM11501%R |
RSM 1 150 1% R Specification Sheet
RES MO 1W 150 OHM 1% AXIAL - RSM 1 150 1% R (RSM11501%R-ND) - Resistors
Related parts Resistors :RES MO 1W 0.1 OHM 2% AXIAL - RSM 1 0.1 2% R
Order 'res mo 1w 0.1 ohm 2% axial - RSM 1 0.1 2% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RSM10.12%R-ND.
RES MO 1W 0.1 OHM 5% AXIAL - RSM 1 0.1 5% A
Order 'res mo 1w 0.1 ohm 5% axial - RSM 1 0.1 5% A' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RSM10.15%A-ND.
RES MO 1W 0.1 OHM 5% AXIAL - RSM 1 0.1 5% R
Order 'res mo 1w 0.1 ohm 5% axial - RSM 1 0.1 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RSM10.15%R-ND.
RES MO 1W 0.11 OHM 5% AXIAL - RSM 1 0.11 5% A
Order 'res mo 1w 0.11 ohm 5% axial - RSM 1 0.11 5% A' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RSM10.115%A-ND.
RES MO 1W 0.11 OHM 5% AXIAL - RSM 1 0.11 5% R
Order 'res mo 1w 0.11 ohm 5% axial - RSM 1 0.11 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RSM10.115%R-ND.
RES MO 1W 0.12 OHM 5% AXIAL - RSM 1 0.12 5% A
Order 'res mo 1w 0.12 ohm 5% axial - RSM 1 0.12 5% A' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RSM10.125%A-ND.
RES MO 1W 0.13 OHM 5% AXIAL - RSM 1 0.13 5% A
Order 'res mo 1w 0.13 ohm 5% axial - RSM 1 0.13 5% A' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RSM10.135%A-ND.
RES MO 1W 0.15 OHM 5% AXIAL - RSM 1 0.15 5% A
Order 'res mo 1w 0.15 ohm 5% axial - RSM 1 0.15 5% A' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RSM10.155%A-ND.
RES MO 1W 0.15 OHM 5% AXIAL - RSM 1 0.15 5% R
Order 'res mo 1w 0.15 ohm 5% axial - RSM 1 0.15 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RSM10.155%R-ND.
RES MO 1W 0.16 OHM 5% AXIAL - RSM 1 0.16 5% A
Order 'res mo 1w 0.16 ohm 5% axial - RSM 1 0.16 5% A' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RSM10.165%A-ND.
RES MO 1W 0.16 OHM 5% AXIAL - RSM 1 0.16 5% R
Order 'res mo 1w 0.16 ohm 5% axial - RSM 1 0.16 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RSM10.165%R-ND.
RES MO 1W 0.18 OHM 5% AXIAL - RSM 1 0.18 5% A
Order 'res mo 1w 0.18 ohm 5% axial - RSM 1 0.18 5% A' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RSM10.185%A-ND.
RES MO 1W 0.18 OHM 5% AXIAL - RSM 1 0.18 5% R
Order 'res mo 1w 0.18 ohm 5% axial - RSM 1 0.18 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RSM10.185%R-ND.
RES MO 1W 0.2 OHM 5% AXIAL - RSM 1 0.2 5% A
Order 'res mo 1w 0.2 ohm 5% axial - RSM 1 0.2 5% A' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RSM10.25%A-ND.
RES MO 1W 0.2 OHM 5% AXIAL - RSM 1 0.2 5% R
Order 'res mo 1w 0.2 ohm 5% axial - RSM 1 0.2 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RSM10.25%R-ND.
Send this link via E-Mail
Help With This Screen