Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

RES MO 1W 0.22 OHM 5% AXIAL - RSM 1 0.22 5% R

Digi-Key Part Number RSM10.225%R-ND
Price Break
2500
Unit Price
.03795
Extended Price
94.88
Manufacturer Part NumberRSM 1 0.22 5% R
DescriptionRES MO 1W 0.22 OHM 5% AXIAL
Quantity Available 0
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationRSM 1 0.22 5% R
VendorStackpole Electronics Inc
CategoryResistors
Resistance In Ohms0.22
Power (Watts)1W
Tolerance±5%
Lead StyleThrough Hole
CaseAxial
PackagingTape & Reel (TR)
CompositionMetal Oxide Film
Voltage - Working350V
Temperature Coefficient±200ppm/°C
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names RSM 1 0 22 5% R
RSM 1 022 5% R
RSM10 225%R ND
RSM10225%RND
RSM10.225%R

RSM 1 0.22 5% R Specification Sheet

Image of RES MO 1W 0.22 OHM 5% AXIAL - RSM 1 0.22 5% R

RES MO 1W 0.22 OHM 5% AXIAL - RSM 1 0.22 5% R (RSM10.225%R-ND)

Related parts:
RES MO 1W 2.2 OHM 5% AXIAL - RSM 1 2.2 5% A
 Order 'res mo 1w 2.2 ohm 5% axial - RSM 1 2.2 5% A' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RSM12.25%A-ND.
RES MO 1W 2.2 OHM 5% AXIAL - RSM 1 2.2 5% R
 Order 'res mo 1w 2.2 ohm 5% axial - RSM 1 2.2 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RSM12.25%R-ND.
RES MO 1W 22 OHM 5% AXIAL - RSM 1 22 5% A
 Order 'res mo 1w 22 ohm 5% axial - RSM 1 22 5% A' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RSM1225%A-ND.
RES MO 1W 22 OHM 5% AXIAL - RSM 1 22 5% R
 Order 'res mo 1w 22 ohm 5% axial - RSM 1 22 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RSM1225%R-ND.
RES MO 0.500W 2.2 OHM 5% AXIAL - RSM 1/2 2.2 5% A
 Order 'res mo 0.500w 2.2 ohm 5% axial - RSM 1/2 2.2 5% A' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RSM1/22.25%A-ND.
RES MO 0.500W 2.2 OHM 5% AXIAL - RSM 1/2 2.2 5% R
 Order 'res mo 0.500w 2.2 ohm 5% axial - RSM 1/2 2.2 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RSM1/22.25%R-ND.
RES MO 0.500W 22 OHM 5% AXIAL - RSM 1/2 22 5% A
 Order 'res mo 0.500w 22 ohm 5% axial - RSM 1/2 22 5% A' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RSM1/2225%A-ND.
RES MO 0.500W 22 OHM 5% AXIAL - RSM 1/2 22 5% R
 Order 'res mo 0.500w 22 ohm 5% axial - RSM 1/2 22 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RSM1/2225%R-ND.
RES MO 1W 2.2 OHM 5% AXIAL - RSF 1 2.2 5% R
 Order 'res mo 1w 2.2 ohm 5% axial - RSF 1 2.2 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RSF12.25%R-ND.
RES MO 1W 22 OHM 5% AXIAL - RSF 1 22 5% R
 Order 'res mo 1w 22 ohm 5% axial - RSF 1 22 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RSF1225%R-ND.
RES MO 1W 0.1 OHM 5% AXIAL - RSM 1 0.1 5% A
 Order 'res mo 1w 0.1 ohm 5% axial - RSM 1 0.1 5% A' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RSM10.15%A-ND.
RES MO 1W 0.1 OHM 5% AXIAL - RSM 1 0.1 5% R
 Order 'res mo 1w 0.1 ohm 5% axial - RSM 1 0.1 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RSM10.15%R-ND.
RES MO 1W 0.11 OHM 5% AXIAL - RSM 1 0.11 5% A
 Order 'res mo 1w 0.11 ohm 5% axial - RSM 1 0.11 5% A' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RSM10.115%A-ND.
RES MO 1W 0.11 OHM 5% AXIAL - RSM 1 0.11 5% R
 Order 'res mo 1w 0.11 ohm 5% axial - RSM 1 0.11 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RSM10.115%R-ND.
RES MO 1W 0.12 OHM 5% AXIAL - RSM 1 0.12 5% A
 Order 'res mo 1w 0.12 ohm 5% axial - RSM 1 0.12 5% A' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RSM10.125%A-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: RES MO 1W 0.22 OHM 5% AXIAL - RSM 1 0.22 5% A Next: RES MO 1W 0.221 OHM 1% AXIAL - RSM 1 0.221 1% A