RES MO 1W 0.22 OHM 2% AXIAL - RSM 1 0.22 2% R
| Digi-Key Part Number | RSM10.222%R-ND |
2500 |
.05280 |
Extended Price
132.00 |
| Manufacturer Part Number | RSM 1 0.22 2% R | |||
| Description | RES MO 1W 0.22 OHM 2% AXIAL | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | RSM 1 0.22 2% R |
| Vendor | Stackpole Electronics Inc |
| Category | Resistors |
| Resistance In Ohms | 0.22 |
| Power (Watts) | 1W |
| Tolerance | ±2% |
| Lead Style | Through Hole |
| Case | Axial |
| Packaging | Tape & Reel (TR) |
| Composition | Metal Oxide Film |
| Voltage - Working | 350V |
| Temperature Coefficient | ±200ppm/°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
RSM 1 0 22 2% R RSM 1 022 2% R RSM10 222%R ND RSM10222%RND RSM10.222%R |
RSM 1 0.22 2% R Specification Sheet
RES MO 1W 0.22 OHM 2% AXIAL - RSM 1 0.22 2% R (RSM10.222%R-ND)
Related parts:RES MO 1W 22 OHM 2% AXIAL - RSM 1 22 2% R
Order 'res mo 1w 22 ohm 2% axial - RSM 1 22 2% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RSM1222%R-ND.
RES MO 0.500W 22 OHM 2% AXIAL - RSM 1/2 22 2% A
Order 'res mo 0.500w 22 ohm 2% axial - RSM 1/2 22 2% A' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RSM1/2222%A-ND.
RES MO 1W 0.1 OHM 2% AXIAL - RSM 1 0.1 2% R
Order 'res mo 1w 0.1 ohm 2% axial - RSM 1 0.1 2% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RSM10.12%R-ND.
RES MO 1W 0.22 OHM 2% AXIAL - RSM 1 0.22 2% R
Order 'res mo 1w 0.22 ohm 2% axial - RSM 1 0.22 2% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RSM10.222%R-ND.
RES MO 1W 0.47 OHM 2% AXIAL - RSM 1 0.47 2% A
Order 'res mo 1w 0.47 ohm 2% axial - RSM 1 0.47 2% A' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RSM10.472%A-ND.
RES MO 1W 1 OHM 2% AXIAL - RSM 1 1 2% A
Order 'res mo 1w 1 ohm 2% axial - RSM 1 1 2% A' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RSM112%A-ND.
RES MO 1W 1.5K OHM 2% AXIAL - RSM 1 1.5K 2% A
Order 'res mo 1w 1.5k ohm 2% axial - RSM 1 1.5K 2% A' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RSM11.5K2%A-ND.
RES MO 1W 10 OHM 2% AXIAL - RSM 1 10 2% R
Order 'res mo 1w 10 ohm 2% axial - RSM 1 10 2% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RSM1102%R-ND.
RES MO 1W 2.2 OHM 5% AXIAL - RSM 1 2.2 5% A
Order 'res mo 1w 2.2 ohm 5% axial - RSM 1 2.2 5% A' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RSM12.25%A-ND.
RES MO 1W 2.2 OHM 5% AXIAL - RSM 1 2.2 5% R
Order 'res mo 1w 2.2 ohm 5% axial - RSM 1 2.2 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RSM12.25%R-ND.
RES MO 1W 2.2K OHM 2% AXIAL - RSM 1 2.2K 2% R
Order 'res mo 1w 2.2k ohm 2% axial - RSM 1 2.2K 2% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RSM12.2K2%R-ND.
RES MO 1W 22 OHM 5% AXIAL - RSM 1 22 5% A
Order 'res mo 1w 22 ohm 5% axial - RSM 1 22 5% A' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RSM1225%A-ND.
RES MO 1W 22 OHM 5% AXIAL - RSM 1 22 5% R
Order 'res mo 1w 22 ohm 5% axial - RSM 1 22 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RSM1225%R-ND.
RES MO 1W 240 OHM 2% AXIAL - RSM 1 240 2% A
Order 'res mo 1w 240 ohm 2% axial - RSM 1 240 2% A' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RSM12402%A-ND.
RES MO 1W 240 OHM 2% AXIAL - RSM 1 240 2% R
Order 'res mo 1w 240 ohm 2% axial - RSM 1 240 2% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RSM12402%R-ND.
Send this link via E-Mail
Help With This Screen