RES MO 1W 0.2 OHM 1% AXIAL - RSM 1 0.2 1% R
| Digi-Key Part Number | RSM10.21%R-ND |
2500 |
.06300 |
Extended Price
157.50 |
| Manufacturer Part Number | RSM 1 0.2 1% R | |||
| Description | RES MO 1W 0.2 OHM 1% AXIAL | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | RSM 1 0.2 1% R |
| Vendor | Stackpole Electronics Inc |
| Category | Resistors |
| Resistance In Ohms | 0.20 |
| Power (Watts) | 1W |
| Tolerance | ±1% |
| Lead Style | Through Hole |
| Case | Axial |
| Packaging | Tape & Reel (TR) |
| Composition | Metal Oxide Film |
| Voltage - Working | 350V |
| Temperature Coefficient | ±200ppm/°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
RSM 1 0 2 1% R RSM 1 02 1% R RSM10 21%R ND RSM1021%RND RSM10.21%R |
RSM 1 0.2 1% R Specification Sheet
RES MO 1W 0.2 OHM 1% AXIAL - RSM 1 0.2 1% R (RSM10.21%R-ND)
Related parts:RES MO 1W 2 OHM 5% AXIAL - RSM 1 2 5% A
Order 'res mo 1w 2 ohm 5% axial - RSM 1 2 5% A' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RSM125%A-ND.
RES MO 1W 2 OHM 5% AXIAL - RSM 1 2 5% R
Order 'res mo 1w 2 ohm 5% axial - RSM 1 2 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RSM125%R-ND.
RES MO 1W 2 OHM 5% AXIAL - RSM 1 2 5% T
Order 'res mo 1w 2 ohm 5% axial - RSM 1 2 5% T' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RSM125%T-ND.
RES MO 0.500W 2 OHM 5% AXIAL - RSM 1/2 2 5% A
Order 'res mo 0.500w 2 ohm 5% axial - RSM 1/2 2 5% A' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RSM1/225%A-ND.
RES MO 0.500W 2 OHM 5% AXIAL - RSM 1/2 2 5% R
Order 'res mo 0.500w 2 ohm 5% axial - RSM 1/2 2 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RSM1/225%R-ND.
RES MO 1W 2 OHM 1% AXIAL - RSM 1 2 1% R
Order 'res mo 1w 2 ohm 1% axial - RSM 1 2 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RSM121%R-ND.
RES MO 1W 2 OHM 5% AXIAL - RSF 1 2 5% A
Order 'res mo 1w 2 ohm 5% axial - RSF 1 2 5% A' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RSF125%A-ND.
RES MO 1W 2 OHM 5% AXIAL - RSF 1 2 5% R
Order 'res mo 1w 2 ohm 5% axial - RSF 1 2 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RSF125%R-ND.
RES MO 0.500W 0.1 OHM 1% AXIAL - RSM 1/2 0.1 1% R
Order 'res mo 0.500w 0.1 ohm 1% axial - RSM 1/2 0.1 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RSM1/20.11%R-ND.
RES MO 0.500W 0.1 OHM 5% AXIAL - RSM 1/2 0.1 5% R
Order 'res mo 0.500w 0.1 ohm 5% axial - RSM 1/2 0.1 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RSM1/20.15%R-ND.
RES MO 0.500W 0.12 OHM 5% AXIAL - RSM 1/2 0.12 5% A
Order 'res mo 0.500w 0.12 ohm 5% axial - RSM 1/2 0.12 5% A' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RSM1/20.125%A-ND.
RES MO 0.500W 0.12 OHM 5% AXIAL - RSM 1/2 0.12 5% R
Order 'res mo 0.500w 0.12 ohm 5% axial - RSM 1/2 0.12 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RSM1/20.125%R-ND.
RES MO 0.500W 0.13 OHM 5% AXIAL - RSM 1/2 0.13 5% A
Order 'res mo 0.500w 0.13 ohm 5% axial - RSM 1/2 0.13 5% A' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RSM1/20.135%A-ND.
RES MO 0.500W 0.15 OHM 1% AXIAL - RSM 1/2 0.15 1% R
Order 'res mo 0.500w 0.15 ohm 1% axial - RSM 1/2 0.15 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RSM1/20.151%R-ND.
RES MO 0.500W 0.15 OHM 5% AXIAL - RSM 1/2 0.15 5% R
Order 'res mo 0.500w 0.15 ohm 5% axial - RSM 1/2 0.15 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RSM1/20.155%R-ND.
Send this link via E-Mail
Help With This Screen