Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

RES MO 1W 0.18 OHM 5% AXIAL - RSM 1 0.18 5% A

Digi-Key Part Number RSM10.185%A-ND
Price Break
1000
Unit Price
.05220
Extended Price
52.20
Manufacturer Part NumberRSM 1 0.18 5% A
DescriptionRES MO 1W 0.18 OHM 5% AXIAL
Quantity Available 0
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationRSM 1 0.18 5% A
VendorStackpole Electronics Inc
CategoryResistors
Resistance In Ohms0.18
Power (Watts)1W
Tolerance±5%
Lead StyleThrough Hole
CaseAxial
PackagingBulk
CompositionMetal Oxide Film
Voltage - Working350V
Temperature Coefficient±200ppm/°C
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names RSM 1 0 18 5% A
RSM 1 018 5% A
RSM10 185%A ND
RSM10185%AND
RSM10.185%A

RSM 1 0.18 5% A Specification Sheet

Image of RES MO 1W 0.18 OHM 5% AXIAL - RSM 1 0.18 5% A

RES MO 1W 0.18 OHM 5% AXIAL - RSM 1 0.18 5% A (RSM10.185%A-ND)

Related parts:
RES MO 1W 1.8 OHM 5% AXIAL - RSM 1 1.8 5% A
 Order 'res mo 1w 1.8 ohm 5% axial - RSM 1 1.8 5% A' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RSM11.85%A-ND.
RES MO 1W 1.8 OHM 5% AXIAL - RSM 1 1.8 5% R
 Order 'res mo 1w 1.8 ohm 5% axial - RSM 1 1.8 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RSM11.85%R-ND.
RES MO 1W 18 OHM 5% AXIAL - RSM 1 18 5% A
 Order 'res mo 1w 18 ohm 5% axial - RSM 1 18 5% A' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RSM1185%A-ND.
RES MO 1W 18 OHM 5% AXIAL - RSM 1 18 5% R
 Order 'res mo 1w 18 ohm 5% axial - RSM 1 18 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RSM1185%R-ND.
RES MO 0.500W 1.8 OHM 5% AXIAL - RSM 1/2 1.8 5% A
 Order 'res mo 0.500w 1.8 ohm 5% axial - RSM 1/2 1.8 5% A' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RSM1/21.85%A-ND.
RES MO 0.500W 1.8 OHM 5% AXIAL - RSM 1/2 1.8 5% R
 Order 'res mo 0.500w 1.8 ohm 5% axial - RSM 1/2 1.8 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RSM1/21.85%R-ND.
RES MO 0.500W 18 OHM 5% AXIAL - RSM 1/2 18 5% A
 Order 'res mo 0.500w 18 ohm 5% axial - RSM 1/2 18 5% A' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RSM1/2185%A-ND.
RES MO 0.500W 18 OHM 5% AXIAL - RSM 1/2 18 5% R
 Order 'res mo 0.500w 18 ohm 5% axial - RSM 1/2 18 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RSM1/2185%R-ND.
RES MO 1W 0.1 OHM 5% AXIAL - RSM 1 0.1 5% A
 Order 'res mo 1w 0.1 ohm 5% axial - RSM 1 0.1 5% A' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RSM10.15%A-ND.
RES MO 1W 0.1 OHM 5% AXIAL - RSM 1 0.1 5% R
 Order 'res mo 1w 0.1 ohm 5% axial - RSM 1 0.1 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RSM10.15%R-ND.
RES MO 1W 0.11 OHM 5% AXIAL - RSM 1 0.11 5% A
 Order 'res mo 1w 0.11 ohm 5% axial - RSM 1 0.11 5% A' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RSM10.115%A-ND.
RES MO 1W 0.11 OHM 5% AXIAL - RSM 1 0.11 5% R
 Order 'res mo 1w 0.11 ohm 5% axial - RSM 1 0.11 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RSM10.115%R-ND.
RES MO 1W 0.12 OHM 5% AXIAL - RSM 1 0.12 5% A
 Order 'res mo 1w 0.12 ohm 5% axial - RSM 1 0.12 5% A' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RSM10.125%A-ND.
RES MO 1W 0.13 OHM 5% AXIAL - RSM 1 0.13 5% A
 Order 'res mo 1w 0.13 ohm 5% axial - RSM 1 0.13 5% A' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RSM10.135%A-ND.
RES MO 1W 0.15 OHM 5% AXIAL - RSM 1 0.15 5% A
 Order 'res mo 1w 0.15 ohm 5% axial - RSM 1 0.15 5% A' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RSM10.155%A-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: RES MO 1W 0.16 OHM 5% AXIAL - RSM 1 0.16 5% R Next: RES MO 1W 0.18 OHM 5% AXIAL - RSM 1 0.18 5% R