RES MO 1W 0.11 OHM 5% AXIAL - RSM 1 0.11 5% A - Resistors
| Digi-Key Part Number | RSM10.115%A-ND |
1000 |
.05220 |
Extended Price
52.20 |
| Manufacturer Part Number | RSM 1 0.11 5% A | |||
| Description | RES MO 1W 0.11 OHM 5% AXIAL | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | RSM 1 0.11 5% A |
| Vendor | Stackpole Electronics Inc |
| Category | Resistors |
| Resistance In Ohms | 0.11 |
| Power (Watts) | 1W |
| Tolerance | ±5% |
| Lead Style | Through Hole |
| Case | Axial |
| Packaging | Bulk |
| Composition | Metal Oxide Film |
| Voltage - Working | * |
| Temperature Coefficient | ±200ppm/°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
RSM 1 0 11 5% A RSM 1 011 5% A RSM10 115%A ND RSM10115%AND RSM10.115%A |
RSM 1 0.11 5% A Specification Sheet
RES MO 1W 0.11 OHM 5% AXIAL - RSM 1 0.11 5% A (RSM10.115%A-ND) - Resistors
Related parts Resistors :RES MO 1W 1.1 OHM 5% AXIAL - RSM 1 1.1 5% A
Order 'res mo 1w 1.1 ohm 5% axial - RSM 1 1.1 5% A' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RSM11.15%A-ND.
RES MO 1W 1.1 OHM 5% AXIAL - RSM 1 1.1 5% R
Order 'res mo 1w 1.1 ohm 5% axial - RSM 1 1.1 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RSM11.15%R-ND.
RES MO 1W 11 OHM 5% AXIAL - RSM 1 11 5% A
Order 'res mo 1w 11 ohm 5% axial - RSM 1 11 5% A' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RSM1115%A-ND.
RES MO 1W 11 OHM 5% AXIAL - RSM 1 11 5% R
Order 'res mo 1w 11 ohm 5% axial - RSM 1 11 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RSM1115%R-ND.
RES MO 0.500W 1.1 OHM 5% AXIAL - RSM 1/2 1.1 5% A
Order 'res mo 0.500w 1.1 ohm 5% axial - RSM 1/2 1.1 5% A' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RSM1/21.15%A-ND.
RES MO 0.500W 1.1 OHM 5% AXIAL - RSM 1/2 1.1 5% R
Order 'res mo 0.500w 1.1 ohm 5% axial - RSM 1/2 1.1 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RSM1/21.15%R-ND.
RES MO 0.500W 11 OHM 5% AXIAL - RSM 1/2 11 5% A
Order 'res mo 0.500w 11 ohm 5% axial - RSM 1/2 11 5% A' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RSM1/2115%A-ND.
RES MO 0.500W 11 OHM 5% AXIAL - RSM 1/2 11 5% R
Order 'res mo 0.500w 11 ohm 5% axial - RSM 1/2 11 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RSM1/2115%R-ND.
RES MO 1W 0.1 OHM 5% AXIAL - RSM 1 0.1 5% A
Order 'res mo 1w 0.1 ohm 5% axial - RSM 1 0.1 5% A' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RSM10.15%A-ND.
RES MO 1W 0.1 OHM 5% AXIAL - RSM 1 0.1 5% R
Order 'res mo 1w 0.1 ohm 5% axial - RSM 1 0.1 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RSM10.15%R-ND.
RES MO 1W 0.11 OHM 5% AXIAL - RSM 1 0.11 5% A
Order 'res mo 1w 0.11 ohm 5% axial - RSM 1 0.11 5% A' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RSM10.115%A-ND.
RES MO 1W 0.11 OHM 5% AXIAL - RSM 1 0.11 5% R
Order 'res mo 1w 0.11 ohm 5% axial - RSM 1 0.11 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RSM10.115%R-ND.
RES MO 1W 0.12 OHM 5% AXIAL - RSM 1 0.12 5% A
Order 'res mo 1w 0.12 ohm 5% axial - RSM 1 0.12 5% A' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RSM10.125%A-ND.
RES MO 1W 0.13 OHM 5% AXIAL - RSM 1 0.13 5% A
Order 'res mo 1w 0.13 ohm 5% axial - RSM 1 0.13 5% A' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RSM10.135%A-ND.
RES MO 1W 0.15 OHM 5% AXIAL - RSM 1 0.15 5% A
Order 'res mo 1w 0.15 ohm 5% axial - RSM 1 0.15 5% A' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RSM10.155%A-ND.
Send this link via E-Mail
Help With This Screen