RES MO 5W 1K OHM 5% AXIAL - RSF 5 1K 5% A
| Digi-Key Part Number | RSF51K5%A-ND |
1000 |
.18900 |
Extended Price
189.00 |
| Manufacturer Part Number | RSF 5 1K 5% A | |||
| Description | RES MO 5W 1K OHM 5% AXIAL | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | RSF 5 1K 5% A |
| Vendor | Stackpole Electronics Inc |
| Category | Resistors |
| Resistance In Ohms | 1.00K |
| Power (Watts) | 5W |
| Tolerance | ±5% |
| Lead Style | Through Hole |
| Case | Axial |
| Packaging | Bulk |
| Composition | Metal Oxide Film |
| Voltage - Working | 750V |
| Temperature Coefficient | ±300ppm/°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
RSF 5 1K 5% A RSF 5 1K 5% A RSF51K5%A ND RSF51K5%AND RSF51K5%A |
RSF 5 1K 5% A Specification Sheet
RES MO 5W 1K OHM 5% AXIAL - RSF 5 1K 5% A (RSF51K5%A-ND)
Related parts:RES MO 5W 1 OHM 5% AXIAL - RSF 5 1 5% A
Order 'res mo 5w 1 ohm 5% axial - RSF 5 1 5% A' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RSF515%A-ND.
RES MO 5W 12 OHM 5% AXIAL - RSF 5 12 5% A
Order 'res mo 5w 12 ohm 5% axial - RSF 5 12 5% A' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RSF5125%A-ND.
RES MO 5W 220 OHM 5% AXIAL - RSF 5 220 5% A
Order 'res mo 5w 220 ohm 5% axial - RSF 5 220 5% A' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RSF52205%A-ND.
RES MO 5W 270 OHM 5% AXIAL - RSF 5 270 5% A
Order 'res mo 5w 270 ohm 5% axial - RSF 5 270 5% A' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RSF52705%A-ND.
RES MO 5W 27K OHM 5% AXIAL - RSF 5 27K 5% A
Order 'res mo 5w 27k ohm 5% axial - RSF 5 27K 5% A' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RSF527K5%A-ND.
RES MO 5W 36K OHM 5% AXIAL - RSF 5 36K 5% A
Order 'res mo 5w 36k ohm 5% axial - RSF 5 36K 5% A' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RSF536K5%A-ND.
RES MO 5W 430 OHM 5% AXIAL - RSF 5 430 5% A
Order 'res mo 5w 430 ohm 5% axial - RSF 5 430 5% A' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RSF54305%A-ND.
RES MO 5W 51K OHM 5% AXIAL - RSF 5 51K 5% A
Order 'res mo 5w 51k ohm 5% axial - RSF 5 51K 5% A' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RSF551K5%A-ND.
RES MO 5W 62K OHM 5% AXIAL - RSF 5 62K 5% A
Order 'res mo 5w 62k ohm 5% axial - RSF 5 62K 5% A' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RSF562K5%A-ND.
RES MO 5W 68K OHM 5% AXIAL - RSF 5 68K 5% A
Order 'res mo 5w 68k ohm 5% axial - RSF 5 68K 5% A' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RSF568K5%A-ND.
RES MO 5W 820 OHM 5% AXIAL - RSF 5 820 5% A
Order 'res mo 5w 820 ohm 5% axial - RSF 5 820 5% A' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RSF58205%A-ND.
RES MO 5W 1 OHM 5% AXIAL - RS 5 1 5% A
Order 'res mo 5w 1 ohm 5% axial - RS 5 1 5% A' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RS515%A-ND.
RES MO 5W 1.2K OHM 5% AXIAL - RS 5 1.2K 5% A
Order 'res mo 5w 1.2k ohm 5% axial - RS 5 1.2K 5% A' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RS51.2K5%A-ND.
RES MO 5W 1.3K OHM 5% AXIAL - RS 5 1.3K 5% A
Order 'res mo 5w 1.3k ohm 5% axial - RS 5 1.3K 5% A' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RS51.3K5%A-ND.
RES MO 5W 1.5 OHM 5% AXIAL - RS 5 1.5 5% A
Order 'res mo 5w 1.5 ohm 5% axial - RS 5 1.5 5% A' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RS51.55%A-ND.
Send this link via E-Mail
Help With This Screen