RES MO 2W 36 OHM 5% AXIAL - RSF 2 36 5% R - Resistors
| Digi-Key Part Number | RSF2365%R-ND |
1000 |
.04680 |
Extended Price
46.80 |
| Manufacturer Part Number | RSF 2 36 5% R | |||
| Description | RES MO 2W 36 OHM 5% AXIAL | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | RSF 2 36 5% R |
| Vendor | Stackpole Electronics Inc |
| Category | Resistors |
| Resistance In Ohms | 36.0 |
| Power (Watts) | 2W |
| Tolerance | ±5% |
| Lead Style | Through Hole |
| Case | Axial |
| Packaging | Tape & Reel (TR) |
| Composition | Metal Oxide Film |
| Voltage - Working | 8.485V |
| Temperature Coefficient | ±200ppm/°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
RSF 2 36 5% R RSF 2 36 5% R RSF2365%R ND RSF2365%RND RSF2365%R |
RSF 2 36 5% R Specification Sheet
RES MO 2W 36 OHM 5% AXIAL - RSF 2 36 5% R (RSF2365%R-ND) - Resistors
Related parts Resistors :RES MO 2W 0.1 OHM 5% AXIAL - RSF 2 0.1 5% R
Order 'res mo 2w 0.1 ohm 5% axial - RSF 2 0.1 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RSF20.15%R-ND.
RES MO 2W 0.11 OHM 5% AXIAL - RSF 2 0.11 5% R
Order 'res mo 2w 0.11 ohm 5% axial - RSF 2 0.11 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RSF20.115%R-ND.
RES MO 2W 0.12 OHM 5% AXIAL - RSF 2 0.12 5% A
Order 'res mo 2w 0.12 ohm 5% axial - RSF 2 0.12 5% A' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RSF20.125%A-ND.
RES MO 2W 0.2 OHM 5% AXIAL - RSF 2 0.2 5% R
Order 'res mo 2w 0.2 ohm 5% axial - RSF 2 0.2 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RSF20.25%R-ND.
RES MO 2W 0.22 OHM 5% AXIAL - RSF 2 0.22 5% A
Order 'res mo 2w 0.22 ohm 5% axial - RSF 2 0.22 5% A' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RSF20.225%A-ND.
RES MO 2W 0.22 OHM 5% AXIAL - RSF 2 0.22 5% R
Order 'res mo 2w 0.22 ohm 5% axial - RSF 2 0.22 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RSF20.225%R-ND.
RES MO 2W 0.24 OHM 5% AXIAL - RSF 2 0.24 5% R
Order 'res mo 2w 0.24 ohm 5% axial - RSF 2 0.24 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RSF20.245%R-ND.
RES MO 2W 0.33 OHM 5% AXIAL - RSF 2 0.33 5% R
Order 'res mo 2w 0.33 ohm 5% axial - RSF 2 0.33 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RSF20.335%R-ND.
RES MO 2W 0.47 OHM 5% AXIAL - RSF 2 0.47 5% R
Order 'res mo 2w 0.47 ohm 5% axial - RSF 2 0.47 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RSF20.475%R-ND.
RES MO 2W 0.51 OHM 5% AXIAL - RSF 2 0.51 5% A
Order 'res mo 2w 0.51 ohm 5% axial - RSF 2 0.51 5% A' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RSF20.515%A-ND.
RES MO 2W 0.51 OHM 5% AXIAL - RSF 2 0.51 5% R
Order 'res mo 2w 0.51 ohm 5% axial - RSF 2 0.51 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RSF20.515%R-ND.
RES MO 2W 0.56 OHM 5% AXIAL - RSF 2 0.56 5% R
Order 'res mo 2w 0.56 ohm 5% axial - RSF 2 0.56 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RSF20.565%R-ND.
RES MO 2W 0.62 OHM 5% AXIAL - RSF 2 0.62 5% R
Order 'res mo 2w 0.62 ohm 5% axial - RSF 2 0.62 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RSF20.625%R-ND.
RES MO 2W 0.68 OHM 5% AXIAL - RSF 2 0.68 5% R
Order 'res mo 2w 0.68 ohm 5% axial - RSF 2 0.68 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RSF20.685%R-ND.
RES MO 2W 0.82 OHM 5% AXIAL - RSF 2 0.82 5% R
Order 'res mo 2w 0.82 ohm 5% axial - RSF 2 0.82 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RSF20.825%R-ND.
Send this link via E-Mail
Help With This Screen