CABLE ASSY UMCC-SMA PLUG .2M - 2032439-1 - Cable Assemblies
| Digi-Key Part Number | A36231-ND |
1 25 50 100 250 500 |
11.33000 9.73960 8.60700 7.70100 6.79500 6.02490 |
Extended Price
11.33 243.49 430.35 770.10 1698.75 3012.45 |
| Manufacturer Part Number | 2032439-1 | |||
| Description | CABLE ASSY UMCC-SMA PLUG .2M | |||
| Quantity Available | 92 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 2032439-1 |
| Vendor | Tyco Electronics |
| Category | Cable Assemblies |
| Length | 7.87" (200mm) |
| Color | Gray |
| RG Type | 1.37mm OD Coaxial Cable |
| Connector Type | SMA Male to Ultra Miniature Coaxial Male |
| Features | Shielded |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
2032439 1 20324391 A36231 ND A36231ND A36231 |
2032439-1 Specification Sheet
CABLE ASSY UMCC-SMA PLUG .2M - 2032439-1 (A36231-ND) - Cable Assemblies
Related parts Cable Assemblies :CABLE ASSY UMCC-SMA PLUG .2M - 2032439-1
Order 'cable assy umcc-sma plug .2m - 2032439-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A36231-ND.
CABLE ASSY UMCC-FME PLUG .2M - 2032438-1
Order 'cable assy umcc-fme plug .2m - 2032438-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A36230-ND.
CABLE ASSY UMCC-RPSMA JACK .2M - 2032445-1
Order 'cable assy umcc-rpsma jack .2m - 2032445-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A99695-ND.
CONN SMA PLUG WEATHERPROOF - 1484820-1
Order 'conn sma plug weatherproof - 1484820-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1484820-1-ND.
CONN ADPT PLUG SMA-PLUG SSMT - 1055695-1
Order 'conn adpt plug sma-plug ssmt - 1055695-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1055695-1-ND.
CABLE UMCC PLUG-SMA JACK .2M - 2032440-1
Order 'cable umcc plug-sma jack .2m - 2032440-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A36232-ND.
CABLE ASSY UMCC PLUG-PLUG .1M - 2015699-1
Order 'cable assy umcc plug-plug .1m - 2015699-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A36224-ND.
CABLE ASSY UMCC PLUG-PLUG .2M - 2015699-2
Order 'cable assy umcc plug-plug .2m - 2015699-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A36225-ND.
CABLE ASSY UMCC PLUG-PLUG .1M - 2015700-1
Order 'cable assy umcc plug-plug .1m - 2015700-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A36226-ND.
CABLE ASSY UMCC PLUG-PLUG .2M - 2015700-2
Order 'cable assy umcc plug-plug .2m - 2015700-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A36227-ND.
CABLE ASSY UMCC PLUG-PLUG .2M - 2015357-4
Order 'cable assy umcc plug-plug .2m - 2015357-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A36229-ND.
CABLE ASSY UMCC PLUG-PLUG II .2M - 2015698-3
Order 'cable assy umcc plug-plug ii .2m - 2015698-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A36223-ND.
CABLE ASSY UMCC PLUG-PLUG I .1M - 2015697-1
Order 'cable assy umcc plug-plug i .1m - 2015697-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A36220-ND.
CABLE ASSY UMCC PLUG-PLUG I .2M - 2015697-2
Order 'cable assy umcc plug-plug i .2m - 2015697-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A36221-ND.
CABLE ASSY 4POS Y SPLITTER 22AWG - 621855-1
Order 'cable assy 4pos y splitter 22awg - 621855-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 621855-1-ND.
Send this link via E-Mail
Help With This Screen
