RES MO 5W 5.1K OHM 5% AXIAL - RS 5 5.1K 5% A
| Digi-Key Part Number | RS55.1K5%A-ND |
1000 |
.18900 |
Extended Price
189.00 |
| Manufacturer Part Number | RS 5 5.1K 5% A | |||
| Description | RES MO 5W 5.1K OHM 5% AXIAL | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | RS 5 5.1K 5% A |
| Vendor | Stackpole Electronics Inc |
| Category | Resistors |
| Resistance In Ohms | 5.10K |
| Power (Watts) | 5W |
| Tolerance | ±5% |
| Lead Style | Through Hole |
| Case | Axial |
| Packaging | Bulk |
| Composition | Metal Oxide Film |
| Voltage - Working | 750V |
| Temperature Coefficient | ±300ppm/°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
RS 5 5 1K 5% A RS 5 51K 5% A RS55 1K5%A ND RS551K5%AND RS55.1K5%A |
RS 5 5.1K 5% A Specification Sheet
RES MO 5W 5.1K OHM 5% AXIAL - RS 5 5.1K 5% A (RS55.1K5%A-ND)
Related parts:RES MO 1.000W 1K OHM 1% AXIAL - RS 1 1K 1% A
Order 'res mo 1.000w 1k ohm 1% axial - RS 1 1K 1% A' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RS11K1%A-ND.
RES MO 1.000W 1K OHM 1% AXIAL - RS 1 1K 1% R
Order 'res mo 1.000w 1k ohm 1% axial - RS 1 1K 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RS11K1%R-ND.
RES MO 1.000W 1K OHM 2% AXIAL - RS 1 1K 2% A
Order 'res mo 1.000w 1k ohm 2% axial - RS 1 1K 2% A' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RS11K2%A-ND.
RES MO 1.000W 1K OHM 2% AXIAL - RS 1 1K 2% R
Order 'res mo 1.000w 1k ohm 2% axial - RS 1 1K 2% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RS11K2%R-ND.
RES MO 0.500W 1K OHM 1% AXIAL - RS 1/2 1K 1% A
Order 'res mo 0.500w 1k ohm 1% axial - RS 1/2 1K 1% A' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RS1/21K1%A-ND.
RES MO 0.500W 1K OHM 2% AXIAL - RS 1/2 1K 2% A
Order 'res mo 0.500w 1k ohm 2% axial - RS 1/2 1K 2% A' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RS1/21K2%A-ND.
RES MO 2W 1K OHM 1% AXIAL - RS 2 1K 1% A
Order 'res mo 2w 1k ohm 1% axial - RS 2 1K 1% A' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RS21K1%A-ND.
RES MO 2W 1K OHM 1% AXIAL - RS 2 1K 1% R
Order 'res mo 2w 1k ohm 1% axial - RS 2 1K 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RS21K1%R-ND.
RES MO 2W 1K OHM 2% AXIAL - RS 2 1K 2% A
Order 'res mo 2w 1k ohm 2% axial - RS 2 1K 2% A' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RS21K2%A-ND.
RES MO 3W 1K OHM 1% AXIAL - RS 3 1K 1% R
Order 'res mo 3w 1k ohm 1% axial - RS 3 1K 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RS31K1%R-ND.
RES MO 5W 1K OHM 5% AXIAL - RS 5 1K 5% A
Order 'res mo 5w 1k ohm 5% axial - RS 5 1K 5% A' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RS51K5%A-ND.
RES MO 1.000W 1K OHM 5% AXIAL - RS 1 1K 5% A
Order 'res mo 1.000w 1k ohm 5% axial - RS 1 1K 5% A' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RS11K5%A-ND.
RES MO 1.000W 1K OHM 5% AXIAL - RS 1 1K 5% R
Order 'res mo 1.000w 1k ohm 5% axial - RS 1 1K 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RS11K5%R-ND.
RES MO 0.500W 1K OHM 5% AXIAL - RS 1/2 1K 5% A
Order 'res mo 0.500w 1k ohm 5% axial - RS 1/2 1K 5% A' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RS1/21K5%A-ND.
RES MO 0.500W 1K OHM 5% AXIAL - RS 1/2 1K 5% R
Order 'res mo 0.500w 1k ohm 5% axial - RS 1/2 1K 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RS1/21K5%R-ND.
Send this link via E-Mail
Help With This Screen