RES MO 5W 390 OHM 5% AXIAL - RS 5 390 5% A
| Digi-Key Part Number | RS53905%A-ND |
1000 |
.18900 |
Extended Price
189.00 |
| Manufacturer Part Number | RS 5 390 5% A | |||
| Description | RES MO 5W 390 OHM 5% AXIAL | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | RS 5 390 5% A |
| Vendor | Stackpole Electronics Inc |
| Category | Resistors |
| Resistance In Ohms | 390 |
| Power (Watts) | 5W |
| Tolerance | ±5% |
| Lead Style | Through Hole |
| Case | Axial |
| Packaging | Bulk |
| Composition | Metal Oxide Film |
| Voltage - Working | 750V |
| Temperature Coefficient | ±300ppm/°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
RS 5 390 5% A RS 5 390 5% A RS53905%A ND RS53905%AND RS53905%A |
RS 5 390 5% A Specification Sheet
RES MO 5W 390 OHM 5% AXIAL - RS 5 390 5% A (RS53905%A-ND)
Related parts:RES MO 5W 100K OHM 2% AXIAL - RS 5 100K 2% A
Order 'res mo 5w 100k ohm 2% axial - RS 5 100K 2% A' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RS 5 100K 2% A-ND.
RES MO 5W 22 OHM 2% AXIAL - RS 5 22 2% A
Order 'res mo 5w 22 ohm 2% axial - RS 5 22 2% A' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RS5222%A-ND.
RES MO 5W 22K OHM 2% AXIAL - RS 5 22K 2% A
Order 'res mo 5w 22k ohm 2% axial - RS 5 22K 2% A' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RS522K2%A-ND.
RES MO 5W 1 OHM 5% AXIAL - RS 5 1 5% A
Order 'res mo 5w 1 ohm 5% axial - RS 5 1 5% A' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RS515%A-ND.
RES MO 5W 1.2K OHM 5% AXIAL - RS 5 1.2K 5% A
Order 'res mo 5w 1.2k ohm 5% axial - RS 5 1.2K 5% A' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RS51.2K5%A-ND.
RES MO 5W 1.3K OHM 5% AXIAL - RS 5 1.3K 5% A
Order 'res mo 5w 1.3k ohm 5% axial - RS 5 1.3K 5% A' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RS51.3K5%A-ND.
RES MO 5W 1.5 OHM 5% AXIAL - RS 5 1.5 5% A
Order 'res mo 5w 1.5 ohm 5% axial - RS 5 1.5 5% A' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RS51.55%A-ND.
RES MO 5W 1.6 OHM 5% AXIAL - RS 5 1.6 5% A
Order 'res mo 5w 1.6 ohm 5% axial - RS 5 1.6 5% A' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RS51.65%A-ND.
RES MO 5W 1.8K OHM 5% AXIAL - RS 5 1.8K 5% A
Order 'res mo 5w 1.8k ohm 5% axial - RS 5 1.8K 5% A' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RS51.8K5%A-ND.
RES MO 5W 10 OHM 5% AXIAL - RS 5 10 5% A
Order 'res mo 5w 10 ohm 5% axial - RS 5 10 5% A' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RS5105%A-ND.
RES MO 5W 100 OHM 5% AXIAL - RS 5 100 5% A
Order 'res mo 5w 100 ohm 5% axial - RS 5 100 5% A' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RS51005%A-ND.
RES MO 5W 100K OHM 5% AXIAL - RS 5 100K 5% A
Order 'res mo 5w 100k ohm 5% axial - RS 5 100K 5% A' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RS5100K5%A-ND.
RES MO 5W 10K OHM 5% AXIAL - RS 5 10K 5% A
Order 'res mo 5w 10k ohm 5% axial - RS 5 10K 5% A' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RS510K5%A-ND.
RES MO 5W 120 OHM 5% AXIAL - RS 5 120 5% A
Order 'res mo 5w 120 ohm 5% axial - RS 5 120 5% A' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RS51205%A-ND.
RES MO 5W 12K OHM 5% AXIAL - RS 5 12K 5% A
Order 'res mo 5w 12k ohm 5% axial - RS 5 12K 5% A' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RS512K5%A-ND.
Send this link via E-Mail
Help With This Screen