Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

RES MO 5W 270 OHM 5% AXIAL - RS 5 270 5% A - Resistors

Digi-Key Part Number RS52705%A-ND
Price Break
1000
Unit Price
.18900
Extended Price
189.00
Manufacturer Part NumberRS 5 270 5% A
DescriptionRES MO 5W 270 OHM 5% AXIAL
Quantity Available 0
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationRS 5 270 5% A
VendorStackpole Electronics Inc
CategoryResistors
Resistance In Ohms270
Power (Watts)5W
Tolerance±5%
Lead StyleThrough Hole
CaseAxial
PackagingBulk
CompositionMetal Oxide Film
Voltage - Working36.742V
Temperature Coefficient±300ppm/°C
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names RS 5 270 5% A
RS 5 270 5% A
RS52705%A ND
RS52705%AND
RS52705%A

RS 5 270 5% A Specification Sheet

Image of RES MO 5W 270 OHM 5% AXIAL - RS 5 270 5% A

RES MO 5W 270 OHM 5% AXIAL - RS 5 270 5% A (RS52705%A-ND) - Resistors

Related parts Resistors :
RES MO 5W 100K OHM 2% AXIAL - RS 5 100K 2% A
 Order 'res mo 5w 100k ohm 2% axial - RS 5 100K 2% A' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RS 5 100K 2% A-ND.
RES MO 5W 22 OHM 2% AXIAL - RS 5 22 2% A
 Order 'res mo 5w 22 ohm 2% axial - RS 5 22 2% A' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RS5222%A-ND.
RES MO 5W 22K OHM 2% AXIAL - RS 5 22K 2% A
 Order 'res mo 5w 22k ohm 2% axial - RS 5 22K 2% A' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RS522K2%A-ND.
RES MO 5W 1 OHM 5% AXIAL - RS 5 1 5% A
 Order 'res mo 5w 1 ohm 5% axial - RS 5 1 5% A' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RS515%A-ND.
RES MO 5W 1.2K OHM 5% AXIAL - RS 5 1.2K 5% A
 Order 'res mo 5w 1.2k ohm 5% axial - RS 5 1.2K 5% A' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RS51.2K5%A-ND.
RES MO 5W 1.3K OHM 5% AXIAL - RS 5 1.3K 5% A
 Order 'res mo 5w 1.3k ohm 5% axial - RS 5 1.3K 5% A' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RS51.3K5%A-ND.
RES MO 5W 1.5 OHM 5% AXIAL - RS 5 1.5 5% A
 Order 'res mo 5w 1.5 ohm 5% axial - RS 5 1.5 5% A' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RS51.55%A-ND.
RES MO 5W 1.6 OHM 5% AXIAL - RS 5 1.6 5% A
 Order 'res mo 5w 1.6 ohm 5% axial - RS 5 1.6 5% A' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RS51.65%A-ND.
RES MO 5W 1.8K OHM 5% AXIAL - RS 5 1.8K 5% A
 Order 'res mo 5w 1.8k ohm 5% axial - RS 5 1.8K 5% A' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RS51.8K5%A-ND.
RES MO 5W 10 OHM 5% AXIAL - RS 5 10 5% A
 Order 'res mo 5w 10 ohm 5% axial - RS 5 10 5% A' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RS5105%A-ND.
RES MO 5W 100 OHM 5% AXIAL - RS 5 100 5% A
 Order 'res mo 5w 100 ohm 5% axial - RS 5 100 5% A' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RS51005%A-ND.
RES MO 5W 100K OHM 5% AXIAL - RS 5 100K 5% A
 Order 'res mo 5w 100k ohm 5% axial - RS 5 100K 5% A' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RS5100K5%A-ND.
RES MO 5W 10K OHM 5% AXIAL - RS 5 10K 5% A
 Order 'res mo 5w 10k ohm 5% axial - RS 5 10K 5% A' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RS510K5%A-ND.
RES MO 5W 120 OHM 5% AXIAL - RS 5 120 5% A
 Order 'res mo 5w 120 ohm 5% axial - RS 5 120 5% A' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RS51205%A-ND.
RES MO 5W 12K OHM 5% AXIAL - RS 5 12K 5% A
 Order 'res mo 5w 12k ohm 5% axial - RS 5 12K 5% A' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RS512K5%A-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: RES MO 5W 27 OHM 5% AXIAL - RS 5 27 5% A Next: RES MO 5W 270 OHM 5% AXIAL - RSF 5 270 5% A