RES MO 5W 22 OHM 2% AXIAL - RS 5 22 2% A
| Digi-Key Part Number | RS5222%A-ND |
1000 |
.01670 |
Extended Price
16.70 |
| Manufacturer Part Number | RS 5 22 2% A | |||
| Description | RES MO 5W 22 OHM 2% AXIAL | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | RS 5 22 2% A |
| Vendor | Stackpole Electronics Inc |
| Category | Resistors |
| Resistance In Ohms | 22.0 |
| Power (Watts) | 5W |
| Tolerance | ±2% |
| Lead Style | Through Hole |
| Case | Axial |
| Packaging | Bulk |
| Composition | Metal Oxide Film |
| Voltage - Working | 750V |
| Temperature Coefficient | ±300ppm/°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
RS 5 22 2% A RS 5 22 2% A RS5222%A ND RS5222%AND RS5222%A |
RS 5 22 2% A Specification Sheet
RES MO 5W 22 OHM 2% AXIAL - RS 5 22 2% A (RS5222%A-ND)
Related parts:RES MO 5W 100K OHM 2% AXIAL - RS 5 100K 2% A
Order 'res mo 5w 100k ohm 2% axial - RS 5 100K 2% A' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RS 5 100K 2% A-ND.
RES MO 5W 22K OHM 2% AXIAL - RS 5 22K 2% A
Order 'res mo 5w 22k ohm 2% axial - RS 5 22K 2% A' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RS522K2%A-ND.
RES MO 5W 22 OHM 2% AXIAL - RS 5 22 2% A
Order 'res mo 5w 22 ohm 2% axial - RS 5 22 2% A' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RS5222%A-ND.
RES MO 1.000W 0.12 OHM 2% AXIAL - RS 1 0.12 2% A
Order 'res mo 1.000w 0.12 ohm 2% axial - RS 1 0.12 2% A' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RS10.122%A-ND.
RES MO 1.000W 0.51 OHM 2% AXIAL - RS 1 0.51 2% A
Order 'res mo 1.000w 0.51 ohm 2% axial - RS 1 0.51 2% A' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RS10.512%A-ND.
RES MO 1.000W 1 OHM 2% AXIAL - RS 1 1 2% A
Order 'res mo 1.000w 1 ohm 2% axial - RS 1 1 2% A' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RS112%A-ND.
RES MO 1.000W 1.1K OHM 2% AXIAL - RS 1 1.1K 2% A
Order 'res mo 1.000w 1.1k ohm 2% axial - RS 1 1.1K 2% A' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RS11.1K2%A-ND.
RES MO 1.000W 1.2K OHM 2% AXIAL - RS 1 1.2K 2% A
Order 'res mo 1.000w 1.2k ohm 2% axial - RS 1 1.2K 2% A' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RS11.2K2%A-ND.
RES MO 1.000W 1.2K OHM 2% AXIAL - RS 1 1.2K 2% R
Order 'res mo 1.000w 1.2k ohm 2% axial - RS 1 1.2K 2% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RS11.2K2%R-ND.
RES MO 1.000W 1.3K OHM 2% AXIAL - RS 1 1.3K 2% A
Order 'res mo 1.000w 1.3k ohm 2% axial - RS 1 1.3K 2% A' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RS11.3K2%A-ND.
RES MO 1.000W 1.5K OHM 2% AXIAL - RS 1 1.5K 2% A
Order 'res mo 1.000w 1.5k ohm 2% axial - RS 1 1.5K 2% A' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RS11.5K2%A-ND.
RES MO 1.000W 1.5K OHM 2% AXIAL - RS 1 1.5K 2% R
Order 'res mo 1.000w 1.5k ohm 2% axial - RS 1 1.5K 2% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RS11.5K2%R-ND.
RES MO 1.000W 1.6K OHM 2% AXIAL - RS 1 1.6K 2% A
Order 'res mo 1.000w 1.6k ohm 2% axial - RS 1 1.6K 2% A' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RS11.6K2%A-ND.
RES MO 1.000W 1.8K OHM 2% AXIAL - RS 1 1.8K 2% A
Order 'res mo 1.000w 1.8k ohm 2% axial - RS 1 1.8K 2% A' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RS11.8K2%A-ND.
RES MO 1.000W 10 OHM 2% AXIAL - RS 1 10 2% A
Order 'res mo 1.000w 10 ohm 2% axial - RS 1 10 2% A' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RS1102%A-ND.
Send this link via E-Mail
Help With This Screen