Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

RES MO 3W 4.3K OHM 2% AXIAL - RS 3 4.3K 2% A - Resistors

Digi-Key Part Number RS34.3K2%A-ND
Price Break
Unit Price
Extended Price
Manufacturer Part NumberRS 3 4.3K 2% A
DescriptionRES MO 3W 4.3K OHM 2% AXIAL
Quantity Available 0
All prices are in

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationRS 3 4.3K 2% A
VendorStackpole Electronics Inc.
CategoryResistors
Mounting TypeThrough Hole
Package NameAxial
Resistance4.30 kOhms [Typ]
Resistance Tolerance±2%
Power3.00 W [Max]
PackagingBulk
Other Names RS 3 4 3K 2% A
RS 3 43K 2% A
RS34 3K2%A ND
RS343K2%AND
RS34.3K2%A

RS 3 4.3K 2% A Specification Sheet

Image of RES MO 3W 4.3K OHM 2% AXIAL - RS 3 4.3K 2% A

RES MO 3W 4.3K OHM 2% AXIAL - RS 3 4.3K 2% A (RS34.3K2%A-ND) - Resistors

Related parts Resistors:
RES MO 3W 3K OHM 5% AXIAL - RS 3 3K 5% A
 Order 'res mo 3w 3k ohm 5% axial - RS 3 3K 5% A' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RS33K5%A-ND.
RES MO 3W 3K OHM 5% AXIAL - RS 3 3K 5% R
 Order 'res mo 3w 3k ohm 5% axial - RS 3 3K 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RS33K5%R-ND.
RES MO 3W 4.3K OHM 2% AXIAL - RS 3 4.3K 2% A
 Order 'res mo 3w 4.3k ohm 2% axial - RS 3 4.3K 2% A' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RS34.3K2%A-ND.
RES MO 3W 47 OHM 2% AXIAL - RS 3 47 2% A
 Order 'res mo 3w 47 ohm 2% axial - RS 3 47 2% A' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RS3472%A-ND.
RES MO 3W 56K OHM 2% AXIAL - RS 3 56K 2% A
 Order 'res mo 3w 56k ohm 2% axial - RS 3 56K 2% A' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RS356K2%A-ND.
RES MO 3W 56K OHM 2% AXIAL - RS 3 56K 2% R
 Order 'res mo 3w 56k ohm 2% axial - RS 3 56K 2% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RS356K2%R-ND.
RES MO 3W 68 OHM 2% AXIAL - RS 3 68 2% R
 Order 'res mo 3w 68 ohm 2% axial - RS 3 68 2% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RS3682%R-ND.
RES MO 1.000W 3K OHM 2% AXIAL - RS 1 3K 2% A
 Order 'res mo 1.000w 3k ohm 2% axial - RS 1 3K 2% A' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RS13K2%A-ND.
RES MO 0.500W 3K OHM 2% AXIAL - RS 1/2 3K 2% A
 Order 'res mo 0.500w 3k ohm 2% axial - RS 1/2 3K 2% A' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RS1/23K2%A-ND.
RES MO 2W 3K OHM 2% AXIAL - RS 2 3K 2% A
 Order 'res mo 2w 3k ohm 2% axial - RS 2 3K 2% A' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RS23K2%A-ND.
RES MO 3W 2 OHM 5% AXIAL - RS 3 2 5% A
 Order 'res mo 3w 2 ohm 5% axial - RS 3 2 5% A' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RS325%A-ND.
RES MO 3W 2 OHM 5% AXIAL - RS 3 2 5% R
 Order 'res mo 3w 2 ohm 5% axial - RS 3 2 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RS325%R-ND.
RES MO 0.500W 3 OHM 2% AXIAL - RS 1/2 3 2% A
 Order 'res mo 0.500w 3 ohm 2% axial - RS 1/2 3 2% A' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RS1/232%A-ND.
RES MO 0.500W 3K OHM 5% AXIAL - RS 1/2 3K 5% A
 Order 'res mo 0.500w 3k ohm 5% axial - RS 1/2 3K 5% A' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RS1/23K5%A-ND.
RES MO 0.500W 3K OHM 5% AXIAL - RS 1/2 3K 5% R
 Order 'res mo 0.500w 3k ohm 5% axial - RS 1/2 3K 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RS1/23K5%R-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: RES MO 3W 4.3 OHM 5% AXIAL - RS 3 4.3 5% R Next: RES MO 3W 4.3K OHM 5% AXIAL - RS 3 4.3K 5% A