CABLE ASSY UMCC PLUG-PLUG II .2M - 2015698-3
| Digi-Key Part Number | A36223-ND |
1 25 50 100 250 500 |
4.00000 3.44000 3.04000 2.72000 2.40000 2.12800 |
Extended Price
4.00 86.00 152.00 272.00 600.00 1064.00 |
| Manufacturer Part Number | 2015698-3 | |||
| Description | CABLE ASSY UMCC PLUG-PLUG II .2M | |||
| Quantity Available | 1000 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 2015698-3 |
| Vendor | Tyco Electronics Amp |
| Category | Cable Assemblies |
| Length | 7.87" (200mm) |
| Color | Gray |
| RG Type | 0.81mm OD Coaxial Cable |
| Connector Type | Ultra Miniature Coaxial Male to Ultra Miniature Coaxial Male |
| Features | Shielded |
| Wire Size, Individual | - |
| Series | UMCC |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
2015698 3 20156983 A36223 ND A36223ND A36223 |
2015698-3 Specification Sheet
CABLE ASSY UMCC PLUG-PLUG II .2M - 2015698-3 (A36223-ND)
Related parts:CABLE ASSY UMCC PLUG-PLUG II .2M - 2015698-3
Order 'cable assy umcc plug-plug ii .2m - 2015698-3' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A36223-ND.
CABLE ASSY UMCC PLUG-PLUG .1M - 2015357-3
Order 'cable assy umcc plug-plug .1m - 2015357-3' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A36228-ND.
CABLE ASSY UMCC PLUG-PLUG I .2M - 2015697-2
Order 'cable assy umcc plug-plug i .2m - 2015697-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A36221-ND.
CABLE ASSY UMCC PLUG-PLUG I .1M - 2015697-1
Order 'cable assy umcc plug-plug i .1m - 2015697-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A36220-ND.
CABLE ASSY UMCC PLUG-PLUG II .1M - 2015698-2
Order 'cable assy umcc plug-plug ii .1m - 2015698-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A36222-ND.
CABLE ASSY UMCC PLUG-PLUG .2M - 2015699-2
Order 'cable assy umcc plug-plug .2m - 2015699-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A36225-ND.
CABLE ASSY UMCC PLUG-PLUG .2M - 2015700-2
Order 'cable assy umcc plug-plug .2m - 2015700-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A36227-ND.
CABLE ASSY UMCC PLUG-PLUG .2M - 2015357-4
Order 'cable assy umcc plug-plug .2m - 2015357-4' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A36229-ND.
CABLE ASSY UMCC-FME PLUG .2M - 2032438-1
Order 'cable assy umcc-fme plug .2m - 2032438-1' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A36230-ND.
CABLE ASSY UMCC-SMA PLUG .2M - 2032439-1
Order 'cable assy umcc-sma plug .2m - 2032439-1' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A36231-ND.
CABLE ASSY UMCC PLUG-PLUG .1M - 2015699-1
Order 'cable assy umcc plug-plug .1m - 2015699-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A36224-ND.
CABLE ASSY UMCC PLUG-PLUG .1M - 2015700-1
Order 'cable assy umcc plug-plug .1m - 2015700-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A36226-ND.
CABLE ASSY SOCKT 25POS 18 INCHES - 2-1532014-3
Order 'cable assy sockt 25pos 18 inches - 2-1532014-3' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 2-1532014-3-ND.
CABLE ASSY RCPT 37POS 2ROW 12" - 4-1589477-3
Order 'cable assy rcpt 37pos 2row 12" - 4-1589477-3' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 4-1589477-3-ND.
CABLE ASSY PIN 100POS 25AWG .5" - 5-1532015-3
Order 'cable assy pin 100pos 25awg .5" - 5-1532015-3' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 5-1532015-3-ND.
Send this link via E-Mail
Help With This Screen