RES MO 3W 120 OHM 5% AXIAL - RS 3 120 5% R
| Digi-Key Part Number | RS31205%R-ND |
1000 |
.14700 |
Extended Price
147.00 |
| Manufacturer Part Number | RS 3 120 5% R | |||
| Description | RES MO 3W 120 OHM 5% AXIAL | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | RS 3 120 5% R |
| Vendor | Stackpole Electronics Inc |
| Category | Resistors |
| Resistance In Ohms | 120 |
| Power (Watts) | 3W |
| Tolerance | ±5% |
| Lead Style | Through Hole |
| Case | Axial |
| Packaging | Tape & Reel (TR) |
| Composition | Metal Oxide Film |
| Voltage - Working | 18.974V |
| Temperature Coefficient | ±300ppm/°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
RS 3 120 5% R RS 3 120 5% R RS31205%R ND RS31205%RND RS31205%R |
RS 3 120 5% R Specification Sheet
RES MO 3W 120 OHM 5% AXIAL - RS 3 120 5% R (RS31205%R-ND)
Related parts :RES MO 3W 0.47 OHM 5% AXIAL - RS 3 0.47 5% A
Order 'res mo 3w 0.47 ohm 5% axial - RS 3 0.47 5% A' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RS30.475%A-ND.
RES MO 3W 1 OHM 5% AXIAL - RS 3 1 5% A
Order 'res mo 3w 1 ohm 5% axial - RS 3 1 5% A' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RS315%A-ND.
RES MO 3W 1 OHM 5% AXIAL - RS 3 1 5% R
Order 'res mo 3w 1 ohm 5% axial - RS 3 1 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RS315%R-ND.
RES MO 3W 1.1K OHM 5% AXIAL - RS 3 1.1K 5% A
Order 'res mo 3w 1.1k ohm 5% axial - RS 3 1.1K 5% A' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RS31.1K5%A-ND.
RES MO 3W 1.2 OHM 5% AXIAL - RS 3 1.2 5% A
Order 'res mo 3w 1.2 ohm 5% axial - RS 3 1.2 5% A' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RS31.25%A-ND.
RES MO 3W 1.3 OHM 5% AXIAL - RS 3 1.3 5% R
Order 'res mo 3w 1.3 ohm 5% axial - RS 3 1.3 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RS31.35%R-ND.
RES MO 3W 1.3K OHM 5% AXIAL - RS 3 1.3K 5% R
Order 'res mo 3w 1.3k ohm 5% axial - RS 3 1.3K 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RS31.3K5%R-ND.
RES MO 3W 1.5 OHM 5% AXIAL - RS 3 1.5 5% A
Order 'res mo 3w 1.5 ohm 5% axial - RS 3 1.5 5% A' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RS31.55%A-ND.
RES MO 3W 1.5 OHM 5% AXIAL - RS 3 1.5 5% R
Order 'res mo 3w 1.5 ohm 5% axial - RS 3 1.5 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RS31.55%R-ND.
RES MO 3W 1.5 OHM 5% AXIAL - RS 3 1.5 5% T
Order 'res mo 3w 1.5 ohm 5% axial - RS 3 1.5 5% T' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RS31.55%T-ND.
RES MO 3W 1.5K OHM 5% AXIAL - RS 3 1.5K 5% A
Order 'res mo 3w 1.5k ohm 5% axial - RS 3 1.5K 5% A' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RS31.5K5%A-ND.
RES MO 3W 1.5K OHM 5% AXIAL - RS 3 1.5K 5% R
Order 'res mo 3w 1.5k ohm 5% axial - RS 3 1.5K 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RS31.5K5%R-ND.
RES MO 3W 1.6K OHM 5% AXIAL - RS 3 1.6K 5% R
Order 'res mo 3w 1.6k ohm 5% axial - RS 3 1.6K 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RS31.6K5%R-ND.
RES MO 3W 1.6K OHM 5% AXIAL - RS 3 1.6K 5% T
Order 'res mo 3w 1.6k ohm 5% axial - RS 3 1.6K 5% T' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RS31.6K5%T-ND.
RES MO 3W 1.8K OHM 5% AXIAL - RS 3 1.8K 5% A
Order 'res mo 3w 1.8k ohm 5% axial - RS 3 1.8K 5% A' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RS31.8K5%A-ND.
Send this link via E-Mail
Help With This Screen