CABLE ASSY UMCC PLUG-PLUG II .1M - 2015698-2
| Digi-Key Part Number | A36222-ND |
1 25 50 100 250 500 |
3.75000 3.22520 2.85000 2.55000 2.25000 1.99500 |
Extended Price
3.75 80.63 142.50 255.00 562.50 997.50 |
| Manufacturer Part Number | 2015698-2 | |||
| Description | CABLE ASSY UMCC PLUG-PLUG II .1M | |||
| Quantity Available | 965 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 2015698-2 |
| Vendor | Tyco Electronics Amp |
| Category | Cable Assemblies |
| Length | 3.937" (100mm) |
| Color | Gray |
| RG Type | 0.81mm OD Coaxial Cable |
| Connector Type | Ultra Miniature Coaxial Male to Ultra Miniature Coaxial Male |
| Features | Shielded |
| Wire Size, Individual | - |
| Series | UMCC |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
2015698 2 20156982 A36222 ND A36222ND A36222 |
2015698-2 Specification Sheet
CABLE ASSY UMCC PLUG-PLUG II .1M - 2015698-2 (A36222-ND)
Related parts:CABLE ASSY UMCC PLUG-PLUG II .1M - 2015698-2
Order 'cable assy umcc plug-plug ii .1m - 2015698-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A36222-ND.
CABLE ASSY UMCC PLUG-PLUG .2M - 2015699-2
Order 'cable assy umcc plug-plug .2m - 2015699-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A36225-ND.
CABLE ASSY UMCC PLUG-PLUG .2M - 2015700-2
Order 'cable assy umcc plug-plug .2m - 2015700-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A36227-ND.
CABLE ASSY UMCC PLUG-PLUG I .1M - 2015697-1
Order 'cable assy umcc plug-plug i .1m - 2015697-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A36220-ND.
CABLE ASSY UMCC PLUG-PLUG II .2M - 2015698-3
Order 'cable assy umcc plug-plug ii .2m - 2015698-3' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A36223-ND.
CABLE ASSY UMCC PLUG-PLUG .1M - 2015699-1
Order 'cable assy umcc plug-plug .1m - 2015699-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A36224-ND.
CABLE ASSY UMCC PLUG-PLUG .1M - 2015700-1
Order 'cable assy umcc plug-plug .1m - 2015700-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A36226-ND.
CABLE ASSY UMCC PLUG-PLUG .1M - 2015357-3
Order 'cable assy umcc plug-plug .1m - 2015357-3' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A36228-ND.
CABLE ASSY UMCC PLUG-PLUG I .2M - 2015697-2
Order 'cable assy umcc plug-plug i .2m - 2015697-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A36221-ND.
CABLE ASSY UMCC PLUG-PLUG .2M - 2015357-4
Order 'cable assy umcc plug-plug .2m - 2015357-4' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A36229-ND.
CABLE ASSY UMCC-FME PLUG .2M - 2032438-1
Order 'cable assy umcc-fme plug .2m - 2032438-1' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A36230-ND.
CABLE ASSY UMCC-SMA PLUG .2M - 2032439-1
Order 'cable assy umcc-sma plug .2m - 2032439-1' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A36231-ND.
CABLE ASSY RCPT 15POS 30AWG 6" - 1-1589457-2
Order 'cable assy rcpt 15pos 30awg 6" - 1-1589457-2' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 1-1589457-2-ND.
CABLE ASSY PWR-LINE 3 WIRE 54" - 1116113-2
Order 'cable assy pwr-line 3 wire 54" - 1116113-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1116113-2-ND.
CABLE ASSY HSSDC2 P-P 7POS 1M - 73939-1002
Order 'cable assy hssdc2 p-p 7pos 1m - 73939-1002' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM2497-ND.
Send this link via E-Mail
Help With This Screen