Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

RES MO 0.500W 3K OHM 5% AXIAL - RS 1/2 3K 5% R

Digi-Key Part Number RS1/23K5%R-ND
Price Break
2500
Unit Price
.02970
Extended Price
74.25
Manufacturer Part NumberRS 1/2 3K 5% R
DescriptionRES MO 0.500W 3K OHM 5% AXIAL
Quantity Available 0
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationRS 1/2 3K 5% R
VendorStackpole Electronics Inc
CategoryResistors
Resistance In Ohms3.00K
Power (Watts)0.5W, 1/2W
Tolerance±5%
Lead StyleThrough Hole
CaseAxial
PackagingTape & Reel (TR)
CompositionMetal Oxide Film
Voltage - Working38.730V
Temperature Coefficient±200ppm/°C
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names RS 1 2 3K 5% R
RS 12 3K 5% R
RS1 23K5%R ND
RS123K5%RND
RS1/23K5%R

RS 1/2 3K 5% R Specification Sheet

Image of RES MO 0.500W 3K OHM 5% AXIAL - RS 1/2 3K 5% R

RES MO 0.500W 3K OHM 5% AXIAL - RS 1/2 3K 5% R (RS1/23K5%R-ND)

Related parts :
RES MO 1.000W 3K OHM 5% AXIAL - RS 1 3K 5% A
 Order 'res mo 1.000w 3k ohm 5% axial - RS 1 3K 5% A' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RS13K5%A-ND.
RES MO 1.000W 3K OHM 5% AXIAL - RS 1 3K 5% R
 Order 'res mo 1.000w 3k ohm 5% axial - RS 1 3K 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RS13K5%R-ND.
RES MO 0.500W 3K OHM 5% AXIAL - RS 1/2 3K 5% A
 Order 'res mo 0.500w 3k ohm 5% axial - RS 1/2 3K 5% A' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RS1/23K5%A-ND.
RES MO 0.500W 3K OHM 5% AXIAL - RS 1/2 3K 5% R
 Order 'res mo 0.500w 3k ohm 5% axial - RS 1/2 3K 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RS1/23K5%R-ND.
RES MO 1.000W 0.1 OHM 5% AXIAL - RS 1 0.1 5% A
 Order 'res mo 1.000w 0.1 ohm 5% axial - RS 1 0.1 5% A' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RS10.15%A-ND.
RES MO 1.000W 0.1 OHM 5% AXIAL - RS 1 0.1 5% R
 Order 'res mo 1.000w 0.1 ohm 5% axial - RS 1 0.1 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RS10.15%R-ND.
RES MO 1.000W 0.11 OHM 5% AXIAL - RS 1 0.11 5% R
 Order 'res mo 1.000w 0.11 ohm 5% axial - RS 1 0.11 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RS10.115%R-ND.
RES MO 1.000W 0.12 OHM 5% AXIAL - RS 1 0.12 5% A
 Order 'res mo 1.000w 0.12 ohm 5% axial - RS 1 0.12 5% A' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RS10.125%A-ND.
RES MO 1.000W 0.12 OHM 5% AXIAL - RS 1 0.12 5% R
 Order 'res mo 1.000w 0.12 ohm 5% axial - RS 1 0.12 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RS10.125%R-ND.
RES MO 1.000W 0.13 OHM 5% AXIAL - RS 1 0.13 5% R
 Order 'res mo 1.000w 0.13 ohm 5% axial - RS 1 0.13 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RS10.135%R-ND.
RES MO 1.000W 0.15 OHM 5% AXIAL - RS 1 0.15 5% A
 Order 'res mo 1.000w 0.15 ohm 5% axial - RS 1 0.15 5% A' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RS10.155%A-ND.
RES MO 1.000W 0.15 OHM 5% AXIAL - RS 1 0.15 5% R
 Order 'res mo 1.000w 0.15 ohm 5% axial - RS 1 0.15 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RS10.155%R-ND.
RES MO 1.000W 0.16 OHM 5% AXIAL - RS 1 0.16 5% R
 Order 'res mo 1.000w 0.16 ohm 5% axial - RS 1 0.16 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RS10.165%R-ND.
RES MO 1.000W 0.18 OHM 5% AXIAL - RS 1 0.18 5% A
 Order 'res mo 1.000w 0.18 ohm 5% axial - RS 1 0.18 5% A' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RS10.185%A-ND.
RES MO 1.000W 0.18 OHM 5% AXIAL - RS 1 0.18 5% R
 Order 'res mo 1.000w 0.18 ohm 5% axial - RS 1 0.18 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RS10.185%R-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: RES MO 0.500W 3K OHM 5% AXIAL - RS 1/2 3K 5% A Next: RES MO 0.500W 4.12K OHM 1% AXIAL - RS 1/2 4.12K 1% R