RES MO 1.000W 750 OHM 5% AXIAL - RS 1 750 5% R
| Digi-Key Part Number | RS17505%R-ND |
2500 |
.02722 |
Extended Price
68.05 |
| Manufacturer Part Number | RS 1 750 5% R | |||
| Description | RES MO 1.000W 750 OHM 5% AXIAL | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | RS 1 750 5% R |
| Vendor | Stackpole Electronics Inc |
| Category | Resistors |
| Resistance In Ohms | 750 |
| Power (Watts) | 1W |
| Tolerance | ±5% |
| Lead Style | Through Hole |
| Case | Axial |
| Packaging | Tape & Reel (TR) |
| Composition | Metal Oxide Film |
| Voltage - Working | 350V |
| Temperature Coefficient | ±200ppm/°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
RS 1 750 5% R RS 1 750 5% R RS17505%R ND RS17505%RND RS17505%R |
RS 1 750 5% R Specification Sheet
RES MO 1.000W 750 OHM 5% AXIAL - RS 1 750 5% R (RS17505%R-ND)
Related parts:RES MO 1.000W 750 OHM 5% AXIAL - RS 1 750 5% A
Order 'res mo 1.000w 750 ohm 5% axial - RS 1 750 5% A' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RS17505%A-ND.
RES MO 1.000W 750 OHM 5% AXIAL - RS 1 750 5% R
Order 'res mo 1.000w 750 ohm 5% axial - RS 1 750 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RS17505%R-ND.
RES MO 0.500W 750 OHM 5% AXIAL - RS 1/2 750 5% A
Order 'res mo 0.500w 750 ohm 5% axial - RS 1/2 750 5% A' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RS1/27505%A-ND.
RES MO 0.500W 750 OHM 5% AXIAL - RS 1/2 750 5% R
Order 'res mo 0.500w 750 ohm 5% axial - RS 1/2 750 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RS1/27505%R-ND.
RES MO 1.000W 0.1 OHM 5% AXIAL - RS 1 0.1 5% A
Order 'res mo 1.000w 0.1 ohm 5% axial - RS 1 0.1 5% A' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RS10.15%A-ND.
RES MO 1.000W 0.1 OHM 5% AXIAL - RS 1 0.1 5% R
Order 'res mo 1.000w 0.1 ohm 5% axial - RS 1 0.1 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RS10.15%R-ND.
RES MO 1.000W 0.11 OHM 5% AXIAL - RS 1 0.11 5% R
Order 'res mo 1.000w 0.11 ohm 5% axial - RS 1 0.11 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RS10.115%R-ND.
RES MO 1.000W 0.12 OHM 5% AXIAL - RS 1 0.12 5% A
Order 'res mo 1.000w 0.12 ohm 5% axial - RS 1 0.12 5% A' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RS10.125%A-ND.
RES MO 1.000W 0.12 OHM 5% AXIAL - RS 1 0.12 5% R
Order 'res mo 1.000w 0.12 ohm 5% axial - RS 1 0.12 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RS10.125%R-ND.
RES MO 1.000W 0.13 OHM 5% AXIAL - RS 1 0.13 5% R
Order 'res mo 1.000w 0.13 ohm 5% axial - RS 1 0.13 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RS10.135%R-ND.
RES MO 1.000W 0.15 OHM 5% AXIAL - RS 1 0.15 5% A
Order 'res mo 1.000w 0.15 ohm 5% axial - RS 1 0.15 5% A' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RS10.155%A-ND.
RES MO 1.000W 0.15 OHM 5% AXIAL - RS 1 0.15 5% R
Order 'res mo 1.000w 0.15 ohm 5% axial - RS 1 0.15 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RS10.155%R-ND.
RES MO 1.000W 0.16 OHM 5% AXIAL - RS 1 0.16 5% R
Order 'res mo 1.000w 0.16 ohm 5% axial - RS 1 0.16 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RS10.165%R-ND.
RES MO 1.000W 0.18 OHM 5% AXIAL - RS 1 0.18 5% A
Order 'res mo 1.000w 0.18 ohm 5% axial - RS 1 0.18 5% A' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RS10.185%A-ND.
RES MO 1.000W 0.18 OHM 5% AXIAL - RS 1 0.18 5% R
Order 'res mo 1.000w 0.18 ohm 5% axial - RS 1 0.18 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RS10.185%R-ND.
Send this link via E-Mail
Help With This Screen