RES MO 1.000W 68 OHM 2% AXIAL - RS 1 68 2% A - Resistors
| Digi-Key Part Number | RS1682%A-ND |
1000 |
.04680 |
Extended Price
46.80 |
| Manufacturer Part Number | RS 1 68 2% A | |||
| Description | RES MO 1.000W 68 OHM 2% AXIAL | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | RS 1 68 2% A |
| Vendor | Stackpole Electronics Inc |
| Category | Resistors |
| Resistance In Ohms | 68.0 |
| Power (Watts) | 1W |
| Tolerance | ±2% |
| Lead Style | Through Hole |
| Case | Axial |
| Packaging | Bulk |
| Composition | Metal Oxide Film |
| Voltage - Working | 8.246V |
| Temperature Coefficient | ±200ppm/°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
RS 1 68 2% A RS 1 68 2% A RS1682%A ND RS1682%AND RS1682%A |
RS 1 68 2% A Specification Sheet
RES MO 1.000W 68 OHM 2% AXIAL - RS 1 68 2% A (RS1682%A-ND) - Resistors
Related parts Resistors :RES MO 1.000W 68 OHM 2% AXIAL - RS 1 68 2% A
Order 'res mo 1.000w 68 ohm 2% axial - RS 1 68 2% A' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RS1682%A-ND.
RES MO 1.000W 68 OHM 2% AXIAL - RS 1 68 2% R
Order 'res mo 1.000w 68 ohm 2% axial - RS 1 68 2% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RS1682%R-ND.
RES MO 0.500W 6.8 OHM 2% AXIAL - RS 1/2 6.8 2% A
Order 'res mo 0.500w 6.8 ohm 2% axial - RS 1/2 6.8 2% A' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RS1/26.82%A-ND.
RES MO 0.500W 68 OHM 2% AXIAL - RS 1/2 68 2% A
Order 'res mo 0.500w 68 ohm 2% axial - RS 1/2 68 2% A' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RS1/2682%A-ND.
RES MO 0.500W 6.8 OHM 5% AXIAL - RS 1/2 6.8 5% A
Order 'res mo 0.500w 6.8 ohm 5% axial - RS 1/2 6.8 5% A' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RS1/26.85%A-ND.
RES MO 0.500W 6.8 OHM 5% AXIAL - RS 1/2 6.8 5% R
Order 'res mo 0.500w 6.8 ohm 5% axial - RS 1/2 6.8 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RS1/26.85%R-ND.
RES MO 0.500W 68 OHM 5% AXIAL - RS 1/2 68 5% A
Order 'res mo 0.500w 68 ohm 5% axial - RS 1/2 68 5% A' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RS1/2685%A-ND.
RES MO 0.500W 68 OHM 5% AXIAL - RS 1/2 68 5% R
Order 'res mo 0.500w 68 ohm 5% axial - RS 1/2 68 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RS1/2685%R-ND.
RES MO 0.500W 68 OHM 5% AXIAL - RS 1/2 68 5% T
Order 'res mo 0.500w 68 ohm 5% axial - RS 1/2 68 5% T' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RS1/2685%T-ND.
RES MO 1.000W 0.12 OHM 2% AXIAL - RS 1 0.12 2% A
Order 'res mo 1.000w 0.12 ohm 2% axial - RS 1 0.12 2% A' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RS10.122%A-ND.
RES MO 1.000W 0.51 OHM 2% AXIAL - RS 1 0.51 2% A
Order 'res mo 1.000w 0.51 ohm 2% axial - RS 1 0.51 2% A' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RS10.512%A-ND.
RES MO 1.000W 1 OHM 2% AXIAL - RS 1 1 2% A
Order 'res mo 1.000w 1 ohm 2% axial - RS 1 1 2% A' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RS112%A-ND.
RES MO 1.000W 1.1K OHM 2% AXIAL - RS 1 1.1K 2% A
Order 'res mo 1.000w 1.1k ohm 2% axial - RS 1 1.1K 2% A' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RS11.1K2%A-ND.
RES MO 1.000W 1.2K OHM 2% AXIAL - RS 1 1.2K 2% A
Order 'res mo 1.000w 1.2k ohm 2% axial - RS 1 1.2K 2% A' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RS11.2K2%A-ND.
RES MO 1.000W 1.2K OHM 2% AXIAL - RS 1 1.2K 2% R
Order 'res mo 1.000w 1.2k ohm 2% axial - RS 1 1.2K 2% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RS11.2K2%R-ND.
Send this link via E-Mail
Help With This Screen