Keywords:





BATTERY LANTERN 6V HEAVY DUTY - W4FDPA - Batteries

Digi-Key Part Number P206-ND
Price Break
Call
Unit Price
Call
Extended Price
Call
Manufacturer Part NumberW4FDPA
DescriptionBATTERY LANTERN 6V HEAVY DUTY
Quantity Available Non-Stock
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationW4FDPA
VendorPanasonic - Consumer Division
CategoryBatteries
Battery Cell SizeLantern
Voltage - Rated 6V
Capacity11000mAh
Shipping Info-
RechargeabilityNo
Termination StyleSpring
Size / Dimension-
Mfr Reel Diameter-
Mfr Reel Tape Material-
Mfr Reel Tape Width-
Lead Free StatusContains Lead
RoHS StatusRoHS Compliant by Exemption
Other Names W4FDPA
W4FDPA
P206 ND
P206ND
P206


Image of BATTERY LANTERN 6V HEAVY DUTY - W4FDPA

BATTERY LANTERN 6V HEAVY DUTY - W4FDPA (P206-ND) - Batteries

Related parts Batteries :
BATTERY LANTERN 6V HEAVY DUTY - W4FDPA
 Order 'battery lantern 6v heavy duty - W4FDPA' online from Digi-Key. Manufactured by Panasonic - Consumer Division. Digi-Key part number P206-ND.
CLIP BATTERY HEAVY DUTY - BU-21APS
 Order 'clip battery heavy duty - BU-21APS' online from Digi-Key. Manufactured by Mueller Electric Co. Digi-Key part number BU-21APS-ND.
FLASHLIGHT HEAVY DUTY W/4D CELLS - FF-3PA/K
 Order 'flashlight heavy duty w/4d cells - FF-3PA/K' online from Digi-Key. Manufactured by Panasonic - Consumer Division. Digi-Key part number P058-ND.
CLIP HEAVY DUTY STEEL 25A - BU-24APN
 Order 'clip heavy duty steel 25a - BU-24APN' online from Digi-Key. Manufactured by Mueller Electric Co. Digi-Key part number 314-1001-ND.
CLIP BATT HEAVY DUTY COPPER 200A - BU-11CPN
 Order 'clip batt heavy duty copper 200a - BU-11CPN' online from Digi-Key. Manufactured by Mueller Electric Co. Digi-Key part number BU-11CPN-ND.
CLIP BATT HEAVY DUTY STEEL 50A - BU-21APN
 Order 'clip batt heavy duty steel 50a - BU-21APN' online from Digi-Key. Manufactured by Mueller Electric Co. Digi-Key part number BU-21APN-ND.
CLIP BATT HEAVY DUTY COPPER 100A - BU-21CPN
 Order 'clip batt heavy duty copper 100a - BU-21CPN' online from Digi-Key. Manufactured by Mueller Electric Co. Digi-Key part number BU-21CPN-ND.
CLIP HEAVY DUTY STEEL 25A POS - BU-24APS
 Order 'clip heavy duty steel 25a pos - BU-24APS' online from Digi-Key. Manufactured by Mueller Electric Co. Digi-Key part number BU-24APS-ND.
BATTERY S-HEAVY DUTY 6V LANTERN - 1209
 Order 'battery s-heavy duty 6v lantern - 1209' online from Digi-Key. Manufactured by Energizer Battery Company. Digi-Key part number N206-ND.
BATT PACK 6V CAMERA - RETAIL PKG - 2CR-5MPA/1BOEM
 Order 'batt pack 6v camera - retail pkg - 2CR-5MPA/1BOEM' online from Digi-Key. Manufactured by Panasonic - Consumer Division. Digi-Key part number P073-ND.
BATT 6V LITHIUM CAMERA RETAIL PK - CR-P2PA/1BOEM
 Order 'batt 6v lithium camera retail pk - CR-P2PA/1BOEM' online from Digi-Key. Manufactured by Panasonic - Consumer Division. Digi-Key part number P205-ND.
BATTERY NICAD 9V STAND TYPE - P9SPA1B
 Order 'battery nicad 9v stand type - P9SPA1B' online from Digi-Key. Manufactured by Panasonic - Consumer Division. Digi-Key part number P148-ND.
BATT 3V LITH CAMERA - RETAIL PKG - CR-123APA/1B
 Order 'batt 3v lith camera - retail pkg - CR-123APA/1B' online from Digi-Key. Manufactured by Panasonic - Consumer Division. Digi-Key part number P154-ND.
BATT 3V LITH CAMERA - RETAIL PKG - CR-2PA/1BOEM
 Order 'batt 3v lith camera - retail pkg - CR-2PA/1BOEM' online from Digi-Key. Manufactured by Panasonic - Consumer Division. Digi-Key part number P155-ND.
BATT PAC 3.6V 600MAH TELE TYPE92 - P-P592PA/B
 Order 'batt pac 3.6v 600mah tele type92 - P-P592PA/B' online from Digi-Key. Manufactured by Panasonic - Consumer Division. Digi-Key part number P064-ND.

Send this link via E-Mail
Help With This Screen

BATTERY LANTERN 6V HEAVY DUTY - W4FDPA
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: BATTERY IND ALKALINE N CELL - E90VP Next: BATTERY LITH 1/2A 650MAH W/TAB - BR-1/2A
BATTERY LANTERN 6V HEAVY DUTY - W4FDPA