CONN EDGECARD 58POS R/A .050 SLD - ACB29DHAN - Connectors
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - ACB29DHAN
| Digi-Key Part Number | ACB29DHAN-ND |
10 |
32.62500 |
Extended Price
326.25 |
| Manufacturer Part Number | ACB29DHAN | |||
| Description | CONN EDGECARD 58POS R/A .050 SLD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ACB29DHAN |
| Vendor | Sullins Connector Solutions |
| Category | Connectors |
| Card Thickness | 0.062" (1.57mm) |
| Card Type | Dual Edge |
| Contact Finish | Gold |
| Mounting Type | Through Hole, Right Angle |
| Features | - |
| Number of Positions | 58 |
| Number of Rows | 2 |
| Pitch | 0.050" (1.27mm) |
| Packaging | Tube |
| Color | Black |
| Contact Finish Thickness | 30µin (0.76µm) |
| Gender | Female |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ACB29DHAN ACB29DHAN |
ACB29DHAN Specification Sheet
CONN EDGECARD 58POS R/A .050 SLD - ACB29DHAN (ACB29DHAN-ND) - Connectors
Related parts Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - ACB29DHANCONN EDGECARD 58POS R/A .050 SLD - ACB29DHAN
Order 'conn edgecard 58pos r/a .050 sld - ACB29DHAN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB29DHAN-ND.
CONN EDGECARD 58POS R/A .050 SLD - ABB29DHAD
Order 'conn edgecard 58pos r/a .050 sld - ABB29DHAD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB29DHAD-ND.
CONN EDGECARD 58POS R/A .050 SLD - ABB29DHAN
Order 'conn edgecard 58pos r/a .050 sld - ABB29DHAN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB29DHAN-ND.
CONN EDGECARD 58POS R/A .050 SLD - ABB29DHAR
Order 'conn edgecard 58pos r/a .050 sld - ABB29DHAR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB29DHAR-ND.
CONN EDGECARD 58POS R/A .050 SLD - ABB29DHAS
Order 'conn edgecard 58pos r/a .050 sld - ABB29DHAS' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB29DHAS-ND.
CONN EDGECARD 58POS R/A .050 SLD - ABB29DHAT
Order 'conn edgecard 58pos r/a .050 sld - ABB29DHAT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB29DHAT-ND.
CONN EDGECARD 58POS R/A .050 SLD - ABB29DHBD
Order 'conn edgecard 58pos r/a .050 sld - ABB29DHBD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB29DHBD-ND.
CONN EDGECARD 58POS R/A .050 SLD - ABB29DHBN
Order 'conn edgecard 58pos r/a .050 sld - ABB29DHBN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB29DHBN-ND.
CONN EDGECARD 58POS R/A .050 SLD - ABB29DHBR
Order 'conn edgecard 58pos r/a .050 sld - ABB29DHBR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB29DHBR-ND.
CONN EDGECARD 58POS R/A .050 SLD - ABB29DHBS
Order 'conn edgecard 58pos r/a .050 sld - ABB29DHBS' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB29DHBS-ND.
CONN EDGECARD 58POS R/A .050 SLD - ABB29DHBT
Order 'conn edgecard 58pos r/a .050 sld - ABB29DHBT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB29DHBT-ND.
CONN EDGECARD 58POS R/A .050 SLD - ACB29DHAD
Order 'conn edgecard 58pos r/a .050 sld - ACB29DHAD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB29DHAD-ND.
CONN EDGECARD 58POS R/A .050 SLD - ACB29DHAR
Order 'conn edgecard 58pos r/a .050 sld - ACB29DHAR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB29DHAR-ND.
CONN EDGECARD 58POS R/A .050 SLD - ACB29DHAS
Order 'conn edgecard 58pos r/a .050 sld - ACB29DHAS' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB29DHAS-ND.
CONN EDGECARD 58POS R/A .050 SLD - ACB29DHAT
Order 'conn edgecard 58pos r/a .050 sld - ACB29DHAT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB29DHAT-ND.
Options for Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - ACB29DHAN
Send this link via E-Mail
Help With This Screen
