Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ACB29DHAD
CONN EDGECARD 58POS R/A .050 SLD - ACB29DHAD - Connectors
| Digi-Key Part Number | ACB29DHAD-ND |
10 |
32.62500 |
Extended Price
326.25 |
| Manufacturer Part Number | ACB29DHAD | |||
| Description | CONN EDGECARD 58POS R/A .050 SLD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ACB29DHAD |
| Vendor | Sullins Connector Solutions |
| Category | Connectors |
| Card Thickness | 0.062" (1.57mm) |
| Card Type | Dual Edge |
| Contact Finish | Gold |
| Mounting Type | Through Hole, Right Angle |
| Features | Flange |
| Number of Positions | 58 |
| Number of Rows | 2 |
| Pitch | 0.050" (1.27mm) |
| Packaging | Tube |
| Color | Black |
| Contact Finish Thickness | 30µin (0.76µm) |
| Gender | Female |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ACB29DHAD ACB29DHAD |
ACB29DHAD Specification Sheet
CONN EDGECARD 58POS R/A .050 SLD - ACB29DHAD (ACB29DHAD-ND) - Connectors
Related parts Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ACB29DHADGold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ACB29DHAD
Order 'conn edgecard 58pos r/a .050 sld - ACB29DHAD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB29DHAD-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABB29DHAD
Order 'conn edgecard 58pos r/a .050 sld - ABB29DHAD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB29DHAD-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - ABB29DHAN
Order 'conn edgecard 58pos r/a .050 sld - ABB29DHAN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB29DHAN-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Board Lock ABB29DHAR
Order 'conn edgecard 58pos r/a .050 sld - ABB29DHAR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB29DHAR-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABB29DHAS
Order 'conn edgecard 58pos r/a .050 sld - ABB29DHAS' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB29DHAS-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABB29DHAT
Order 'conn edgecard 58pos r/a .050 sld - ABB29DHAT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB29DHAT-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABB29DHBD
Order 'conn edgecard 58pos r/a .050 sld - ABB29DHBD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB29DHBD-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - ABB29DHBN
Order 'conn edgecard 58pos r/a .050 sld - ABB29DHBN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB29DHBN-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Board Lock ABB29DHBR
Order 'conn edgecard 58pos r/a .050 sld - ABB29DHBR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB29DHBR-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABB29DHBS
Order 'conn edgecard 58pos r/a .050 sld - ABB29DHBS' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB29DHBS-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABB29DHBT
Order 'conn edgecard 58pos r/a .050 sld - ABB29DHBT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB29DHBT-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - ACB29DHAN
Order 'conn edgecard 58pos r/a .050 sld - ACB29DHAN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB29DHAN-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Board Lock ACB29DHAR
Order 'conn edgecard 58pos r/a .050 sld - ACB29DHAR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB29DHAR-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ACB29DHAS
Order 'conn edgecard 58pos r/a .050 sld - ACB29DHAS' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB29DHAS-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ACB29DHAT
Order 'conn edgecard 58pos r/a .050 sld - ACB29DHAT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB29DHAT-ND.
Options for Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ACB29DHAD
Send this link via E-Mail
Help With This Screen
