Keywords:





Gold Through Hole, Right Angle Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge, Bi-Level ACB28DKBN

CONN EDGECARD 56POS R/A .1" SLD - ACB28DKBN - Connectors, Interconnects

Digi-Key Part Number ACB28DKBN-ND
Price Break
10
Unit Price
31.50000
Extended Price
315.00
Manufacturer Part NumberACB28DKBN
DescriptionCONN EDGECARD 56POS R/A .1" SLD
Quantity Available Non-Stock
All prices are in USD

Purchase Gold Through Hole, Right Angle Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge, Bi-Level ACB28DKBN
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for Gold Through Hole, Right Angle Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge, Bi-Level ACB28DKBN
Technical/Catalog InformationACB28DKBN
VendorSullins Connector Solutions
CategoryConnectors, Interconnects
Card Thickness0.062" (1.57mm)
Card TypeDual Edge, Bi-Level
Contact FinishGold
Mounting TypeThrough Hole, Right Angle
Features-
Number of Positions 56
Number of Rows2
Pitch0.100" (2.54mm)
PackagingTube
ColorBlack
Contact Finish Thickness30µin (0.76µm)
GenderFemale
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names ACB28DKBN
ACB28DKBN

ACB28DKBN Specification Sheet

Image of CONN EDGECARD 56POS R/A .1" SLD - ACB28DKBN

CONN EDGECARD 56POS R/A .1" SLD - ACB28DKBN (ACB28DKBN-ND) - Connectors, Interconnects

Related parts Gold Through Hole, Right Angle Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge, Bi-Level ACB28DKBN
Gold Through Hole, Right Angle Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge, Bi-Level ACB28DKBN
 Order 'conn edgecard 56pos r/a .1" sld - ACB28DKBN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB28DKBN-ND.
Gold Through Hole, Right Angle Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge, Bi-Level ABB28DKBA
 Order 'conn edgecard 56pos r/a .1" sld - ABB28DKBA' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB28DKBA-ND.
Gold Through Hole, Right Angle Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge, Bi-Level ABB28DKBD
 Order 'conn edgecard 56pos r/a .1" sld - ABB28DKBD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB28DKBD-ND.
Gold Through Hole, Right Angle Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge, Bi-Level ABB28DKBH
 Order 'conn edgecard 56pos r/a .1" sld - ABB28DKBH' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB28DKBH-ND.
Gold Through Hole, Right Angle Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge, Bi-Level ABB28DKBI
 Order 'conn edgecard 56pos r/a .1" sld - ABB28DKBI' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB28DKBI-ND.
Gold Through Hole, Right Angle Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge, Bi-Level ABB28DKBN
 Order 'conn edgecard 56pos r/a .1" sld - ABB28DKBN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB28DKBN-ND.
Gold Through Hole, Right Angle Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge, Bi-Level ABB28DKBS
 Order 'conn edgecard 56pos r/a .1" sld - ABB28DKBS' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB28DKBS-ND.
Gold Through Hole, Right Angle Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge, Bi-Level ABB28DKBT
 Order 'conn edgecard 56pos r/a .1" sld - ABB28DKBT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB28DKBT-ND.
Gold Through Hole, Right Angle Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge, Bi-Level ACB28DKBA
 Order 'conn edgecard 56pos r/a .1" sld - ACB28DKBA' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB28DKBA-ND.
Gold Through Hole, Right Angle Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge, Bi-Level ACB28DKBD
 Order 'conn edgecard 56pos r/a .1" sld - ACB28DKBD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB28DKBD-ND.
Gold Through Hole, Right Angle Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge, Bi-Level ACB28DKBH
 Order 'conn edgecard 56pos r/a .1" sld - ACB28DKBH' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB28DKBH-ND.
Gold Through Hole, Right Angle Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge, Bi-Level ACB28DKBI
 Order 'conn edgecard 56pos r/a .1" sld - ACB28DKBI' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB28DKBI-ND.
Gold Through Hole, Right Angle Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge, Bi-Level ACB28DKBS
 Order 'conn edgecard 56pos r/a .1" sld - ACB28DKBS' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB28DKBS-ND.
Gold Through Hole, Right Angle Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge, Bi-Level ACB28DKBS-S1075
 Order 'conn edgecard 56pos r/a .1" sld - ACB28DKBS-S1075' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB28DKBS-S1075-ND.
Gold Through Hole, Right Angle Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge, Bi-Level ACB28DKBT
 Order 'conn edgecard 56pos r/a .1" sld - ACB28DKBT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB28DKBT-ND.

Options for Gold Through Hole, Right Angle Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge, Bi-Level ACB28DKBN
Send this link via E-Mail
Help With This Screen

CONN EDGECARD 56POS R/A .1" SLD - ACB28DKBN
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: CONN EDGECARD 56POS R/A .1" SLD - ACB28DKBI Next: CONN EDGECARD 56POS R/A .1" SLD - ACB28DKBS
CONN EDGECARD 56POS R/A .1" SLD - ACB28DKBN