CONN EDGECARD 56POS R/A .1" SLD - ACB28DKBI - Connectors, Interconnects
| Digi-Key Part Number | ACB28DKBI-ND |
10 |
31.50000 |
Extended Price
315.00 |
| Manufacturer Part Number | ACB28DKBI | |||
| Description | CONN EDGECARD 56POS R/A .1" SLD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ACB28DKBI |
| Vendor | Sullins Connector Solutions |
| Category | Connectors, Interconnects |
| Card Thickness | 0.062" (1.57mm) |
| Card Type | Dual Edge, Bi-Level |
| Contact Finish | Gold |
| Mounting Type | Through Hole, Right Angle |
| Features | Flange |
| Number of Positions | 56 |
| Number of Rows | 2 |
| Pitch | 0.100" (2.54mm) |
| Packaging | Tube |
| Color | Black |
| Contact Finish Thickness | 30µin (0.76µm) |
| Gender | Female |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ACB28DKBI ACB28DKBI |
ACB28DKBI Specification Sheet
CONN EDGECARD 56POS R/A .1" SLD - ACB28DKBI (ACB28DKBI-ND) - Connectors, Interconnects
Related parts Connectors, Interconnects:CONN EDGECARD 56POS R/A .1" SLD - ACB28DKBI
Order 'conn edgecard 56pos r/a .1" sld - ACB28DKBI' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB28DKBI-ND.
CONN EDGECARD 56POS R/A .1" SLD - ABB28DKBA
Order 'conn edgecard 56pos r/a .1" sld - ABB28DKBA' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB28DKBA-ND.
CONN EDGECARD 56POS R/A .1" SLD - ABB28DKBD
Order 'conn edgecard 56pos r/a .1" sld - ABB28DKBD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB28DKBD-ND.
CONN EDGECARD 56POS R/A .1" SLD - ABB28DKBH
Order 'conn edgecard 56pos r/a .1" sld - ABB28DKBH' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB28DKBH-ND.
CONN EDGECARD 56POS R/A .1" SLD - ABB28DKBI
Order 'conn edgecard 56pos r/a .1" sld - ABB28DKBI' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB28DKBI-ND.
CONN EDGECARD 56POS R/A .1" SLD - ABB28DKBN
Order 'conn edgecard 56pos r/a .1" sld - ABB28DKBN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB28DKBN-ND.
CONN EDGECARD 56POS R/A .1" SLD - ABB28DKBS
Order 'conn edgecard 56pos r/a .1" sld - ABB28DKBS' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB28DKBS-ND.
CONN EDGECARD 56POS R/A .1" SLD - ABB28DKBT
Order 'conn edgecard 56pos r/a .1" sld - ABB28DKBT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB28DKBT-ND.
CONN EDGECARD 56POS R/A .1" SLD - ACB28DKBA
Order 'conn edgecard 56pos r/a .1" sld - ACB28DKBA' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB28DKBA-ND.
CONN EDGECARD 56POS R/A .1" SLD - ACB28DKBD
Order 'conn edgecard 56pos r/a .1" sld - ACB28DKBD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB28DKBD-ND.
CONN EDGECARD 56POS R/A .1" SLD - ACB28DKBH
Order 'conn edgecard 56pos r/a .1" sld - ACB28DKBH' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB28DKBH-ND.
CONN EDGECARD 56POS R/A .1" SLD - ACB28DKBN
Order 'conn edgecard 56pos r/a .1" sld - ACB28DKBN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB28DKBN-ND.
CONN EDGECARD 56POS R/A .1" SLD - ACB28DKBS
Order 'conn edgecard 56pos r/a .1" sld - ACB28DKBS' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB28DKBS-ND.
CONN EDGECARD 56POS R/A .1" SLD - ACB28DKBS-S1075
Order 'conn edgecard 56pos r/a .1" sld - ACB28DKBS-S1075' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB28DKBS-S1075-ND.
CONN EDGECARD 56POS R/A .1" SLD - ACB28DKBT
Order 'conn edgecard 56pos r/a .1" sld - ACB28DKBT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB28DKBT-ND.
Send this link via E-Mail
Help With This Screen
