Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

RES MO 1.000W 0.12 OHM 5% AXIAL - RS 1 0.12 5% A - Resistors

Digi-Key Part Number RS10.125%A-ND
Price Break
1000
Unit Price
.06120
Extended Price
61.20
Manufacturer Part NumberRS 1 0.12 5% A
DescriptionRES MO 1.000W 0.12 OHM 5% AXIAL
Quantity Available 0
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationRS 1 0.12 5% A
VendorStackpole Electronics Inc
CategoryResistors
Resistance In Ohms0.12
Power (Watts)1W
Tolerance±5%
Lead StyleThrough Hole
CaseAxial
PackagingBulk
CompositionMetal Oxide Film
Voltage - Working0.346V
Temperature Coefficient±200ppm/°C
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names RS 1 0 12 5% A
RS 1 012 5% A
RS10 125%A ND
RS10125%AND
RS10.125%A

RS 1 0.12 5% A Specification Sheet

Image of RES MO 1.000W 0.12 OHM 5% AXIAL - RS 1 0.12 5% A

RES MO 1.000W 0.12 OHM 5% AXIAL - RS 1 0.12 5% A (RS10.125%A-ND) - Resistors

Related parts Resistors :
RES MO 1.000W 1.2 OHM 5% AXIAL - RS 1 1.2 5% A
 Order 'res mo 1.000w 1.2 ohm 5% axial - RS 1 1.2 5% A' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RS11.25%A-ND.
RES MO 1.000W 1.2 OHM 5% AXIAL - RS 1 1.2 5% R
 Order 'res mo 1.000w 1.2 ohm 5% axial - RS 1 1.2 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RS11.25%R-ND.
RES MO 1.000W 12 OHM 5% AXIAL - RS 1 12 5% A
 Order 'res mo 1.000w 12 ohm 5% axial - RS 1 12 5% A' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RS1125%A-ND.
RES MO 1.000W 12 OHM 5% AXIAL - RS 1 12 5% R
 Order 'res mo 1.000w 12 ohm 5% axial - RS 1 12 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RS1125%R-ND.
RES MO 0.500W 1.2 OHM 5% AXIAL - RS 1/2 1.2 5% A
 Order 'res mo 0.500w 1.2 ohm 5% axial - RS 1/2 1.2 5% A' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RS1/21.25%A-ND.
RES MO 0.500W 1.2 OHM 5% AXIAL - RS 1/2 1.2 5% R
 Order 'res mo 0.500w 1.2 ohm 5% axial - RS 1/2 1.2 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RS1/21.25%R-ND.
RES MO 0.500W 12 OHM 5% AXIAL - RS 1/2 12 5% A
 Order 'res mo 0.500w 12 ohm 5% axial - RS 1/2 12 5% A' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RS1/2125%A-ND.
RES MO 0.500W 12 OHM 5% AXIAL - RS 1/2 12 5% R
 Order 'res mo 0.500w 12 ohm 5% axial - RS 1/2 12 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RS1/2125%R-ND.
RES MO 2W 1.2 OHM 5% AXIAL - RS 2 1.2 5% A
 Order 'res mo 2w 1.2 ohm 5% axial - RS 2 1.2 5% A' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RS21.25%A-ND.
RES MO 2W 1.2 OHM 5% AXIAL - RS 2 1.2 5% R
 Order 'res mo 2w 1.2 ohm 5% axial - RS 2 1.2 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RS21.25%R-ND.
RES MO 2W 12 OHM 5% AXIAL - RS 2 12 5% A
 Order 'res mo 2w 12 ohm 5% axial - RS 2 12 5% A' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RS2125%A-ND.
RES MO 2W 12 OHM 5% AXIAL - RS 2 12 5% R
 Order 'res mo 2w 12 ohm 5% axial - RS 2 12 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RS2125%R-ND.
RES MO 3W 1.2 OHM 5% AXIAL - RS 3 1.2 5% A
 Order 'res mo 3w 1.2 ohm 5% axial - RS 3 1.2 5% A' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RS31.25%A-ND.
RES MO 3W 12 OHM 5% AXIAL - RS 3 12 5% A
 Order 'res mo 3w 12 ohm 5% axial - RS 3 12 5% A' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RS3125%A-ND.
RES MO 3W 12 OHM 5% AXIAL - RS 3 12 5% R
 Order 'res mo 3w 12 ohm 5% axial - RS 3 12 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RS3125%R-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: RES MO 1.000W 0.12 OHM 2% AXIAL - RS 1 0.12 2% A Next: RES MO 1.000W 0.12 OHM 5% AXIAL - RS 1 0.12 5% R