RES PULSE TF 6.8K OHM 5% 2512 - RPC 2512 6.8K 5% R
| Digi-Key Part Number | RPC25126.8K5%R-ND |
4000 |
.13200 |
Extended Price
528.00 |
| Manufacturer Part Number | RPC 2512 6.8K 5% R | |||
| Description | RES PULSE TF 6.8K OHM 5% 2512 | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | RPC 2512 6.8K 5% R |
| Vendor | Stackpole Electronics Inc |
| Category | Resistors |
| Resistance In Ohms | 6.80K |
| Power (Watts) | 1W |
| Tolerance | ±5% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 2512 (6432 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thick Film |
| Voltage - Working | 200V |
| Temperature Coefficient | ±200ppm/°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
RPC 2512 6 8K 5% R RPC 2512 68K 5% R RPC25126 8K5%R ND RPC251268K5%RND RPC25126.8K5%R |
RPC 2512 6.8K 5% R Specification Sheet
RES PULSE TF 6.8K OHM 5% 2512 - RPC 2512 6.8K 5% R (RPC25126.8K5%R-ND)
Related parts:RES CERM WW 7W 8K OHM 5% VERT - WVM 7 8K 5% B
Order 'res cerm ww 7w 8k ohm 5% vert - WVM 7 8K 5% B' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number WVM78K5%B-ND.
RES PULSE TF 0.27 OHM 5% 2512 - RPC 2512 0.27 5% R
Order 'res pulse tf 0.27 ohm 5% 2512 - RPC 2512 0.27 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RPC25120.275%R-ND.
RES PULSE TF 0.3 OHM 5% 2512 - RPC 2512 0.3 5% R
Order 'res pulse tf 0.3 ohm 5% 2512 - RPC 2512 0.3 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RPC25120.35%R-ND.
RES PULSE TF 0.5 OHM 5% 2512 - RPC 2512 0.5 5% R
Order 'res pulse tf 0.5 ohm 5% 2512 - RPC 2512 0.5 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RPC25120.55%R-ND.
RES PULSE TF 0.56 OHM 5% 2512 - RPC 2512 0.56 5% R
Order 'res pulse tf 0.56 ohm 5% 2512 - RPC 2512 0.56 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RPC25120.565%R-ND.
RES PULSE TF 1 OHM 5% 2512 - RPC 2512 1 5% R
Order 'res pulse tf 1 ohm 5% 2512 - RPC 2512 1 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RPC251215%R-ND.
RES PULSE TF 1.2K OHM 5% 2512 - RPC 2512 1.2K 5% R
Order 'res pulse tf 1.2k ohm 5% 2512 - RPC 2512 1.2K 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RPC25121.2K5%R-ND.
RES PULSE TF 1.3 OHM 5% 2512 - RPC 2512 1.3 5% R
Order 'res pulse tf 1.3 ohm 5% 2512 - RPC 2512 1.3 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RPC25121.35%R-ND.
RES PULSE TF 1.5 OHM 5% 2512 - RPC 2512 1.5 5% R
Order 'res pulse tf 1.5 ohm 5% 2512 - RPC 2512 1.5 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RPC25121.55%R-ND.
RES PULSE TF 10 OHM 5% 2512 - RPC 2512 10 5% R
Order 'res pulse tf 10 ohm 5% 2512 - RPC 2512 10 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RPC2512105%R-ND.
RES PULSE TF 100 OHM 5% 2512 - RPC 2512 100 5% R
Order 'res pulse tf 100 ohm 5% 2512 - RPC 2512 100 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RPC25121005%R-ND.
RES PULSE TF 100K OHM 5% 2512 - RPC 2512 100K 5% R
Order 'res pulse tf 100k ohm 5% 2512 - RPC 2512 100K 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RPC2512100K5%R-ND.
RES PULSE TF 10K OHM 5% 2512 - RPC 2512 10K 5% R
Order 'res pulse tf 10k ohm 5% 2512 - RPC 2512 10K 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RPC251210K5%R-ND.
RES PULSE TF 120 OHM 5% 2512 - RPC 2512 120 5% R
Order 'res pulse tf 120 ohm 5% 2512 - RPC 2512 120 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RPC25121205%R-ND.
RES PULSE TF 15 OHM 5% 2512 - RPC 2512 15 5% R
Order 'res pulse tf 15 ohm 5% 2512 - RPC 2512 15 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RPC2512155%R-ND.
Send this link via E-Mail
Help With This Screen