RES PULSE TF 560 OHM 10% 2512 - RPC 2512 560 10% R
| Digi-Key Part Number | RPC251256010%R-ND |
4000 |
.13200 |
Extended Price
528.00 |
| Manufacturer Part Number | RPC 2512 560 10% R | |||
| Description | RES PULSE TF 560 OHM 10% 2512 | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | RPC 2512 560 10% R |
| Vendor | Stackpole Electronics Inc |
| Category | Resistors |
| Resistance In Ohms | 560 |
| Power (Watts) | 1W |
| Tolerance | ±10% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 2512 (6432 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thick Film |
| Voltage - Working | 200V |
| Temperature Coefficient | ±200ppm/°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
RPC 2512 560 10% R RPC 2512 560 10% R RPC251256010%R ND RPC251256010%RND RPC251256010%R |
RPC 2512 560 10% R Specification Sheet
RES PULSE TF 560 OHM 10% 2512 - RPC 2512 560 10% R (RPC251256010%R-ND)
Related parts:RES PULSE TF 1K OHM 10% 0805 - RPC 0805 1K 10% R
Order 'res pulse tf 1k ohm 10% 0805 - RPC 0805 1K 10% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RPC08051K10%R-ND.
RES PULSE TF 510 OHM 10% 0805 - RPC 0805 510 10% R
Order 'res pulse tf 510 ohm 10% 0805 - RPC 0805 510 10% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RPC080551010%R-ND.
RES PULSE TF 100 OHM 10% 1206 - RPC 1206 100 10% R
Order 'res pulse tf 100 ohm 10% 1206 - RPC 1206 100 10% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RPC120610010%R-ND.
RES PULSE TF 39 OHM 10% 1206 - RPC 1206 39 10% R
Order 'res pulse tf 39 ohm 10% 1206 - RPC 1206 39 10% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RPC12063910%R-ND.
RES PULSE TF 51 OHM 10% 1206 - RPC 1206 51 10% R
Order 'res pulse tf 51 ohm 10% 1206 - RPC 1206 51 10% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RPC12065110%R-ND.
RES PULSE TF 680 OHM 10% 1206 - RPC 1206 680 10% R
Order 'res pulse tf 680 ohm 10% 1206 - RPC 1206 680 10% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RPC120668010%R-ND.
RES PULSE TF 51 OHM 10% 1210 - RPC 1210 51 10% R
Order 'res pulse tf 51 ohm 10% 1210 - RPC 1210 51 10% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RPC12105110%R-ND.
RES PULSE TF 6.8 OHM 10% 1210 - RPC 1210 6.8 10% R
Order 'res pulse tf 6.8 ohm 10% 1210 - RPC 1210 6.8 10% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RPC12106.810%R-ND.
RES PULSE TF 680 OHM 10% 1210 - RPC 1210 680 10% R
Order 'res pulse tf 680 ohm 10% 1210 - RPC 1210 680 10% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RPC121068010%R-ND.
RES PULSE TF 100 OHM 10% 2010 - RPC 2010 100 10% R
Order 'res pulse tf 100 ohm 10% 2010 - RPC 2010 100 10% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RPC201010010%R-ND.
RES PULSE TF 15 OHM 10% 2010 - RPC 2010 15 10% R
Order 'res pulse tf 15 ohm 10% 2010 - RPC 2010 15 10% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RPC20101510%R-ND.
RES PULSE TF 680 OHM 10% 2010 - RPC 2010 680 10% R
Order 'res pulse tf 680 ohm 10% 2010 - RPC 2010 680 10% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RPC201068010%R-ND.
RES PULSE TF 1 OHM 10% 2512 - RPC 2512 1 10% R
Order 'res pulse tf 1 ohm 10% 2512 - RPC 2512 1 10% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RPC2512110%R-ND.
RES PULSE TF 100 OHM 10% 2512 - RPC 2512 100 10% R
Order 'res pulse tf 100 ohm 10% 2512 - RPC 2512 100 10% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RPC251210010%R-ND.
RES PULSE TF 15 OHM 10% 2512 - RPC 2512 15 10% R
Order 'res pulse tf 15 ohm 10% 2512 - RPC 2512 15 10% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RPC25121510%R-ND.
Send this link via E-Mail
Help With This Screen