RES PULSE TF 3.9 OHM 5% 2512 - RPC 2512 3.9 5% R
| Digi-Key Part Number | RPC25123.95%R-ND |
4000 |
.13200 |
Extended Price
528.00 |
| Manufacturer Part Number | RPC 2512 3.9 5% R | |||
| Description | RES PULSE TF 3.9 OHM 5% 2512 | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | RPC 2512 3.9 5% R |
| Vendor | Stackpole Electronics Inc |
| Category | Resistors |
| Resistance In Ohms | 3.90 |
| Power (Watts) | 1W |
| Tolerance | ±5% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 2512 (6432 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thick Film |
| Voltage - Working | 200V |
| Temperature Coefficient | ±200ppm/°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
RPC 2512 3 9 5% R RPC 2512 39 5% R RPC25123 95%R ND RPC2512395%RND RPC25123.95%R |
RPC 2512 3.9 5% R Specification Sheet
RES PULSE TF 3.9 OHM 5% 2512 - RPC 2512 3.9 5% R (RPC25123.95%R-ND)
Related parts:RES PULSE TF 3 OHM 5% 2512 - RPC 2512 3 5% R
Order 'res pulse tf 3 ohm 5% 2512 - RPC 2512 3 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RPC251235%R-ND.
RES PULSE TF 3 OHM 5% 2010 - RPC 2010 3 5% R
Order 'res pulse tf 3 ohm 5% 2010 - RPC 2010 3 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RPC201035%R-ND.
RES PULSE TF 0.27 OHM 5% 2512 - RPC 2512 0.27 5% R
Order 'res pulse tf 0.27 ohm 5% 2512 - RPC 2512 0.27 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RPC25120.275%R-ND.
RES PULSE TF 0.3 OHM 5% 2512 - RPC 2512 0.3 5% R
Order 'res pulse tf 0.3 ohm 5% 2512 - RPC 2512 0.3 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RPC25120.35%R-ND.
RES PULSE TF 0.5 OHM 5% 2512 - RPC 2512 0.5 5% R
Order 'res pulse tf 0.5 ohm 5% 2512 - RPC 2512 0.5 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RPC25120.55%R-ND.
RES PULSE TF 0.56 OHM 5% 2512 - RPC 2512 0.56 5% R
Order 'res pulse tf 0.56 ohm 5% 2512 - RPC 2512 0.56 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RPC25120.565%R-ND.
RES PULSE TF 1 OHM 5% 2512 - RPC 2512 1 5% R
Order 'res pulse tf 1 ohm 5% 2512 - RPC 2512 1 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RPC251215%R-ND.
RES PULSE TF 1.2K OHM 5% 2512 - RPC 2512 1.2K 5% R
Order 'res pulse tf 1.2k ohm 5% 2512 - RPC 2512 1.2K 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RPC25121.2K5%R-ND.
RES PULSE TF 1.3 OHM 5% 2512 - RPC 2512 1.3 5% R
Order 'res pulse tf 1.3 ohm 5% 2512 - RPC 2512 1.3 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RPC25121.35%R-ND.
RES PULSE TF 1.5 OHM 5% 2512 - RPC 2512 1.5 5% R
Order 'res pulse tf 1.5 ohm 5% 2512 - RPC 2512 1.5 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RPC25121.55%R-ND.
RES PULSE TF 10 OHM 5% 2512 - RPC 2512 10 5% R
Order 'res pulse tf 10 ohm 5% 2512 - RPC 2512 10 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RPC2512105%R-ND.
RES PULSE TF 100 OHM 5% 2512 - RPC 2512 100 5% R
Order 'res pulse tf 100 ohm 5% 2512 - RPC 2512 100 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RPC25121005%R-ND.
RES PULSE TF 100K OHM 5% 2512 - RPC 2512 100K 5% R
Order 'res pulse tf 100k ohm 5% 2512 - RPC 2512 100K 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RPC2512100K5%R-ND.
RES PULSE TF 10K OHM 5% 2512 - RPC 2512 10K 5% R
Order 'res pulse tf 10k ohm 5% 2512 - RPC 2512 10K 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RPC251210K5%R-ND.
RES PULSE TF 120 OHM 5% 2512 - RPC 2512 120 5% R
Order 'res pulse tf 120 ohm 5% 2512 - RPC 2512 120 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RPC25121205%R-ND.
Send this link via E-Mail
Help With This Screen