RES PULSE TF 120 OHM 5% 2512 - RPC 2512 120 5% R
| Digi-Key Part Number | RPC25121205%R-ND |
4000 |
.13200 |
Extended Price
528.00 |
| Manufacturer Part Number | RPC 2512 120 5% R | |||
| Description | RES PULSE TF 120 OHM 5% 2512 | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | RPC 2512 120 5% R |
| Vendor | Stackpole Electronics Inc |
| Category | Resistors |
| Resistance In Ohms | 120 |
| Power (Watts) | 1W |
| Tolerance | ±5% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 2512 (6432 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thick Film |
| Voltage - Working | 200V |
| Temperature Coefficient | ±200ppm/°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
RPC 2512 120 5% R RPC 2512 120 5% R RPC25121205%R ND RPC25121205%RND RPC25121205%R |
RPC 2512 120 5% R Specification Sheet
RES PULSE TF 120 OHM 5% 2512 - RPC 2512 120 5% R (RPC25121205%R-ND)
Related parts:RES PULSE TF 100 OHM 5% 0805 - RPC 0805 100 5% R
Order 'res pulse tf 100 ohm 5% 0805 - RPC 0805 100 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RPC08051005%R-ND.
RES PULSE TF 10M OHM 5% 0805 - RPC 0805 10M 5% R
Order 'res pulse tf 10m ohm 5% 0805 - RPC 0805 10M 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RPC080510M5%R-ND.
RES PULSE TF 1K OHM 5% 0805 - RPC 0805 1K 5% R
Order 'res pulse tf 1k ohm 5% 0805 - RPC 0805 1K 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RPC08051K5%R-ND.
RES PULSE TF 30 OHM 5% 0805 - RPC 0805 30 5% R
Order 'res pulse tf 30 ohm 5% 0805 - RPC 0805 30 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RPC0805305%R-ND.
RES PULSE TF 51 OHM 5% 0805 - RPC 0805 51 5% R
Order 'res pulse tf 51 ohm 5% 0805 - RPC 0805 51 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RPC0805515%R-ND.
RES PULSE TF 6.8K OHM 5% 0805 - RPC 0805 6.8K 5% R
Order 'res pulse tf 6.8k ohm 5% 0805 - RPC 0805 6.8K 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RPC08056.8K5%R-ND.
RES PULSE TF 75 OHM 5% 0805 - RPC 0805 75 5% R
Order 'res pulse tf 75 ohm 5% 0805 - RPC 0805 75 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RPC0805755%R-ND.
RES PULSE TF 1 OHM 5% 1206 - RPC 1206 1 5% R
Order 'res pulse tf 1 ohm 5% 1206 - RPC 1206 1 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RPC120615%R-ND.
RES PULSE TF 10 OHM 5% 1206 - RPC 1206 10 5% R
Order 'res pulse tf 10 ohm 5% 1206 - RPC 1206 10 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RPC1206105%R-ND.
RES PULSE TF 100 OHM 5% 1206 - RPC 1206 100 5% R
Order 'res pulse tf 100 ohm 5% 1206 - RPC 1206 100 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RPC12061005%R-ND.
RES PULSE TF 10K OHM 5% 1206 - RPC 1206 10K 5% R
Order 'res pulse tf 10k ohm 5% 1206 - RPC 1206 10K 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RPC120610K5%R-ND.
RES PULSE TF 15 OHM 5% 1206 - RPC 1206 15 5% R
Order 'res pulse tf 15 ohm 5% 1206 - RPC 1206 15 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RPC1206155%R-ND.
RES PULSE TF 2 OHM 5% 1206 - RPC 1206 2 5% R
Order 'res pulse tf 2 ohm 5% 1206 - RPC 1206 2 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RPC120625%R-ND.
RES PULSE TF 2.2 OHM 5% 1206 - RPC 1206 2.2 5% R
Order 'res pulse tf 2.2 ohm 5% 1206 - RPC 1206 2.2 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RPC12062.25%R-ND.
RES PULSE TF 2.4 OHM 5% 1206 - RPC 1206 2.4 5% R
Order 'res pulse tf 2.4 ohm 5% 1206 - RPC 1206 2.4 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RPC12062.45%R-ND.
Send this link via E-Mail
Help With This Screen