RES MF 0.250W 1.33K OHM 1% AXIAL - RNMF 1/4 T2 1.33K 1% R - Resistors
| Digi-Key Part Number | RNMF1/4T21.33K1%R-ND |
5000 |
.01650 |
Extended Price
82.50 |
| Manufacturer Part Number | RNMF 1/4 T2 1.33K 1% R | |||
| Description | RES MF 0.250W 1.33K OHM 1% AXIAL | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | RNMF 1/4 T2 1.33K 1% R |
| Vendor | Stackpole Electronics Inc |
| Category | Resistors |
| Resistance In Ohms | 1.33K |
| Power (Watts) | 0.25W, 1/4W |
| Tolerance | ±1% |
| Lead Style | Through Hole |
| Case | Axial |
| Packaging | Tape & Reel (TR) |
| Composition | Metal Film |
| Voltage - Working | 250V |
| Temperature Coefficient | ±50ppm/°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
RNMF 1 4 T2 1 33K 1% R RNMF 14 T2 133K 1% R RNMF1 4T21 33K1%R ND RNMF14T2133K1%RND RNMF1/4T21.33K1%R |
RNMF 1/4 T2 1.33K 1% R Specification Sheet
RES MF 0.250W 1.33K OHM 1% AXIAL - RNMF 1/4 T2 1.33K 1% R (RNMF1/4T21.33K1%R-ND) - Resistors
Related parts Resistors:RES MF 0.250W 3.3K OHM 1% AXIAL - RNMF 1/4 T1 3.3K 1% R
Order 'res mf 0.250w 3.3k ohm 1% axial - RNMF 1/4 T1 3.3K 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNMF1/4T13.3K1%R-ND.
RES MF 0.250W 3.3K OHM 1% AXIAL - RNMF 1/4 T1 3.3K 1% T
Order 'res mf 0.250w 3.3k ohm 1% axial - RNMF 1/4 T1 3.3K 1% T' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNMF1/4T13.3K1%T-ND.
RES MF 0.250W 3.3K OHM 1% AXIAL - RNF 1/4 T1 3.3K 1% R
Order 'res mf 0.250w 3.3k ohm 1% axial - RNF 1/4 T1 3.3K 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNF1/4T13.3K1%R-ND.
RES MF 0.250W 3.3K OHM 5% AXIAL - RNF 1/4 T1 3.3K 5% R
Order 'res mf 0.250w 3.3k ohm 5% axial - RNF 1/4 T1 3.3K 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNF1/4T13.3K5%R-ND.
RES MF 0.250W 33K OHM 1% AXIAL - RNF 1/4 T1 33K 1% R
Order 'res mf 0.250w 33k ohm 1% axial - RNF 1/4 T1 33K 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNF1/4T133K1%R-ND.
RES MF 0.250W 33K OHM 5% AXIAL - RNF 1/4 T1 33K 5% R
Order 'res mf 0.250w 33k ohm 5% axial - RNF 1/4 T1 33K 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNF1/4T133K5%R-ND.
RES MF 0.125W 3.3K OHM 5% AXIAL - RNF 1/8 T1 3.3K 5% R
Order 'res mf 0.125w 3.3k ohm 5% axial - RNF 1/8 T1 3.3K 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNF1/8T13.3K5%R-ND.
RES MF 0.125W 33K OHM 5% AXIAL - RNF 1/8 T1 33K 5% R
Order 'res mf 0.125w 33k ohm 5% axial - RNF 1/8 T1 33K 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNF1/8T133K5%R-ND.
RES MF 0.250W 3.3K OHM 1% AXIAL - RNM 1/4 T1 3.3K 1% T
Order 'res mf 0.250w 3.3k ohm 1% axial - RNM 1/4 T1 3.3K 1% T' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNM1/4T13.3K1%T-ND.
RES MF 0.250W 33K OHM 1% AXIAL - RNM 1/4 T1 33K 1% T
Order 'res mf 0.250w 33k ohm 1% axial - RNM 1/4 T1 33K 1% T' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNM1/4T133K1%T-ND.
RES MF 0.500W 10 OHM 0.5% AXIAL - RNMF 1/2 T2 10 0.5% R
Order 'res mf 0.500w 10 ohm 0.5% axial - RNMF 1/2 T2 10 0.5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNMF1/2T2100.5%R-ND.
RES MF 0.500W 1M OHM 0.5% AXIAL - RNMF 1/2 T2 1M 0.5% R
Order 'res mf 0.500w 1m ohm 0.5% axial - RNMF 1/2 T2 1M 0.5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNMF1/2T21M0.5%R-ND.
RES MF 0.250W 4.7K OHM 5% AXIAL - RNMF 1/4 T1 4.7K 5% R
Order 'res mf 0.250w 4.7k ohm 5% axial - RNMF 1/4 T1 4.7K 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNMF1/4T14.7K5%R-ND.
RES MO 1.000W 3.3K OHM 2% AXIAL - RS 1 3.3K 2% A
Order 'res mo 1.000w 3.3k ohm 2% axial - RS 1 3.3K 2% A' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RS13.3K2%A-ND.
RES MO 1.000W 3.3K OHM 5% AXIAL - RS 1 3.3K 5% A
Order 'res mo 1.000w 3.3k ohm 5% axial - RS 1 3.3K 5% A' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RS13.3K5%A-ND.
Send this link via E-Mail
Help With This Screen