Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

RES MF 0.250W 4.7 OHM 1% AXIAL - RNMF 1/4 T1 4.7 1% R - Resistors

Digi-Key Part Number RNMF1/4T14.71%R-ND
Price Break
5000
Unit Price
.02250
Extended Price
112.50
Manufacturer Part NumberRNMF 1/4 T1 4.7 1% R
DescriptionRES MF 0.250W 4.7 OHM 1% AXIAL
Quantity Available 0
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationRNMF 1/4 T1 4.7 1% R
VendorStackpole Electronics Inc
CategoryResistors
Resistance In Ohms4.70
Power (Watts)0.25W, 1/4W
Tolerance±1%
Lead StyleThrough Hole
CaseAxial
PackagingTape & Reel (TR)
CompositionMetal Film
Voltage - Working250V
Temperature Coefficient±100ppm/°C
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names RNMF 1 4 T1 4 7 1% R
RNMF 14 T1 47 1% R
RNMF1 4T14 71%R ND
RNMF14T1471%RND
RNMF1/4T14.71%R

RNMF 1/4 T1 4.7 1% R Specification Sheet

Image of RES MF 0.250W 4.7 OHM 1% AXIAL - RNMF 1/4 T1 4.7 1% R

RES MF 0.250W 4.7 OHM 1% AXIAL - RNMF 1/4 T1 4.7 1% R (RNMF1/4T14.71%R-ND) - Resistors

Related parts Resistors:
RES MF 0.250W 1.27K OHM 1% AXIAL - RNMF 1/4 T1 1.27K 1% R
 Order 'res mf 0.250w 1.27k ohm 1% axial - RNMF 1/4 T1 1.27K 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNMF1/4T11.27K1%R-ND.
RES MF 0.250W 10 OHM 1% AXIAL - RNMF 1/4 T1 10 1% R
 Order 'res mf 0.250w 10 ohm 1% axial - RNMF 1/4 T1 10 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNMF1/4T1101%R-ND.
RES MF 0.250W 100K OHM 1% AXIAL - RNMF 1/4 T1 100K 1% R
 Order 'res mf 0.250w 100k ohm 1% axial - RNMF 1/4 T1 100K 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNMF1/4T1100K1%R-ND.
RES MF 0.250W 10K OHM 1% AXIAL - RNMF 1/4 T1 10K 1% R
 Order 'res mf 0.250w 10k ohm 1% axial - RNMF 1/4 T1 10K 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNMF1/4T110K1%R-ND.
RES MF 0.250W 12.7K OHM 1% AXIAL - RNMF 1/4 T1 12.7K 1% R
 Order 'res mf 0.250w 12.7k ohm 1% axial - RNMF 1/4 T1 12.7K 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNMF1/4T112.7K1%R-ND.
RES MF 0.250W 150K OHM 1% AXIAL - RNMF 1/4 T1 150K 1% T
 Order 'res mf 0.250w 150k ohm 1% axial - RNMF 1/4 T1 150K 1% T' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNMF1/4T1150K1%T-ND.
RES MF 0.250W 15K OHM 1% AXIAL - RNMF 1/4 T1 15K 1% R
 Order 'res mf 0.250w 15k ohm 1% axial - RNMF 1/4 T1 15K 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNMF1/4T115K1%R-ND.
RES MF 0.250W 15K OHM 1% AXIAL - RNMF 1/4 T1 15K 1% T
 Order 'res mf 0.250w 15k ohm 1% axial - RNMF 1/4 T1 15K 1% T' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNMF1/4T115K1%T-ND.
RES MF 0.250W 18.2K OHM 1% AXIAL - RNMF 1/4 T1 18.2K 1% R
 Order 'res mf 0.250w 18.2k ohm 1% axial - RNMF 1/4 T1 18.2K 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNMF1/4T118.2K1%R-ND.
RES MF 0.250W 1M OHM 1% AXIAL - RNMF 1/4 T1 1M 1% R
 Order 'res mf 0.250w 1m ohm 1% axial - RNMF 1/4 T1 1M 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNMF1/4T11M1%R-ND.
RES MF 0.250W 2.49K OHM 1% AXIAL - RNMF 1/4 T1 2.49K 1% R
 Order 'res mf 0.250w 2.49k ohm 1% axial - RNMF 1/4 T1 2.49K 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNMF1/4T12.49K1%R-ND.
RES MF 0.250W 3.3K OHM 1% AXIAL - RNMF 1/4 T1 3.3K 1% R
 Order 'res mf 0.250w 3.3k ohm 1% axial - RNMF 1/4 T1 3.3K 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNMF1/4T13.3K1%R-ND.
RES MF 0.250W 3.3K OHM 1% AXIAL - RNMF 1/4 T1 3.3K 1% T
 Order 'res mf 0.250w 3.3k ohm 1% axial - RNMF 1/4 T1 3.3K 1% T' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNMF1/4T13.3K1%T-ND.
RES MF 0.250W 30.1K OHM 1% AXIAL - RNMF 1/4 T1 30.1K 1% R
 Order 'res mf 0.250w 30.1k ohm 1% axial - RNMF 1/4 T1 30.1K 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNMF1/4T130.1K1%R-ND.
RES MF 0.250W 34K OHM 1% AXIAL - RNMF 1/4 T1 34K 1% R
 Order 'res mf 0.250w 34k ohm 1% axial - RNMF 1/4 T1 34K 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNMF1/4T134K1%R-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: RES MF 0.250W 4.7 OHM 1% AXIAL - RNM 1/4 T1 4.7 1% R Next: RES MF 0.250W 4.75 OHM 1% AXIAL - RNF 1/4 T1 4.75 1% R