RES MF 0.250W 34K OHM 1% AXIAL - RNMF 1/4 T1 34K 1% R
| Digi-Key Part Number | RNMF1/4T134K1%R-ND |
5000 |
.01575 |
Extended Price
78.75 |
| Manufacturer Part Number | RNMF 1/4 T1 34K 1% R | |||
| Description | RES MF 0.250W 34K OHM 1% AXIAL | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | RNMF 1/4 T1 34K 1% R |
| Vendor | Stackpole Electronics Inc |
| Category | Resistors |
| Resistance In Ohms | 34.0K |
| Power (Watts) | 0.25W, 1/4W |
| Tolerance | ±1% |
| Lead Style | Through Hole |
| Case | Axial |
| Packaging | Tape & Reel (TR) |
| Composition | Metal Film |
| Voltage - Working | 250V |
| Temperature Coefficient | ±100ppm/°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
RNMF 1 4 T1 34K 1% R RNMF 14 T1 34K 1% R RNMF1 4T134K1%R ND RNMF14T134K1%RND RNMF1/4T134K1%R |
RNMF 1/4 T1 34K 1% R Specification Sheet
RES MF 0.250W 34K OHM 1% AXIAL - RNMF 1/4 T1 34K 1% R (RNMF1/4T134K1%R-ND)
Related parts :RES MF 0.250W 34K OHM 1% AXIAL - RNMF 1/4 T1 34K 1% R
Order 'res mf 0.250w 34k ohm 1% axial - RNMF 1/4 T1 34K 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNMF1/4T134K1%R-ND.
RES MF 0.250W 34K OHM 1% AXIAL - RNMF 1/4 T1 34K 1% T
Order 'res mf 0.250w 34k ohm 1% axial - RNMF 1/4 T1 34K 1% T' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNMF1/4T134K1%T-ND.
RES MF 0.250W 34K OHM 1% AXIAL - RNF 1/4 T1 34K 1% R
Order 'res mf 0.250w 34k ohm 1% axial - RNF 1/4 T1 34K 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNF1/4T134K1%R-ND.
RES MF 0.250W 3.4K OHM 1% AXIAL - RNF 1/4 T2 3.4K 1% R
Order 'res mf 0.250w 3.4k ohm 1% axial - RNF 1/4 T2 3.4K 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNF1/4T23.4K1%R-ND.
RES MF 0.125W 34K OHM 1% AXIAL - RNF 1/8 T1 34K 1% R
Order 'res mf 0.125w 34k ohm 1% axial - RNF 1/8 T1 34K 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNF1/8T134K1%R-ND.
RES MF 0.250W 3.4K OHM 1% AXIAL - RNM 1/4 T1 3.4K 1% R
Order 'res mf 0.250w 3.4k ohm 1% axial - RNM 1/4 T1 3.4K 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNM1/4T13.4K1%R-ND.
RES MF 0.250W 34K OHM 1% AXIAL - RNM 1/4 T1 34K 1% R
Order 'res mf 0.250w 34k ohm 1% axial - RNM 1/4 T1 34K 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNM1/4T134K1%R-ND.
RES MF 0.500W 1.02K OHM 1% AXIAL - RNMF 1/2 T1 1.02K 1% R
Order 'res mf 0.500w 1.02k ohm 1% axial - RNMF 1/2 T1 1.02K 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNMF1/2T11.02K1%R-ND.
RES MF 0.500W 1.1K OHM 1% AXIAL - RNMF 1/2 T1 1.1K 1% R
Order 'res mf 0.500w 1.1k ohm 1% axial - RNMF 1/2 T1 1.1K 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNMF1/2T11.1K1%R-ND.
RES MF 0.500W 1.27K OHM 1% AXIAL - RNMF 1/2 T1 1.27K 1% R
Order 'res mf 0.500w 1.27k ohm 1% axial - RNMF 1/2 T1 1.27K 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNMF1/2T11.27K1%R-ND.
RES MF 0.500W 1.3K OHM 1% AXIAL - RNMF 1/2 T1 1.3K 1% R
Order 'res mf 0.500w 1.3k ohm 1% axial - RNMF 1/2 T1 1.3K 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNMF1/2T11.3K1%R-ND.
RES MF 0.500W 1.5K OHM 1% AXIAL - RNMF 1/2 T1 1.5K 1% R
Order 'res mf 0.500w 1.5k ohm 1% axial - RNMF 1/2 T1 1.5K 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNMF1/2T11.5K1%R-ND.
RES MF 0.500W 1.62 OHM 1% AXIAL - RNMF 1/2 T1 1.62 1% R
Order 'res mf 0.500w 1.62 ohm 1% axial - RNMF 1/2 T1 1.62 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNMF1/2T11.621%R-ND.
RES MF 0.500W 1.78K OHM 1% AXIAL - RNMF 1/2 T1 1.78K 1% R
Order 'res mf 0.500w 1.78k ohm 1% axial - RNMF 1/2 T1 1.78K 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNMF1/2T11.78K1%R-ND.
RES MF 0.500W 1.82K OHM 1% AXIAL - RNMF 1/2 T1 1.82K 1% R
Order 'res mf 0.500w 1.82k ohm 1% axial - RNMF 1/2 T1 1.82K 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNMF1/2T11.82K1%R-ND.
Send this link via E-Mail
Help With This Screen