RES MF 0.500W 249 OHM 1% AXIAL - RNMF 1/2 T2 249 1% R - Resistors
| Digi-Key Part Number | RNMF1/2T22491%R-ND |
5000 |
.01725 |
Extended Price
86.25 |
| Manufacturer Part Number | RNMF 1/2 T2 249 1% R | |||
| Description | RES MF 0.500W 249 OHM 1% AXIAL | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | RNMF 1/2 T2 249 1% R |
| Vendor | Stackpole Electronics Inc |
| Category | Resistors |
| Resistance In Ohms | 249 |
| Power (Watts) | 0.5W, 1/2W |
| Tolerance | ±1% |
| Lead Style | Through Hole |
| Case | Axial |
| Packaging | Tape & Reel (TR) |
| Composition | Metal Film |
| Voltage - Working | 350V |
| Temperature Coefficient | ±50ppm/°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
RNMF 1 2 T2 249 1% R RNMF 12 T2 249 1% R RNMF1 2T22491%R ND RNMF12T22491%RND RNMF1/2T22491%R |
RNMF 1/2 T2 249 1% R Specification Sheet
RES MF 0.500W 249 OHM 1% AXIAL - RNMF 1/2 T2 249 1% R (RNMF1/2T22491%R-ND) - Resistors
Related parts Resistors:RES METAL OX 2W 24.9 OHM 1% AXL - RSM 2 24.9 1% A
Order 'res metal ox 2w 24.9 ohm 1% axl - RSM 2 24.9 1% A' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RSM224.91%A-ND.
RES METAL OX 2W 24.9 OHM 1% AXL - RSM 2 24.9 1% R
Order 'res metal ox 2w 24.9 ohm 1% axl - RSM 2 24.9 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RSM224.91%R-ND.
RES MF 0.500W 24.9 OHM 1% AXIAL - RNMF 1/2 T1 24.9 1% R
Order 'res mf 0.500w 24.9 ohm 1% axial - RNMF 1/2 T1 24.9 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNMF1/2T124.91%R-ND.
RES MF 0.500W 249 OHM 1% AXIAL - RNMF 1/2 T1 249 1% R
Order 'res mf 0.500w 249 ohm 1% axial - RNMF 1/2 T1 249 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNMF1/2T12491%R-ND.
RES MF 0.500W 249 OHM 1% AXIAL - RNMF 1/2 T2 249 1% R
Order 'res mf 0.500w 249 ohm 1% axial - RNMF 1/2 T2 249 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNMF1/2T22491%R-ND.
RES MF 0.250W 249 OHM 1% AXIAL - RNF 1/4 T2 249 1% R
Order 'res mf 0.250w 249 ohm 1% axial - RNF 1/4 T2 249 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNF1/4T22491%R-ND.
RES MF 0.125W 249 OHM 1% AXIAL - RNF 1/8 T2 249 1% R
Order 'res mf 0.125w 249 ohm 1% axial - RNF 1/8 T2 249 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNF1/8T22491%R-ND.
RES MF 0.500W 24.9 OHM 1% AXIAL - RNM 1/2 T1 24.9 1% R
Order 'res mf 0.500w 24.9 ohm 1% axial - RNM 1/2 T1 24.9 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNM1/2T124.91%R-ND.
RES MF 0.250W 24.9 OHM 1% AXIAL - RNM 1/4 T1 24.9 1% R
Order 'res mf 0.250w 24.9 ohm 1% axial - RNM 1/4 T1 24.9 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNM1/4T124.91%R-ND.
RES MF 0.250W 249 OHM 1% AXIAL - RNM 1/4 T1 249 1% R
Order 'res mf 0.250w 249 ohm 1% axial - RNM 1/4 T1 249 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNM1/4T12491%R-ND.
RES MF 0.500W 1.02K OHM 1% AXIAL - RNMF 1/2 T1 1.02K 1% R
Order 'res mf 0.500w 1.02k ohm 1% axial - RNMF 1/2 T1 1.02K 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNMF1/2T11.02K1%R-ND.
RES MF 0.500W 1.1K OHM 1% AXIAL - RNMF 1/2 T1 1.1K 1% R
Order 'res mf 0.500w 1.1k ohm 1% axial - RNMF 1/2 T1 1.1K 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNMF1/2T11.1K1%R-ND.
RES MF 0.500W 1.27K OHM 1% AXIAL - RNMF 1/2 T1 1.27K 1% R
Order 'res mf 0.500w 1.27k ohm 1% axial - RNMF 1/2 T1 1.27K 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNMF1/2T11.27K1%R-ND.
RES MF 0.500W 1.3K OHM 1% AXIAL - RNMF 1/2 T1 1.3K 1% R
Order 'res mf 0.500w 1.3k ohm 1% axial - RNMF 1/2 T1 1.3K 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNMF1/2T11.3K1%R-ND.
RES MF 0.500W 1.5K OHM 1% AXIAL - RNMF 1/2 T1 1.5K 1% R
Order 'res mf 0.500w 1.5k ohm 1% axial - RNMF 1/2 T1 1.5K 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNMF1/2T11.5K1%R-ND.
Send this link via E-Mail
Help With This Screen