RES MF 0.500W 2.2 OHM 1% AXIAL - RNMF 1/2 T2 2.2 1% T - Resistors
| Digi-Key Part Number | RNMF1/2T22.21%T-ND |
5000 |
.04800 |
Extended Price
240.00 |
| Manufacturer Part Number | RNMF 1/2 T2 2.2 1% T | |||
| Description | RES MF 0.500W 2.2 OHM 1% AXIAL | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | RNMF 1/2 T2 2.2 1% T |
| Vendor | Stackpole Electronics Inc |
| Category | Resistors |
| Resistance In Ohms | 2.20 |
| Power (Watts) | 0.5W, 1/2W |
| Tolerance | ±1% |
| Lead Style | Through Hole |
| Case | Axial |
| Packaging | Tape & Box (TB) |
| Composition | Metal Film |
| Voltage - Working | 350V |
| Temperature Coefficient | ±50ppm/°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
RNMF 1 2 T2 2 2 1% T RNMF 12 T2 22 1% T RNMF1 2T22 21%T ND RNMF12T2221%TND RNMF1/2T22.21%T |
RNMF 1/2 T2 2.2 1% T Specification Sheet
RES MF 0.500W 2.2 OHM 1% AXIAL - RNMF 1/2 T2 2.2 1% T (RNMF1/2T22.21%T-ND) - Resistors
Related parts Resistors:RES MF 0.500W 1.02K OHM 1% AXIAL - RNMF 1/2 T1 1.02K 1% R
Order 'res mf 0.500w 1.02k ohm 1% axial - RNMF 1/2 T1 1.02K 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNMF1/2T11.02K1%R-ND.
RES MF 0.500W 1.1K OHM 1% AXIAL - RNMF 1/2 T1 1.1K 1% R
Order 'res mf 0.500w 1.1k ohm 1% axial - RNMF 1/2 T1 1.1K 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNMF1/2T11.1K1%R-ND.
RES MF 0.500W 1.27K OHM 1% AXIAL - RNMF 1/2 T1 1.27K 1% R
Order 'res mf 0.500w 1.27k ohm 1% axial - RNMF 1/2 T1 1.27K 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNMF1/2T11.27K1%R-ND.
RES MF 0.500W 1.3K OHM 1% AXIAL - RNMF 1/2 T1 1.3K 1% R
Order 'res mf 0.500w 1.3k ohm 1% axial - RNMF 1/2 T1 1.3K 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNMF1/2T11.3K1%R-ND.
RES MF 0.500W 1.5K OHM 1% AXIAL - RNMF 1/2 T1 1.5K 1% R
Order 'res mf 0.500w 1.5k ohm 1% axial - RNMF 1/2 T1 1.5K 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNMF1/2T11.5K1%R-ND.
RES MF 0.500W 1.62 OHM 1% AXIAL - RNMF 1/2 T1 1.62 1% R
Order 'res mf 0.500w 1.62 ohm 1% axial - RNMF 1/2 T1 1.62 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNMF1/2T11.621%R-ND.
RES MF 0.500W 1.78K OHM 1% AXIAL - RNMF 1/2 T1 1.78K 1% R
Order 'res mf 0.500w 1.78k ohm 1% axial - RNMF 1/2 T1 1.78K 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNMF1/2T11.78K1%R-ND.
RES MF 0.500W 1.82K OHM 1% AXIAL - RNMF 1/2 T1 1.82K 1% R
Order 'res mf 0.500w 1.82k ohm 1% axial - RNMF 1/2 T1 1.82K 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNMF1/2T11.82K1%R-ND.
RES MF 0.500W 10 OHM 1% AXIAL - RNMF 1/2 T1 10 1% R
Order 'res mf 0.500w 10 ohm 1% axial - RNMF 1/2 T1 10 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNMF1/2T1101%R-ND.
RES MF 0.500W 10.2K OHM 1% AXIAL - RNMF 1/2 T1 10.2K 1% R
Order 'res mf 0.500w 10.2k ohm 1% axial - RNMF 1/2 T1 10.2K 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNMF1/2T110.2K1%R-ND.
RES MF 0.500W 100 OHM 1% AXIAL - RNMF 1/2 T1 100 1% R
Order 'res mf 0.500w 100 ohm 1% axial - RNMF 1/2 T1 100 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNMF1/2T11001%R-ND.
RES MF 0.500W 100K OHM 1% AXIAL - RNMF 1/2 T1 100K 1% R
Order 'res mf 0.500w 100k ohm 1% axial - RNMF 1/2 T1 100K 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNMF1/2T1100K1%R-ND.
RES MF 0.500W 102K OHM 1% AXIAL - RNMF 1/2 T1 102K 1% R
Order 'res mf 0.500w 102k ohm 1% axial - RNMF 1/2 T1 102K 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNMF1/2T1102K1%R-ND.
RES MF 0.500W 10K OHM 1% AXIAL - RNMF 1/2 T1 10K 1% R
Order 'res mf 0.500w 10k ohm 1% axial - RNMF 1/2 T1 10K 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNMF1/2T110K1%R-ND.
RES MF 0.500W 11.5K OHM 1% AXIAL - RNMF 1/2 T1 11.5K 1% R
Order 'res mf 0.500w 11.5k ohm 1% axial - RNMF 1/2 T1 11.5K 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNMF1/2T111.5K1%R-ND.
Send this link via E-Mail
Help With This Screen