RES MF 0.500W 825K OHM 1% AXIAL - RNMF 1/2 T1 825K 1% R - Resistors
| Digi-Key Part Number | RNMF1/2T1825K1%R-ND |
5000 |
.01575 |
Extended Price
78.75 |
| Manufacturer Part Number | RNMF 1/2 T1 825K 1% R | |||
| Description | RES MF 0.500W 825K OHM 1% AXIAL | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | RNMF 1/2 T1 825K 1% R |
| Vendor | Stackpole Electronics Inc |
| Category | Resistors |
| Resistance In Ohms | 825K |
| Power (Watts) | 0.5W, 1/2W |
| Tolerance | ±1% |
| Lead Style | Through Hole |
| Case | Axial |
| Packaging | Tape & Reel (TR) |
| Composition | Metal Film |
| Voltage - Working | 350V |
| Temperature Coefficient | ±100ppm/°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
RNMF 1 2 T1 825K 1% R RNMF 12 T1 825K 1% R RNMF1 2T1825K1%R ND RNMF12T1825K1%RND RNMF1/2T1825K1%R |
RNMF 1/2 T1 825K 1% R Specification Sheet
RES MF 0.500W 825K OHM 1% AXIAL - RNMF 1/2 T1 825K 1% R (RNMF1/2T1825K1%R-ND) - Resistors
Related parts Resistors:RES METAL OX 3W 8.25K OHM 1% AXL - RSM 3 8.25K 1% A
Order 'res metal ox 3w 8.25k ohm 1% axl - RSM 3 8.25K 1% A' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RSM38.25K1%A-ND.
RES MF 0.500W 8.25K OHM 1% AXIAL - RNMF 1/2 T1 8.25K 1% R
Order 'res mf 0.500w 8.25k ohm 1% axial - RNMF 1/2 T1 8.25K 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNMF1/2T18.25K1%R-ND.
RES MF 0.500W 825K OHM 1% AXIAL - RNMF 1/2 T1 825K 1% R
Order 'res mf 0.500w 825k ohm 1% axial - RNMF 1/2 T1 825K 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNMF1/2T1825K1%R-ND.
RES MF 0.250W 8.25K OHM 1% AXIAL - RNF 1/4 T1 8.25K 1% R
Order 'res mf 0.250w 8.25k ohm 1% axial - RNF 1/4 T1 8.25K 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNF1/4T18.25K1%R-ND.
RES MF 0.250W 82.5K OHM 1% AXIAL - RNF 1/4 T1 82.5K 1% R
Order 'res mf 0.250w 82.5k ohm 1% axial - RNF 1/4 T1 82.5K 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNF1/4T182.5K1%R-ND.
RES MF 0.250W 825K OHM 1% AXIAL - RNF 1/4 T1 825K 1% R
Order 'res mf 0.250w 825k ohm 1% axial - RNF 1/4 T1 825K 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNF1/4T1825K1%R-ND.
RES MF 0.250W 8.25K OHM 1% AXIAL - RNF 1/4 T2 8.25K 1% R
Order 'res mf 0.250w 8.25k ohm 1% axial - RNF 1/4 T2 8.25K 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNF1/4T28.25K1%R-ND.
RES MF 0.250W 82.5K OHM 1% AXIAL - RNF 1/4 T2 82.5K 1% R
Order 'res mf 0.250w 82.5k ohm 1% axial - RNF 1/4 T2 82.5K 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNF1/4T282.5K1%R-ND.
RES MF 0.125W 8.25K OHM 1% AXIAL - RNF 1/8 T1 8.25K 1% R
Order 'res mf 0.125w 8.25k ohm 1% axial - RNF 1/8 T1 8.25K 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNF1/8T18.25K1%R-ND.
RES MF 0.125W 82.5K OHM 1% AXIAL - RNF 1/8 T1 82.5K 1% R
Order 'res mf 0.125w 82.5k ohm 1% axial - RNF 1/8 T1 82.5K 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNF1/8T182.5K1%R-ND.
RES MF 0.125W 825K OHM 1% AXIAL - RNF 1/8 T1 825K 1% R
Order 'res mf 0.125w 825k ohm 1% axial - RNF 1/8 T1 825K 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNF1/8T1825K1%R-ND.
RES MF 0.500W 8.25K OHM 1% AXIAL - RNM 1/2 T1 8.25K 1% R
Order 'res mf 0.500w 8.25k ohm 1% axial - RNM 1/2 T1 8.25K 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNM1/2T18.25K1%R-ND.
RES MF 0.500W 82.5K OHM 1% AXIAL - RNM 1/2 T1 82.5K 1% R
Order 'res mf 0.500w 82.5k ohm 1% axial - RNM 1/2 T1 82.5K 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNM1/2T182.5K1%R-ND.
RES MF 0.500W 82.5K OHM 1% AXIAL - RNM 1/2 T1 82.5K 1% T
Order 'res mf 0.500w 82.5k ohm 1% axial - RNM 1/2 T1 82.5K 1% T' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNM1/2T182.5K1%T-ND.
RES MF 0.500W 825K OHM 1% AXIAL - RNM 1/2 T1 825K 1% R
Order 'res mf 0.500w 825k ohm 1% axial - RNM 1/2 T1 825K 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNM1/2T1825K1%R-ND.
Send this link via E-Mail
Help With This Screen