Keywords:





BATT LITH COIN 3V W/PVC 2 LEADS - BR-2325/HCN - Batteries

Digi-Key Part Number P202-ND
Price Break
1
10
60
100
260
500
1000
2500
5000
Unit Price
1.73000
1.55300
1.38000
1.20750
1.10400
1.03500
.94875
.87975
.86250
Extended Price
1.73
15.53
82.80
120.75
287.04
517.50
948.75
2199.38
4312.50
Manufacturer Part NumberBR-2325/HCN
DescriptionBATT LITH COIN 3V W/PVC 2 LEADS
Quantity Available
All prices are in USD

Non-Stock

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationBR-2325/HCN
VendorPanasonic - BSG
CategoryBatteries
Battery Cell SizeCoin 23mm
Voltage - Rated 3V
Capacity165mAh
Shipping InfoDue to possible restrictions, a change in ship method may be required.
RechargeabilityNo
Termination StylePCB Pins
Size / Dimension0.91" Dia x 0.10" H (23.0mm x 2.5mm)
Mfr Reel Diameter-
Mfr Reel Tape Material-
Mfr Reel Tape Width-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant by Exemption
Other Names BR 2325 HCN
BR2325HCN
P202 ND
P202ND
P202

BR-2325/HCN Specification Sheet

Image of BATT LITH COIN 3V W/PVC 2 LEADS - BR-2325/HCN

BATT LITH COIN 3V W/PVC 2 LEADS - BR-2325/HCN (P202-ND) - Batteries

Related parts Batteries :
BATT LITH COIN 3V W/PVC 2 LEADS - BR-2325/HCN
 Order 'batt lith coin 3v w/pvc 2 leads - BR-2325/HCN' online from Digi-Key. Manufactured by Panasonic - BSG. Digi-Key part number P202-ND.
BATT LITH COIN 3V RECHARGE W/LEG - ML-2020/H1CN
 Order 'batt lith coin 3v recharge w/leg - ML-2020/H1CN' online from Digi-Key. Manufactured by Panasonic - BSG. Digi-Key part number P047-ND.
BATTERY LITH COIN 3V RECHARGE - ML-621S/DN
 Order 'battery lith coin 3v recharge - ML-621S/DN' online from Digi-Key. Manufactured by Panasonic - BSG. Digi-Key part number P044-ND.
BATTERY LITH COIN 3V 12.5MM VERT - VL-1220/VCN
 Order 'battery lith coin 3v 12.5mm vert - VL-1220/VCN' online from Digi-Key. Manufactured by Panasonic - BSG. Digi-Key part number P080-ND.
BATTERY LITH COIN 3V 30MM HORIZ - VL-3032/GUFN
 Order 'battery lith coin 3v 30mm horiz - VL-3032/GUFN' online from Digi-Key. Manufactured by Panasonic - BSG. Digi-Key part number P087-ND.
BATTERY LITH 12.5MM COIN W/LEGS - BR-1225/HCN
 Order 'battery lith 12.5mm coin w/legs - BR-1225/HCN' online from Digi-Key. Manufactured by Panasonic - BSG. Digi-Key part number P191-ND.
BATT LITH 2/3AA 3.6V CYL W/TABS - TL-5955/T
 Order 'batt lith 2/3aa 3.6v cyl w/tabs - TL-5955/T' online from Digi-Key. Manufactured by Tadiran Batteries. Digi-Key part number 439-1009-ND.
BATT LITH HITEMP 120MAH W/LEGS - BR-1632A/FAN
 Order 'batt lith hitemp 120mah w/legs - BR-1632A/FAN' online from Digi-Key. Manufactured by Panasonic - BSG. Digi-Key part number P022-ND.
BATT LITH HITEMP 1000MAH W/LEGS - BR-2477A/FBN
 Order 'batt lith hitemp 1000mah w/legs - BR-2477A/FBN' online from Digi-Key. Manufactured by Panasonic - BSG. Digi-Key part number P028-ND.
BATT LITH HITEMP 1000MAH W/LEGS - BR-2477A/HBN
 Order 'batt lith hitemp 1000mah w/legs - BR-2477A/HBN' online from Digi-Key. Manufactured by Panasonic - BSG. Digi-Key part number P029-ND.
BATTERY LITH COIN HITEMP W/LEGS - BR-1225A/HBN
 Order 'battery lith coin hitemp w/legs - BR-1225A/HBN' online from Digi-Key. Manufactured by Panasonic - BSG. Digi-Key part number P061-ND.
BATTERY LITHIUM COIN 3V 12.5MM - BR-1225
 Order 'battery lithium coin 3v 12.5mm - BR-1225' online from Digi-Key. Manufactured by Panasonic - BSG. Digi-Key part number P183-ND.
BATTERY LITHIUM COIN 3V 20MM - BR-2032
 Order 'battery lithium coin 3v 20mm - BR-2032' online from Digi-Key. Manufactured by Panasonic - BSG. Digi-Key part number P186-ND.
BATTERY LITHIUM COIN 3V 23MM - BR-2330
 Order 'battery lithium coin 3v 23mm - BR-2330' online from Digi-Key. Manufactured by Panasonic - BSG. Digi-Key part number P187-ND.
BATT LITH 1/2AA 3.6V HC CYLINDER - TL-5902/S
 Order 'batt lith 1/2aa 3.6v hc cylinder - TL-5902/S' online from Digi-Key. Manufactured by Tadiran Batteries. Digi-Key part number 439-1004-ND.

Send this link via E-Mail
Help With This Screen

BATT LITH COIN 3V W/PVC 2 LEADS - BR-2325/HCN
Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Component Title Manufacturer Category Manufacturer Part No.
Previous: BATTERY LITHIUM COIN STD 3V 24MM - CR2477 Next: LCD GRAPH MOD 128X64 COG WHT LED - F-51553GNBJ-LW-AEN
BATT LITH COIN 3V W/PVC 2 LEADS - BR-2325/HCN