Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

RES MF 0.125W 1.78K OHM 1% AXIAL - RNF 1/8 T1 1.78K 1% R

Digi-Key Part Number RNF1/8T11.78K1%R-ND
Price Break
5000
Unit Price
.01710
Extended Price
85.50
Manufacturer Part NumberRNF 1/8 T1 1.78K 1% R
DescriptionRES MF 0.125W 1.78K OHM 1% AXIAL
Quantity Available Non-Stock
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationRNF 1/8 T1 1.78K 1% R
VendorStackpole Electronics Inc
CategoryResistors
Resistance In Ohms1.78K
Power (Watts)0.125W, 1/8W
Tolerance±1%
Lead StyleThrough Hole
CaseAxial
PackagingTape & Reel (TR)
CompositionMetal Film
Voltage - Working*
Temperature Coefficient±100ppm/°C
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names RNF 1 8 T1 1 78K 1% R
RNF 18 T1 178K 1% R
RNF1 8T11 78K1%R ND
RNF18T1178K1%RND
RNF1/8T11.78K1%R

RNF 1/8 T1 1.78K 1% R Specification Sheet

Image of RES MF 0.125W 1.78K OHM 1% AXIAL - RNF 1/8 T1 1.78K 1% R

RES MF 0.125W 1.78K OHM 1% AXIAL - RNF 1/8 T1 1.78K 1% R (RNF1/8T11.78K1%R-ND)

Related parts :
RES MF 0.125W 1.2K OHM 5% AXIAL - RNF 1/8 T1 1.2K 5% R
 Order 'res mf 0.125w 1.2k ohm 5% axial - RNF 1/8 T1 1.2K 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNF1/8T11.2K5%R-ND.
RES MF 0.125W 100 OHM 5% AXIAL - RNF 1/8 T1 100 5% R
 Order 'res mf 0.125w 100 ohm 5% axial - RNF 1/8 T1 100 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNF1/8T11005%R-ND.
RES MF 0.125W 10K OHM 5% AXIAL - RNF 1/8 T1 10K 5% R
 Order 'res mf 0.125w 10k ohm 5% axial - RNF 1/8 T1 10K 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNF1/8T110K5%R-ND.
RES MF 0.125W 130 OHM 5% AXIAL - RNF 1/8 T1 130 5% R
 Order 'res mf 0.125w 130 ohm 5% axial - RNF 1/8 T1 130 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNF1/8T11305%R-ND.
RES MF 0.125W 15 OHM 2% AXIAL - RNF 1/8 T1 15 2% R
 Order 'res mf 0.125w 15 ohm 2% axial - RNF 1/8 T1 15 2% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNF1/8T1152%R-ND.
RES MF 0.125W 18K OHM 5% AXIAL - RNF 1/8 T1 18K 5% R
 Order 'res mf 0.125w 18k ohm 5% axial - RNF 1/8 T1 18K 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNF1/8T118K5%R-ND.
RES MF 0.125W 1K OHM 5% AXIAL - RNF 1/8 T1 1K 5% R
 Order 'res mf 0.125w 1k ohm 5% axial - RNF 1/8 T1 1K 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNF1/8T11K5%R-ND.
RES MF 0.125W 1M OHM 5% AXIAL - RNF 1/8 T1 1M 5% R
 Order 'res mf 0.125w 1m ohm 5% axial - RNF 1/8 T1 1M 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNF1/8T11M5%R-ND.
RES MF 0.125W 2.2 OHM 5% AXIAL - RNF 1/8 T1 2.2 5% R
 Order 'res mf 0.125w 2.2 ohm 5% axial - RNF 1/8 T1 2.2 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNF1/8T12.25%R-ND.
RES MF 0.125W 2.2K OHM 5% AXIAL - RNF 1/8 T1 2.2K 5% R
 Order 'res mf 0.125w 2.2k ohm 5% axial - RNF 1/8 T1 2.2K 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNF1/8T12.2K5%R-ND.
RES MF 0.125W 2.7K OHM 5% AXIAL - RNF 1/8 T1 2.7K 5% R
 Order 'res mf 0.125w 2.7k ohm 5% axial - RNF 1/8 T1 2.7K 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNF1/8T12.7K5%R-ND.
RES MF 0.125W 220 OHM 5% AXIAL - RNF 1/8 T1 220 5% R
 Order 'res mf 0.125w 220 ohm 5% axial - RNF 1/8 T1 220 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNF1/8T12205%R-ND.
RES MF 0.125W 220K OHM 5% AXIAL - RNF 1/8 T1 220K 5% R
 Order 'res mf 0.125w 220k ohm 5% axial - RNF 1/8 T1 220K 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNF1/8T1220K5%R-ND.
RES MF 0.125W 22K OHM 5% AXIAL - RNF 1/8 T1 22K 5% R
 Order 'res mf 0.125w 22k ohm 5% axial - RNF 1/8 T1 22K 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNF1/8T122K5%R-ND.
RES MF 0.125W 232 OHM 0.1% AXIAL - RNF 1/8 T1 232 0.1% R
 Order 'res mf 0.125w 232 ohm 0.1% axial - RNF 1/8 T1 232 0.1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNF1/8T12320.1%R-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: RES MF 0.125W 1.74K OHM 1% AXIAL - RNF 1/8 T1 1.74K 1% R Next: RES MF 0.125W 1.87K OHM 1% AXIAL - RNF 1/8 T1 1.87K 1% R