RES MF 0.250W 43.7K OHM 0.1% AXL - RNF 1/4 T9 43.7K 0.1% R
| Digi-Key Part Number | RNF1/4T943.7K0.1%R-ND |
5000 |
.17415 |
Extended Price
870.75 |
| Manufacturer Part Number | RNF 1/4 T9 43.7K 0.1% R | |||
| Description | RES MF 0.250W 43.7K OHM 0.1% AXL | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | RNF 1/4 T9 43.7K 0.1% R |
| Vendor | Stackpole Electronics Inc |
| Category | Resistors |
| Resistance In Ohms | 43.7K |
| Power (Watts) | 0.25W, 1/4W |
| Tolerance | ±0.1% |
| Lead Style | Through Hole |
| Case | Axial |
| Packaging | Tape & Reel (TR) |
| Composition | Metal Film |
| Voltage - Working | 250V |
| Temperature Coefficient | ±25ppm/°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
RNF 1 4 T9 43 7K 0 1% R RNF 14 T9 437K 01% R RNF1 4T943 7K0 1%R ND RNF14T9437K01%RND RNF1/4T943.7K0.1%R |
RNF 1/4 T9 43.7K 0.1% R Specification Sheet
RES MF 0.250W 43.7K OHM 0.1% AXL - RNF 1/4 T9 43.7K 0.1% R (RNF1/4T943.7K0.1%R-ND)
Related parts:RES NET 16 DIP ISOLATED 560K OHM - 4116R-1-564LF
Order 'res net 16 dip isolated 560k ohm - 4116R-1-564LF' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 4116R-1-564LF-ND.
RES NET 16 DIP ISOLATED 560K OHM - 4116R-1-564
Order 'res net 16 dip isolated 560k ohm - 4116R-1-564' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 4116R-1-564-ND.
RES MF 0.125W 10K 0.OHM 5% AXIAL - RNF 1/8 T1 10K 0.5% R
Order 'res mf 0.125w 10k 0.ohm 5% axial - RNF 1/8 T1 10K 0.5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNF1/8T110K0.5%R-ND.
RES MF 0.125W 20K 0.OHM 5% AXIAL - RNF 1/8 T1 20K 0.5% R
Order 'res mf 0.125w 20k 0.ohm 5% axial - RNF 1/8 T1 20K 0.5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNF1/8T120K0.5%R-ND.
RES MF 0.125W 44.2K 0.OHM 5% AXI - RNF 1/8 T1 44.2K 0.5% R
Order 'res mf 0.125w 44.2k 0.ohm 5% axi - RNF 1/8 T1 44.2K 0.5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNF1/8T144.2K0.5%R-ND.
RES MF 0.500W 43 OHM 1% AXL - RNF 1/2 T1 43 1% R
Order 'res mf 0.500w 43 ohm 1% axl - RNF 1/2 T1 43 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNF1/2T1431%R-ND.
RES MF .250W 1.02K OHM .1% AXL - RNF 1/4 T1 1.02K 0.1% T
Order 'res mf .250w 1.02k ohm .1% axl - RNF 1/4 T1 1.02K 0.1% T' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNF1/4T11.02K0.1%T-ND.
RES MF .250W 1.07K OHM .1% AXL - RNF 1/4 T1 1.07K 0.1% R
Order 'res mf .250w 1.07k ohm .1% axl - RNF 1/4 T1 1.07K 0.1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNF1/4T11.07K0.1%R-ND.
RES MF .250W 1.27K OHM .1% AXL - RNF 1/4 T1 1.27K 0.1% R
Order 'res mf .250w 1.27k ohm .1% axl - RNF 1/4 T1 1.27K 0.1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNF1/4T11.27K0.1%R-ND.
RES MF .250W 1.62K OHM .1% AXL - RNF 1/4 T1 1.62K 0.1% R
Order 'res mf .250w 1.62k ohm .1% axl - RNF 1/4 T1 1.62K 0.1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNF1/4T11.62K0.1%R-ND.
RES MF .250W 1.78K OHM 0.5% AXL - RNF 1/4 T1 1.78K 0.5% R
Order 'res mf .250w 1.78k ohm 0.5% axl - RNF 1/4 T1 1.78K 0.5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNF1/4T11.78K0.5%R-ND.
RES MF .250W 1.91K OHM .5% AXL - RNF 1/4 T1 1.91K 0.5% R
Order 'res mf .250w 1.91k ohm .5% axl - RNF 1/4 T1 1.91K 0.5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNF1/4T11.91K0.5%R-ND.
RES MF .250W 100K OHM 0.1% AXL - RNF 1/4 T1 100K 0.1% R
Order 'res mf .250w 100k ohm 0.1% axl - RNF 1/4 T1 100K 0.1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNF1/4T1100K0.1%R-ND.
RES MF .250W 12.4K OHM .1% AXL - RNF 1/4 T1 12.4K 0.1% R
Order 'res mf .250w 12.4k ohm .1% axl - RNF 1/4 T1 12.4K 0.1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNF1/4T112.4K0.1%R-ND.
RES MF .250W 12.7K OHM .1% AXL - RNF 1/4 T1 12.7K 0.1% R
Order 'res mf .250w 12.7k ohm .1% axl - RNF 1/4 T1 12.7K 0.1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNF1/4T112.7K0.1%R-ND.
Send this link via E-Mail
Help With This Screen